Shackles

Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and highly quality material ensuring a perfect connection to the sling, providing excellent reliability.
For the shackles which are suitable for lifting. There is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide, it can provide a good guidance to making your shackle selection.

Types of Shackles
There are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.

Pin Types
  • Safety bolts (tightened by a hex key)
  • Screw pins (threaded)
  • Split pins (clip design)

...
Lees meer Lees minder

Filters

61 - 61 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Shackle Type Pin Type Safe Working Load Shackle Diameter Jaw Width Pin Diameter Finish Length
RS-stocknr. 151-2967
FabrikantnummerE3790XL
FabrikantErgodyne
15,43 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 20mm 10mm Electro Galvanised 38mm
Related Products
RS Pro Powertex steel large dee shackles for ...
Description:
RS Pro Powertex steel large dee shackles for high loads. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications. Powertex steel dee shackles for various applicationsForged alloy steel constructionHot dip galvanised finishEasy to ...
RS Pro Shackle Anchor Bow-Safety Pin, made from ...
Description:
RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load. Material: Forged alloy steel, Head-bolt ...
RS Pro Shackle Anchor Bow-Screw Pin, made from ...
Description:
RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load. Material: Forged alloy steel, supplied ...
RS Pro Powertex steel dee shackles with screw ...
Description:
RS Pro Powertex steel dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications. Powertex steel dee shackles for various applicationsForged alloy steel constructionHot dip galvanised finishEasy to ...