Shackles

Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and highly quality material ensuring a perfect connection to the sling, providing excellent reliability.For the shackles which are suitable for lifting. There is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide, it can provide a good guidance to making your shackle selection. Types of ShacklesThere are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.Pin Types
  • Safety bolts (tightened by a hex key)
  • Screw pins (threaded)
  • Split pins (clip design)

...
Lees meer Lees minder

Filters

41 - 60 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Shackle Type Pin Type Safe Working Load Shackle Diameter Jaw Width Pin Diameter Finish Length
RS-stocknr. 124-4817
FabrikantRS PRO
9,18 €
Each
Aantal stuks
Alloy Steel Bow Shackle Screw Pin 1.5t 11mm 19mm 13mm - -
RS-stocknr. 124-4855
FabrikantRS PRO
32,65 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin - - - 12mm Polished 48mm
RS-stocknr. 151-2966
FabrikantnummerE3790L
FabrikantErgodyne
8,98 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 16mm 8mm Electro Galvanised 32mm
RS-stocknr. 124-4821
FabrikantRS PRO
204,15 €
Each
Aantal stuks
Alloy Steel Bow Shackle Screw Pin 12t 32mm 53mm 35mm - -
RS-stocknr. 312-3336
FabrikantRS PRO
12,41 €
Each
Aantal stuks
Zinc Plated Steel Bow Shackle Split Pin 1t 9.65mm 16.8mm 11.2mm Zinc Plated -
RS-stocknr. 124-4819
FabrikantRS PRO
103,82 €
Each
Aantal stuks
Alloy Steel Bow Shackle Screw Pin 8.5t 27mm 44mm 28mm - -
RS-stocknr. 750-632
FabrikantRS PRO
0,591 €
Each (In a Pack of 10)
Aantal stuks
Steel D-Shackle Screw Pin - 5mm 10mm - Zinc Plated -
RS-stocknr. 124-4810
FabrikantRS PRO
15,06 €
Each
Aantal stuks
Steel D-Shackle Screw Pin - - - 15.8mm Galvanised -
RS-stocknr. 124-4828
FabrikantRS PRO
13,56 €
Each
Aantal stuks
Alloy Steel D-Shackle Screw Pin 2t 13mm 21mm 16mm - -
RS-stocknr. 674-061
FabrikantRS PRO
22,79 €
Each
Aantal stuks
Zinc Plated Steel D-Shackle Screw Pin 3.5t 7/8in 1-3/8in 1in Zinc Plated -
RS-stocknr. 124-4818
FabrikantRS PRO
59,33 €
Each
Aantal stuks
Alloy Steel Bow Shackle Screw Pin 6.5t 22mm 37mm 25mm - -
RS-stocknr. 312-3364
FabrikantRS PRO
25,14 €
Each
Aantal stuks
Zinc Plated Steel Bow Shackle Split Pin 3.25t 16mm 26.9mm 19.1mm Zinc Plated -
RS-stocknr. 124-4853
FabrikantRS PRO
6,42 €
Each
Aantal stuks
Mild Steel D-Shackle Screw Pin - - - 16mm Electro Galvanised 64mm
RS-stocknr. 124-4809
FabrikantRS PRO
12,24 €
Each
Aantal stuks
Steel D-Shackle Screw Pin - - - 12.7mm Galvanised -
RS-stocknr. 674-055
FabrikantRS PRO
17,08 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 2.5t 3/4in 28mm 20mm Galvanised -
RS-stocknr. 312-3522
FabrikantRS PRO
41,16 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 0.75t 16mm 31mm 16mm - -
RS-stocknr. 124-4832
FabrikantRS PRO
80,10 €
Each
Aantal stuks
Alloy Steel D-Shackle Screw Pin 8.5t 27mm 44mm 28mm - -
RS-stocknr. 124-4816
FabrikantRS PRO
186,02 €
Each
Aantal stuks
Alloy Steel Bow Shackle Safety Bolt 12t 32mm 53mm 35mm - -
RS-stocknr. 312-3358
FabrikantRS PRO
18,12 €
Each
Aantal stuks
Zinc Plated Steel Bow Shackle Split Pin 2t 12.7mm 20.6mm 16mm Zinc Plated -
RS-stocknr. 124-4831
FabrikantRS PRO
56,37 €
Each
Aantal stuks
Alloy Steel D-Shackle Screw Pin 6.5t 22mm 37mm 25mm - -
Related Products
High tensile galvanised steel shackles with screw pin, ...
Description:
High tensile galvanised steel shackles with screw pin, to BS3032: 1987. Used for lifting or for securing loads or plant.
RS Pro Powertex steel large dee shackles for ...
Description:
RS Pro Powertex steel large dee shackles for high loads. Suitable for a wide variety of applications such as tensioning wires, securing loads and lifting applications. Powertex steel dee shackles for various applicationsForged alloy steel constructionHot dip galvanised finishEasy to ...
RS Pro Shackle Anchor Bow-Safety Pin, made from ...
Description:
RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load. Material: Forged alloy steel, Head-bolt ...
RS Pro Shackle Anchor Bow-Screw Pin, made from ...
Description:
RS Pro Shackle Anchor Bow-Screw Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load. Material: Forged alloy steel, supplied ...