Shackles

Shackles are primarily used for lifting heavy objects and equipment. Basic models are available for domestic and light use, such as for luggage and tow ropes. Each shackle is made of a durable and highly quality material ensuring a perfect connection to the sling, providing excellent reliability.For the shackles which are suitable for lifting. There is a weight limit guidance, ranging anywhere from 0.05 tonnes all the way to 12 tonnes. Although these measurements are only a guide, it can provide a good guidance to making your shackle selection. Types of ShacklesThere are both D Shackles and Bow Shackles available within the range. These are available in different sizes to ensure that they fit within your application/project.Pin Types
  • Safety bolts (tightened by a hex key)
  • Screw pins (threaded)
  • Split pins (clip design)

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Shackle Type Pin Type Safe Working Load Shackle Diameter Jaw Width Pin Diameter Finish Length
RS-stocknr. 151-2967
FabrikantnummerE3790XL
FabrikantErgodyne
14,43 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 20mm 10mm Electro Galvanised 38mm
RS-stocknr. 151-2965
FabrikantnummerE3790M
FabrikantErgodyne
7,50 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 12mm 5mm Electro Galvanised 26mm
RS-stocknr. 151-2966
FabrikantnummerE3790L
FabrikantErgodyne
8,98 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 16mm 8mm Electro Galvanised 32mm
RS-stocknr. 151-2963
FabrikantnummerE3790S
FabrikantErgodyne
6,52 €
Each
Aantal stuks
Stainless Steel D-Shackle Screw Pin 6.8kg - 10mm 5mm Electro Galvanised 19mm