Rope

Rope is a collection of fibres twisted together to form yarns. Yarns are then twisted together to form strands. Strands are then twisted together to make a reinforced length of material or rope.What does it do?Rope has many uses, the most general areas would be securing, pulling, lifting, carrying, and fastening. Within these broad fields, more specialist types of rope would be selected dependent on environment and application.Industrial applications Lifting Winching Towing Roofing and construction ForestryNon- Industrial applications Climbing ropes Sailing Decking and gardening Gymnasiums TypesThe type of rope depends on the application the rope is used for. Key points that must be considered are: Material – Natural fibres or Man-made fibres. Strength – Particularly important for lifting and pulling ropes. Water repellency - Keeps rope from swelling, useful in swimming pool lanes, marine and outdoor applications. Abrasion – Good abrasion resistance is important where ropes are used with winches and pulleys. Flexibility – Is an important characteristic for safety reasons. Especially in applications like climbing, towing and lifting.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Length Material
RS-stocknr. 672-970
FabrikantRS PRO
60,27 €
1 Reel of 220 Metre(s)
Reel(s)
10 mm 220m PP
RS-stocknr. 672-958
FabrikantRS PRO
25,64 €
1 Reel of 220 Metre(s)
Reel(s)
6 mm 220m PP
RS-stocknr. 672-986
FabrikantRS PRO
58,45 €
1 Reel of 220 Metre(s)
Reel(s)
12 mm 220m PP
RS-stocknr. 672-992
FabrikantRS PRO
12,75 €
1 Reel of 27 Metre(s)
Reel(s)
10 mm 27m PP
RS-stocknr. 672-964
FabrikantRS PRO
48,10 €
1 Reel of 220 Metre(s)
Reel(s)
8 mm 220m PP
Related Products
RS Pro stainless steel U bolt clips are ...
Description:
RS Pro stainless steel U bolt clips are used on wire rope eye-loop connections, complete loops or end-to-end connections where socketing or splicing ideal. When properly used the U bolt clips give an efficiency rating of approximately 80% of the ...
Quality 316L grade stainless steel wire rope available ...
Description:
Quality 316L grade stainless steel wire rope available in 75m rolls.,Ideal for applications where rust or contamination are not acceptable.