Bottle Jacks & Axle Stands

What are bottle jacks?

A bottle jack, also referred to as a piston jack, is a piece of automotive equipment that is used to lift vehicles off the ground. Bottle jacks can be used as a temporary support but they are primarily designed for lifting. The vehicle should be placed on supports (such as axle stands) whilst the maintenance or repair is being carried out.
Bottle jacks are suited to heavy duty applications and larger vehicles because their retracted height is typically around half the total height that they can lift. They are not suitable for low rise vehicles. Typical applications for bottle jacks include vehicles with a higher clearance such as SUVs, tractors and forklift trucks.

Why choose a bottle jack?
Bottle jacks have some advantages over trolley jacks. They are relatively light and more portable despite being able to lift the same weight or more. Bottle jacks take up less space than trolley jacks, giving you more space to work. They allow you to turn almost any environment into a garage or workshop.

How do bottle jacks work?
Bottle jacks typically utilise hydraulic technology. Pumping the handle pushes pressurised oil into the main cylinder of the jack and causes the piston to raise. The piston will keep rising while you pump the handle, allowing you to lift the vehicle.

Which bottle jack should I choose?
The choice of bottle jack depends on the weight that you want to lift. This is measured in tonnes and options normally range from 1 tonne (1000 kg) all the way through to 50 tonnes (50,000 kg).

Maintenance
You must store bottle jacks upright. In order to prevent the hydraulics from the effects of corrosion you should always keep the main piston and extension screw lowered.

Axle stands
Axle stands are used to support a vehicle that has been raised off the ground. They support the axles of the vehicle and allow you safe access to work underneath the vehicle. Unlike jacks, axle stands are not designed to lift the vehicle, they only support it once lifted. Axle stands are typically construed from aluminium, steel, carbon steel or cast iron. All of these materials are very strong and able to withstand a good deal of wear and tear. Axle stands are usually supplied in pairs to offer a balanced solution.

What axle stands should I choose?
This depends on the weight that you need to support. This is measured in tonnes and varies by model. Options normally range from 2 tonnes (2000 kg) all the way through to 44 tonnes (44,000 kg).

...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Maximum Load Maximum Height Minimum Height
RS-stocknr. 851-7565
FabrikantRS PRO
47,52 €
Each
Aantal stuks
- - - -
RS-stocknr. 448-5203
Fabrikantnummer8005
FabrikantGuitel
37,26 €
Each
Aantal stuks
Lift Furniture 150kg - -
RS-stocknr. 793-8750
FabrikantnummerHTJ-3 hydraulic toe jack
FabrikantSTEERMAN
501,16 €
Each
Aantal stuks
Hydraulic Jack 3 t 360mm 16mm
RS-stocknr. 793-8817
FabrikantnummerJH-2B
FabrikantYale
39,58 €
Each
Aantal stuks
Bottle Jack 2tonnes 346mm 181mm
RS-stocknr. 793-8826
FabrikantnummerJH-12A bottle jack
FabrikantYale
95,84 €
Each
Aantal stuks
Bottle Jack 12tonnes 473mm 240mm
RS-stocknr. 793-8757
Fabrikantnummer4300006219
FabrikantSTEERMAN
791,75 €
Each
Aantal stuks
Hydraulic Jack 10 t 410mm 29mm
RS-stocknr. 180-8509
FabrikantnummerGBJ010A
FabrikantEnerpac
168,71 €
Each
Aantal stuks
Bottle Jack - 444mm 219mm
RS-stocknr. 773-0521
FabrikantnummerJCS20
FabrikantHi-Force
1.219,05 €
Each
Aantal stuks
Compact Jack 20tonnes 281mm 102mm
RS-stocknr. 793-8810
Fabrikantnummer13300004
FabrikantYale
51,35 €
Each
Aantal stuks
Bottle Jack 4tonnes 391mm 205mm
RS-stocknr. 180-8510
FabrikantnummerGBJ010SA
FabrikantEnerpac
168,71 €
Each
Aantal stuks
Bottle Jack - 223mm 131mm
RS-stocknr. 793-8814
FabrikantnummerJH-6A bottle jack
FabrikantYale
60,18 €
Each
Aantal stuks
Bottle Jack 6tonnes 424mm 219mm
RS-stocknr. 180-8511
FabrikantnummerGBJ015A
FabrikantEnerpac
197,69 €
Each
Aantal stuks
Bottle Jack - 453mm 228mm
RS-stocknr. 180-8508
FabrikantnummerGBJ005A
FabrikantEnerpac
108,68 €
Each
Aantal stuks
Bottle Jack - 437mm 212mm
RS-stocknr. 180-8507
FabrikantnummerGBJ002LA
FabrikantEnerpac
213,21 €
Each
Aantal stuks
Bottle Jack - 1030mm 570mm
RS-stocknr. 793-8820
FabrikantnummerJH-20A bottle jack
FabrikantYale
148,04 €
Each
Aantal stuks
Bottle Jack 20tonnes 473mm 240mm
RS-stocknr. 793-8823
FabrikantnummerJH-8A bottle jack
FabrikantYale
76,80 €
Each
Aantal stuks
Bottle Jack 8tonnes 447mm 225mm
RS-stocknr. 793-8753
Fabrikantnummer4300006218
FabrikantSTEERMAN
616,38 €
Each
Aantal stuks
Hydraulic Jack 6 t 419mm 22mm
RS-stocknr. 180-8506
FabrikantnummerGBJ002A
FabrikantEnerpac
78,66 €
Each
Aantal stuks
Bottle Jack - 338mm 168mm
RS-stocknr. 180-8512
FabrikantnummerGBJ020A
FabrikantEnerpac
228,74 €
Each
Aantal stuks
Bottle Jack - 459mm 234
RS-stocknr. 793-8839
FabrikantnummerJH-30 bottle jack
FabrikantYale
297,69 €
Each
Aantal stuks
Bottle Jack 30tonnes 460mm 280mm
Related Products
Professional jack that benefits from a heavy duty ...
Description:
Professional jack that benefits from a heavy duty design incorporating a single-piece hydraulic unit with a heavy chassis. Integral American cog-type release mechanism and long two-piece handleHeavy-duty castors and large saddle design ease positioning under vehicleFitted with safety overload valve ...