Telescopic Ladders

Telescopic ladders are an alternative to a step ladder and an extension ladder offering similar functionalities to the two ladders. The ladder can fully extend and adjusted quickly to the desired height due to overlapping sections. Transporting and storing the ladder is easy as it can be collapsed to about a third of the maximum size when storage is a premium.

To extend most telescopic ladders, simply pulling out each rung so it can securely lock into place. To collapse, it can be a matter of reversing the previous steps or a release button that allows the ladder to fold down. The extendable ladder is great for homeowners around the house as well as professionals who require a sturdy portable ladder. The telescopic part of the ladder allows the user to reach high areas quickly and safely.

Makeup of a Telescopic Ladder
A telescopic ladder is generally made up of aluminium stiles making them wear resistant. Extra wide anti-slip treads coupled with anti-slip feet to prevent the ladder slipping when in use. Aluminium is favoured among homeowners for it reasonable price and lightness. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous.

Typical Applications
Roof and loft access
Window Cleaning
Painting and decorating
Fixing lights
Loft access

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Closed Length Number of Treads Tread Material Open Length Maximum Load Weight Stiles Material
RS-stocknr. 172-1313
Fabrikantnummer100599
FabrikantZarges
183,41 €
Each
Aantal stuks
- 9 Aluminium 2.9m 150kg 8.9kg Aluminium
RS-stocknr. 200-0574
Fabrikantnummer40401
FabrikantZarges
233,91 €
Each
Aantal stuks
0.88m 13 - 4.5m - - Aluminium
Related Products
Ideal for storing and transporting the Telescopic Ladder ...
Description:
Ideal for storing and transporting the Telescopic Ladder in a clean and comfortable manner. Carry Bag with adjustable strapFits 3.2 m Telescopic ladder.
Zarges mobile telescopic mobile tower is one of ...
Description:
Zarges mobile telescopic mobile tower is one of the most exciting and innovative product to be developed. Offers a unique telescopic operation, easy to transport and store. Zarges Teletower is safer, more efficient and is a lower-cost alternative to fixed ...