Extension Ladders

Extension ladders are usually the first type that comes to mind you think of a ladder. This type of ladder is mostly leant against some type of support to reach high places, such as a house and a wall for example. Transporting the ladder across multiple locations needs to be easy, just as much as storing it away using as little space as possible. Varieties of Extension LaddersMost extension ladders consist of two sections, a base that should be always in touch with the ground. The second part of the ladder is the fly and this is the moveable section that allows the extension ladder to reach higher. Double section ladders allow the user to achieve the desired height quicker. Triple section extension ladders feature an additional section to the base and fly. A three section extension ladder has the advantage of having a smaller closed length for transport purposes however the push up of sections is more effort.The advantage of the two section extension ladder is that you would need to extend it once compared to twice for a three section ladder. However the advantage of a triple section extension ladder is that the closed height would be smaller than a two section version need to achieve the same height. The desired height is achieved by an inbuilt system of clips that locks the ladders sections together once its raised.Choosing the right ladder?Choosing the right ladder is influenced by the material as well as safety and durability purposes. Fibreglass ladders generally offer the best value being lightweight and durable than aluminium, even though it costs a lot more than its metal counterpart. For a breakdown of each material:AluminiumAluminium extension ladders are more popular among professionals and homeowners for it reasonable price and lightness. These ladders are durable, with rectangular box section stiles and mostly d-rungs. Professional don't usually use aluminium as they are able to conduct electricity, which can be dangerous. They may be cheap and light, but are not the first choice among professionals. FibreglassFibreglass extension ladders are the most popular, being as light as aluminium, but far stronger and durable in everyday use. Costing more than its metal counterparts, however it will last an incredibly long time. They are safe around electrical items and in wet slippery conditions, making them ideal for the workplace.Typical ApplicationsRoof and loft accessWindow CleaningPainting and decoratingFixing lights

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Closed Length Number of Treads Stiles Material Open Length Weight Tread Material
RS-stocknr. 799-0616
Fabrikantnummer4322/010
FabrikantZarges
522,83 €
Each
Aantal stuks
2.97m 20 Fibreglass 5.21m 17kg Aluminium
RS-stocknr. 172-1307
Fabrikantnummer44852
FabrikantZarges
238,85 €
Each
Aantal stuks
2.97m 3 x 10 Aluminium 6.65 19.2kg Aluminium
RS-stocknr. 172-1308
Fabrikantnummer44853
FabrikantZarges
293,79 €
Each
Aantal stuks
3.53m 3 x 12 Aluminium 8.33 24.2kg Aluminium
RS-stocknr. 660-1179
FabrikantRS PRO
243,46 €
Each
Aantal stuks
- 12 Aluminium 3.65m 6.5kg Aluminium
RS-stocknr. 172-1306
Fabrikantnummer44851
FabrikantZarges
188,69 €
Each
Aantal stuks
2.41m 3 x 8 Aluminium 5.25 15.3kg Aluminium
RS-stocknr. 172-1304
Fabrikantnummer44820
FabrikantZarges
154,06 €
Each
Aantal stuks
2.93m 2 x 10 Aluminium 4.9 11.3kg Aluminium
RS-stocknr. 172-1303
Fabrikantnummer44834
FabrikantZarges
134,96 €
Each
Aantal stuks
2.41m 2 x 8 Aluminium 3.8 9.3kg Aluminium
RS-stocknr. 172-1305
Fabrikantnummer44822
FabrikantZarges
186,31 €
Each
Aantal stuks
3.49m 2 x 12 Aluminium 6.05 15.4kg Aluminium
Related Products
Zarges Trade Skymaster™ can be easily transported between ...
Description:
Zarges Trade Skymaster™ can be easily transported between destinations with each section held in place using a secure rung locking device. The Skymaster changes configuration easily, converts from three part push ladder to a free-standing ’A’ frame ladder. Designed be ...
Professional 3 part glass fibre combination ladder designed ...
Description:
Professional 3 part glass fibre combination ladder designed specifically to be used in electrically hazardous areas making it an excellent option for use on railways, power stations or around cabling. 3 sections of 8 rungsAluminium side locking arm for 'A' ...
The Zarges Z300 Multi-purpose ladder offers a number ...
Description:
The Zarges Z300 Multi-purpose ladder offers a number of configurations from a single ladder, step ladder (ascended from both sides) or as a practical working platform. The automatic hinges between the four sections allows the user to quickly and easily ...
Lightweight professional quality industrial ladder suitable for a ...
Description:
Lightweight professional quality industrial ladder suitable for a range of jobs including multiple sizes of A-frame, 90-degree ladders, an extension, or even as a scaffold system. Non conductive Fibreglass construction for added protectionProtective feet to avoid damage to stairs and ...