Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.
  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.
  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.
  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.

...
Lees meer Lees minder

Filters

1 - 20 van 47 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-stocknr. 799-0575
FabrikantnummerSRN6630X
FabrikantABB
817,59 €
Each
Aantal stuks
600 mm 600 mm 300mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 768-5677
FabrikantnummerSRN5320K
FabrikantABB
107,20 €
Each
Aantal stuks
500 mm 300 mm 200mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 768-5689
FabrikantnummerSRN5425K
FabrikantABB
124,80 €
Each
Aantal stuks
500 mm 400 mm 250mm - Steel No IP65 Yes Key No Grey RAL 7035 SR2 Monobloc No
RS-stocknr. 493-9930
Fabrikantnummer1SL0211A00
FabrikantABB
142,78 €
Each
Aantal stuks
400 mm 335 mm 210mm - Thermoplastic Yes IP66 No Key No Grey RAL 7035 1SL02 No
RS-stocknr. 799-0569
FabrikantnummerSRN5520X
FabrikantABB
550,15 €
Each
Aantal stuks
500 mm 500 mm 200mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 768-5670
FabrikantnummerSRN4420K
FabrikantABB
103,20 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 493-9946
Fabrikantnummer1SL0212A00
FabrikantABB
227,06 €
Each
Aantal stuks
550 mm 460 mm 260mm - Thermoplastic Yes IP66 No Key No Grey RAL 7035 1SL02 No
RS-stocknr. 493-9952
Fabrikantnummer1SL0213A00
FabrikantABB
263,85 €
Each
Aantal stuks
700 mm 460 mm 260mm - Thermoplastic Yes IP66 No Key No Grey - 1SL02 No
RS-stocknr. 799-0584
FabrikantnummerSRN7525X
FabrikantABB
748,29 €
Each
Aantal stuks
700 mm 500 mm 250mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 799-0547
FabrikantnummerSRN3415X
FabrikantABB
364,12 €
Each
Aantal stuks
300 mm 400 mm 150mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 493-9889
Fabrikantnummer1SL0203A00
FabrikantABB
224,10 €
Each
Aantal stuks
700 mm 460 mm 260mm - Thermoplastic No IP66 No Key No Grey - 1SL02 No
RS-stocknr. 493-9867
Fabrikantnummer1SL0201A00
FabrikantABB
123,95 €
Each
Aantal stuks
400 mm 335 mm 210mm - Thermoplastic No IP66 No Key No Grey - 1SL02 No
RS-stocknr. 493-9968
Fabrikantnummer1SL0214A00
FabrikantABB
392,37 €
Each
Aantal stuks
700 mm 580 mm 260mm - Thermoplastic Yes IP66 No Key No Grey - 1SL02 No
RS-stocknr. 768-5683
FabrikantnummerSRN6420K
FabrikantABB
140,00 €
Each
Aantal stuks
600 mm 400 mm 200mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 799-0607
FabrikantnummerSRN12830X
FabrikantABB
1.586,61 €
Each
Aantal stuks
1200 mm 800 mm 300mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 768-5661
FabrikantnummerSRN4320K
FabrikantABB
95,20 €
Each
Aantal stuks
400 mm 300 mm 200mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 768-5655
FabrikantnummerSRN3315K
FabrikantABB
80,00 €
Each
Aantal stuks
300 mm 300 mm 150mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 799-0571
FabrikantnummerSRN6620X
FabrikantABB
691,34 €
Each
Aantal stuks
600 mm 600 mm 200mm - 304 Stainless Steel No IP66 Yes Key No Unpainted - SRX No
RS-stocknr. 768-5673
FabrikantnummerSRN4620K
FabrikantABB
140,00 €
Each
Aantal stuks
400 mm 600 mm 200mm - Steel No IP65 Yes Key No Grey - SR2 Monobloc No
RS-stocknr. 493-9895
Fabrikantnummer1SL0204A00
FabrikantABB
306,68 €
Each
Aantal stuks
700 mm 580 mm 260mm - Thermoplastic No IP66 No Key No Grey - 1SL02 No