Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.



Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types. Boxes can also be used as lockable secure storage.


Uses for Wall Boxes



  • Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.


  • General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, for storing important or potentially hazardous items. With stainless steel, polyester, plastic, ABS, thermoplastic or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.


  • Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.


  • Transparent Doors for Wall Boxes: Wall mounted enclosures often come in a range that have transparent doors. Although this may lower the impact resilience of the box, it allows convenient visual identification of the contents.


...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-stocknr. 611-2884
Fabrikantnummer0 362 50
FabrikantLegrand
146,40 €
Each
Aantal stuks
300 mm 220 mm 160mm - Glass Reinforced Plastic No IP66 No - No Grey RAL 7035 Marina No
RS-stocknr. 705-5675
Fabrikantnummer0 350 13
FabrikantLegrand
30,29 €
Each
Aantal stuks
150 mm 150 mm 81mm - Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 705-5650
Fabrikantnummer0 359 50
FabrikantLegrand
30,29 €
Each
Aantal stuks
200 mm 160 mm 94mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 304-6914
Fabrikantnummer0 355 20
FabrikantLegrand
534,59 €
Each
Aantal stuks
600 mm 600 mm 300mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 507-0183
Fabrikantnummer0 355 32
FabrikantLegrand
339,44 €
Each
Aantal stuks
500 mm 500 mm 250mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 705-5669
Fabrikantnummer0 359 60
FabrikantLegrand
33,59 €
Each
Aantal stuks
240 mm 190 mm 94mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 304-6829
Fabrikantnummer0 355 01
FabrikantLegrand
190,91 €
Each
Aantal stuks
300 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic Yes
RS-stocknr. 175-9999
Fabrikantnummer0 355 02
FabrikantLegrand
192,06 €
Each
Aantal stuks
400 mm 300 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 419-8353
Fabrikantnummer0 355 30
FabrikantLegrand
185,05 €
Each
Aantal stuks
300 mm 300 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 419-8375
Fabrikantnummer0 355 31
FabrikantLegrand
221,16 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 507-0032
Fabrikantnummer0 356 05
FabrikantLegrand
78,55 €
Each
Aantal stuks
150 mm 300 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 176-0006
Fabrikantnummer0 355 03
FabrikantLegrand
238,49 €
Each
Aantal stuks
500 mm 400 mm 200mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 705-5656
Fabrikantnummer0 359 00
FabrikantLegrand
20,36 €
Each
Aantal stuks
140 mm 85 mm 81mm - Polycarbonate No IP55 No Quarter Turn No Grey - Atlantic No
RS-stocknr. 507-0048
Fabrikantnummer0 356 07
FabrikantLegrand
116,62 €
Each
Aantal stuks
200 mm 300 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 514-2222
Fabrikantnummer0 356 22
FabrikantLegrand
335,84 €
Each
Aantal stuks
400 mm 800 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 176-0012
Fabrikantnummer0 355 08
FabrikantLegrand
296,87 €
Each
Aantal stuks
600 mm 400 mm 250mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 304-6857
Fabrikantnummer0 355 07
FabrikantLegrand
294,50 €
Each
Aantal stuks
500 mm 400 mm 250mm - Steel No IP66 No Key Yes Grey RAL 7035 Atlantic No
RS-stocknr. 304-6879
Fabrikantnummer0 355 12
FabrikantLegrand
429,32 €
Each
Aantal stuks
700 mm 500 mm 250mm - Steel No IP66 No Key Yes Grey - Atlantic No
RS-stocknr. 506-9997
Fabrikantnummer0 356 08
FabrikantLegrand
131,78 €
Each
Aantal stuks
300 mm 300 mm 120mm - Steel No IP66 No - No Grey - Atlantic No
RS-stocknr. 705-5662
Fabrikantnummer0 350 07
FabrikantLegrand
32,08 €
Each
Aantal stuks
140 mm 85 mm 81mm - Polycarbonate No IP66 No Quarter Turn No Grey - Atlantic No