Raspberry Pi Cases

A Raspberry Pi case or Raspberry Pi enclosure is designed to store and protect a Raspberry Pi development board and related components such as a Raspberry Pi camera. Raspberry Pi boards are a type of printed circuit board containing a microprocessor, a programming interface and a number of additional input and output components, usually push buttons and LEDs (light emitting diodes). Raspberry Pi development boards are available in several models, Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi Model B+.

Types of Raspberry Pi Cases
Raspberry Pi cases come in different sizes in order to hold and protect different versions of Raspberry Pi boards such as the Raspberry Pi 2 Model B case, Raspberry Pi 3 Model B case and Raspberry Pi Model B+ case. RS also supply the Official Raspberry Pi enclosure. RPi cases are designed fit perfectly around your RPi and are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the development board. Some RPi cases have a modular construction with removable covers, faceplates or side panels that snap-together for design flexibility. This modular construction allows more space for installing components and easy access to GPIO pins on the board. Raspberry Pi cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.

Typical Features of Raspberry Pi Cases

• Suitable for use with Raspberry Pi 2, Raspberry Pi 3 and Raspberry Pi Model B+ development boards
• Constructed from metal or robust plastic
• Internal recesses for development board and components
• PCB pillar supports to align and position the development board
• Ventilation slots for dissipation of heat from the internal components
• Enclosures with modular construction fro design flexibility and access to GPIO pins
• Cut-outs for accommodating USB and Ethernet ports and connectors such as HDMI, micro USB and RCA audio video jacks
• LED apertures that allow status LEDs to be visible through the case
• Lens aperture for camera
• Wall or DIN rail mounting features
• Rubber feet

...
Lees meer Lees minder

Filters

21 - 40 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Colour Series External Dimensions Body Material Cut-Out Type
RS-stocknr. 117-6025
FabrikantnummerASM-1900035-01
FabrikantDesignSpark
17,43 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+, Raspberry Pi B+, Raspberry Pi Touch Screen Clear - 197 x 46.7 x 115.6mm ABS Camera, HDMI
RS-stocknr. 867-9049
FabrikantnummerRPI-CAM.9
FabrikantOKW Enclosures
5,33 €
Each
Aantal stuks
Raspberry Pi Camera, Raspberry Pi NoIR Camera Black - 50 x 10mm - -
RS-stocknr. 914-4985
Fabrikantnummer33.0614000.RMB
FabrikantItaltronic
18,84 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi B+ Grey Modulbox DIN Rail 106.5 x 90 x 32mm ABS, Polycarbonate -
RS-stocknr. 123-0910
Fabrikantnummer14891-110
30,00 €
Each
Aantal stuks
Raspberry Pi 2, Raspberry Pi 3 Black Interscale M 32 x 65.5 x 89.5mm Metal Audio / Video Jack, Camera, Display, Ethernet, GPIO, HDMI, JTAG, LEDs, MicroSD Card, Power Adapter, USB Mini B x 4
RS-stocknr. 124-6622
FabrikantnummerASM-1900036-51
FabrikantDesignSpark
6,20 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ Red - 93.7 x 62.6 x 31.5mm ABS RJ45, USB
RS-stocknr. 867-9045
FabrikantnummerRPI-CAM.0
FabrikantOKW Enclosures
5,33 €
Each
Aantal stuks
Raspberry Pi Camera, Raspberry Pi NoIR Camera Transparent - 50 x 10mm - -
RS-stocknr. 103-4300
FabrikantnummerASM-1900040-21
FabrikantDesignSpark
5,10 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi B+ Black - - - SD Card
RS-stocknr. 905-4582
Fabrikantnummer1985
14,12 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi B+ Clear - - Acrylic -
RS-stocknr. 905-4674
Fabrikantnummer2258
9,08 €
Each
Aantal stuks
Raspberry Pi 2, Raspberry Pi B+ Clear, Grey - 93 x 63 x 25mm Polycarbonate -
RS-stocknr. 146-2638
FabrikantnummerPIM147
FabrikantPimoroni
12,95 €
Each
Aantal stuks
Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ Multi-Colour Pibow 3 99 x 66 x 30mm Acrylic Camera, Display
RS-stocknr. 187-3800
FabrikantnummerASM-1900141-21
FabrikantOkdo
15,68 €
Each
Aantal stuks
Raspberry Pi 4B - Pi 4 Power Hat - - -
RS-stocknr. 127-0210
FabrikantnummerMMP-0459
FabrikantMODMYPI LTD
31,19 €
Each
Aantal stuks
Raspberry Pi 3, Raspberry Pi Camera Black - 101 x 70 x 33mm Acrylic -
RS-stocknr. 187-3798
FabrikantnummerASM-1900133-21
FabrikantOkdo
4,59 €
Each
Aantal stuks
- Black Pi 4 Standard 93.83 x 62.83 x 31.80mm ABS -
RS-stocknr. 167-7052
FabrikantnummerASM-1900036-12_Bulk
FabrikantDesignSpark
4,417 €
Each (In a Box of 96)
Aantal stuks
Raspberry Pi 2B, Raspberry Pi 3B, Raspberry Pi 3B+ White - 93.7 x 62.6 x 31.5mm ABS -
RS-stocknr. 187-9624
Fabrikantnummer1104781
FabrikantPhoenix Contact
81,26 €
Each
Aantal stuks
Printed-Circuit Boards Black UCS 237 x 195 x 47mm Polycarbonate -
RS-stocknr. 867-9033
FabrikantnummerTEK-CAM.0
FabrikantOKW Enclosures
14,15 €
Each
Aantal stuks
Raspberry Pi A, Raspberry Pi B Clear - 106 x 73.5 x 36.5mm ABS, Polycarbonate -
Nieuw
RS-stocknr. 202-0453
FabrikantnummerZP-0086
Fabrikant52Pi
33,89 €
Each
Aantal stuks
Raspberry Pi 4B Grey Nes4Pi 100 x 87 x 45mm ABS Camera
RS-stocknr. 179-3106
Fabrikantnummer1019724
FabrikantPhoenix Contact
42,80 €
Each
Aantal stuks
Raspberry Pi 2B, Raspberry Pi 3B Grey UCS 125-87-F-GD-RPI 7035 145 x 47 x 125mm Polycarbonate -
RS-stocknr. 136-9538
FabrikantnummerSmarti Pi Kit 1 - Grey
FabrikantSmarticase
10,39 €
Each
Aantal stuks
GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ Grey SmartiPi - - GPIO, MicroSD Card
RS-stocknr. 187-9628
Fabrikantnummer2203348
FabrikantPhoenix Contact
4,88 €
Each
Aantal stuks
Protecting the Corners of the UCS Housings - UCS 17.3 x 17.3 x 11.7mm - -
Related Products
The CR1206 series of thick film surface mount ...
Description:
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all ...
The CRCW series of resistors from Vishay are ...
Description:
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced ...
MMU 0102, MMA 0204, and MMB 0207 professional ...
Description:
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication ...
Panasonic ERJ 3B thick film chip resistors are ...
Description:
Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable. AEC-Q200 qualifiedCurrent sensingSmall sizeLow-resistance valueSuitable for both flow and reflow ...