Pedestals & Plinths

PlinthsA plinth is a heavy base or platform which supports a structure, column, pedestal, monument or cabinet. The plinth was originally designed as a weight bearing base, which usually rests on the ground. It acts as a support between the ground and the structure.There are a number of different types of plinths depending upon your need for one whether it be architectural or engineering.Plinth bases install under an enclosure and are designed to provide space for bottom entry cables into the access panel. They provide simple cable access for installation and ongoing cable maintenance.They come in a range of materials, sizes and colours depending on your requirements.Some plinth bases have adjustable feet and removable covers to allow entry from all sides.Some are fixed and others are mobile, with a load carrying capacity limit.PedestalsPedestals are designed to support structural steel works. They are mainly made from concrete or steel.They can support loads efficiently from the column to the footings which are often located below the ground surface. They are a way of avoiding direct contact with the moisture in the soil which could cause possible corrosion of the metal or wood elements.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type For Use With Material External Dimensions External Depth External Height External Width Series Colour
RS-stocknr. 706-4938
FabrikantnummerNSYSPF6100
39,40 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 600mm - 100 mm 600 mm - Grey
RS-stocknr. 706-4935
FabrikantnummerNSYSPF10100
56,30 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 1000mm - 100 mm 1000 mm - Grey
RS-stocknr. 706-4941
FabrikantnummerNSYSPS4100
10,20 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 400mm 400mm 100 mm - - Grey
RS-stocknr. 706-4944
FabrikantnummerNSYSPF12100
59,05 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 1200mm - 100 mm 1200 mm - Grey
RS-stocknr. 123-0682
FabrikantnummerNSYZNPLA73G
105,59 €
Each
Aantal stuks
Plinth PLA Enclosure Polyester - 770mm 60 mm - Thalassa Grey
RS-stocknr. 706-4931
FabrikantnummerNSYSPF8100
45,75 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 800mm - 100 mm 800 mm - Grey
RS-stocknr. 741-3532
Fabrikantnummer95006020
FabrikantBopla
7,71 €
1 Bag of 2
Bag(s)
Setup Foot Intertego IT 20 Enclosure Aluminium 20 x 148.4mm - 20 mm 148.4 mm - Grey
RS-stocknr. 621-8651
Fabrikantnummer802-592668
FabrikantAPW
110,02 €
Each
Aantal stuks
Plinth IMRAK IT Cabinet Steel 100 x 600 x 800mm 800mm 100 mm 600 mm - Grey
RS-stocknr. 706-4947
FabrikantnummerNSYSPF16100
96,04 €
Each
Aantal stuks
Plinth SF - SM Metal Enclosure Steel 100 x 1600mm - 100 mm 1600 mm - Grey
RS-stocknr. 123-0681
FabrikantnummerNSYZNPLA53G
97,44 €
Each
Aantal stuks
Plinth PLA Enclosure Polyester - 520mm 60 mm - Thalassa Grey
RS-stocknr. 741-3539
Fabrikantnummer95006030
FabrikantBopla
9,90 €
1 Bag of 2
Bag(s)
Setup Foot Intertego IT 30 Enclosure Aluminium 30 x 268.4mm - 30 mm 268.4 mm - Grey
RS-stocknr. 705-2023
FabrikantnummerLA32315461
FabrikantCAMDENBOSS
119,36 €
Each
Aantal stuks
Plinth LOGIC 2 IT Cabinet Steel 100 x 600 x 1000mm 1000mm 100 mm 600 mm - Grey
RS-stocknr. 741-3535
Fabrikantnummer95006025
FabrikantBopla
8,36 €
1 Bag of 2
Bag(s)
Setup Foot Intertego IT 25 Enclosure Aluminium 25 x 208.4mm - 25 mm 208.4 mm - Grey