PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

161 - 166 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 2508898669
FabrikantnummerAG-43MBT
FabrikantPolycase
4,72 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508408792
FabrikantnummerPN-1330-C
FabrikantBud
6,73 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898007
Fabrikantnummer231 BLACK
FabrikantSerpac
5,12 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508897391
Fabrikantnummer273 GRAY
FabrikantSerpac
9,10 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508896950
Fabrikantnummer171-I GRAY
FabrikantSerpac
7,48 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898035
Fabrikantnummer273 BLACK
FabrikantSerpac
9,10 €
Each
Aantal stuks
- - - - - - - - - -
Related Products
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that don’t require hermetic seals ...
This RS Pro Aluminium Enclosure is a highly ...
Description:
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact. The threaded screw bosses are provided insude for fitting types of boards ...