PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

141 - 160 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 826-6769
FabrikantnummerMS220-10
FabrikantMasach Tech
1,49 €
1 Pair
Pair(s)
22 x 19.3 x 3.3mm 22 mm 19.3 mm 3.3 mm Tin Plated Steel - MS - - -
RS-stocknr. 237-3423
Fabrikantnummer456.15
FabrikantTeko
5,14 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6382
FabrikantnummerPFL2T
FabrikantPerancea
12,78 €
Each
Aantal stuks
50 x 25 x 15mm 50 mm 25 mm 15 mm Steel 10 PLF 10.5 mm, 20 mm - -
RS-stocknr. 179-3112
Fabrikantnummer2203331
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3128
Fabrikantnummer2203398
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3147
Fabrikantnummer2203457
FabrikantPhoenix Contact
43,38 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3127
Fabrikantnummer2203396
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 627-6360
FabrikantnummerRS01/FFL3T
FabrikantPerancea
20,81 €
Each
Aantal stuks
35 x 100 x 160mm 35 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS-stocknr. 2508899656
FabrikantnummerTS-2309F
FabrikantPolycase
2,42 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508728015
FabrikantnummerPN-1336-DG
FabrikantBud
13,46 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898653
FabrikantnummerAG-85MBR
FabrikantPolycase
8,58 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898035
Fabrikantnummer273 BLACK
FabrikantSerpac
9,10 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898007
Fabrikantnummer231 BLACK
FabrikantSerpac
5,12 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508897745
Fabrikantnummer051-I BLACK
FabrikantSerpac
4,68 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508897391
Fabrikantnummer273 GRAY
FabrikantSerpac
9,10 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508899606
FabrikantnummerTS-2309P
FabrikantPolycase
2,42 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508408792
FabrikantnummerPN-1330-C
FabrikantBud
6,73 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508899599
FabrikantnummerTS-1741P
FabrikantPolycase
2,56 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508898669
FabrikantnummerAG-43MBT
FabrikantPolycase
4,72 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 2508896950
Fabrikantnummer171-I GRAY
FabrikantSerpac
7,48 €
Each
Aantal stuks
- - - - - - - - - -
Related Products
Introducing the Bocube ABS enclosures from Bopla. A ...
Description:
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile ...
A CAMDENBOSS 2000 EMC is a range of ...
Description:
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class. Lid and Base moulded in ABS Graphite dark grey paint finish ...
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...