PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

121 - 140 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 237-2751
Fabrikantnummer403.16
FabrikantOKW
9,72 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 773-7311
Fabrikantnummer36003500
FabrikantWurth Elektronik
5,32 €
Each
Aantal stuks
51.8 x 51.8 x 3mm 51.8 mm 51.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6354
FabrikantnummerFFL2T
FabrikantPerancea
14,44 €
Each
Aantal stuks
25 x 50 x 100mm 25 mm 50 mm 100 mm Tin Plated Steel - - - - -
RS-stocknr. 179-3118
Fabrikantnummer2203336
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 773-7295
Fabrikantnummer36503305
FabrikantWurth Elektronik
4,47 €
Each
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 724-2557
FabrikantnummerEEC-325X4B
FabrikantDeutsch
10,35 €
Each
Aantal stuks
- - - - - - PFL - - -
RS-stocknr. 773-7291
Fabrikantnummer36103305
FabrikantWurth Elektronik
3,68 €
Each
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 773-7302
Fabrikantnummer36503505
FabrikantWurth Elektronik
5,96 €
Each
Aantal stuks
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6433
FabrikantnummerPFL6T
FabrikantPerancea
14,33 €
Each
Aantal stuks
50 x 50 x 15mm 50 mm 50 mm 15 mm Steel 8 PLF 20mm - -
RS-stocknr. 179-3122
Fabrikantnummer2203341
FabrikantPhoenix Contact
40,97 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 773-7282
Fabrikantnummer36003200
FabrikantWurth Elektronik
2,66 €
Each
Aantal stuks
21.8 x 21.8 x 3mm 21.8 mm 21.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6810
FabrikantnummerMS384-10
FabrikantMasach Tech
2,49 €
1 Pair
Pair(s)
38.4 x 37.6 x 11mm 38.4 mm 37.6 mm 11 mm Tin Plated Steel - MS - - -
RS-stocknr. 917-1990
FabrikantnummerMS737-10
FabrikantMasach Tech
2,34 €
1 Pair
Pair(s)
73.7 x 28.1 x 2.9mm 73.7 mm 28.1 mm 2.9 mm Tin Plated Steel 2 - 27.8mm - EN 10202:2001
RS-stocknr. 179-3111
Fabrikantnummer2203330
FabrikantPhoenix Contact
24,34 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 163-4383
Fabrikantnummer36103205
FabrikantWurth Elektronik
2,527 €
Each (In a Tray of 44)
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 163-4387
Fabrikantnummer36503205
FabrikantWurth Elektronik
3,61 €
Each (In a Tray of 44)
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3126
Fabrikantnummer2203395
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 826-6823
FabrikantnummerMS511-10
FabrikantMasach Tech
2,07 €
1 Pair
Pair(s)
51.1 x 25.7 x 6.5mm 51.1 mm 25.7 mm 6.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 773-7285
Fabrikantnummer36103255
FabrikantWurth Elektronik
3,66 €
Each
Aantal stuks
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6744
FabrikantnummerMS135-20
FabrikantMasach Tech
1,43 €
1 Pair
Pair(s)
13.5 x 13.5 x 5.3mm 13.5 mm 13.5 mm 5.3 mm Tin Plated Steel - MS - - -
Related Products
Introducing the Bocube ABS enclosures from Bopla. A ...
Description:
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile ...
A CAMDENBOSS 2000 EMC is a range of ...
Description:
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class. Lid and Base moulded in ABS Graphite dark grey paint finish ...
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...