PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

81 - 100 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 826-6788
FabrikantnummerMS323-20
FabrikantMasach Tech
1,71 €
1 Pair
Pair(s)
32.3 x 23.8 x 4.7mm 32.3 mm 23.8 mm 4.7 mm Tin Plated Steel - MS - - -
RS-stocknr. 826-6775
FabrikantnummerMS263-10
FabrikantMasach Tech
1,54 €
1 Pair
Pair(s)
26.3 x 16.8 x 4.5mm 26.3 mm 16.8 mm 4.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 826-6829
FabrikantnummerMS477-10
FabrikantMasach Tech
1,79 €
1 Pair
Pair(s)
47.7 x 18.2 x 4mm 47.7 mm 18.2 mm 4 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3119
Fabrikantnummer2203337
FabrikantPhoenix Contact
32,84 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 163-4384
Fabrikantnummer36103255
FabrikantWurth Elektronik
3,325 €
Each (In a Tray of 44)
Aantal stuks
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3133
Fabrikantnummer2203442
FabrikantPhoenix Contact
36,56 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 826-6835
FabrikantnummerMS544-10
FabrikantMasach Tech
2,07 €
1 Pair
Pair(s)
54.4 x 23.9 x 7.5mm 54.4 mm 23.9 mm 7.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 826-6772
FabrikantnummerMS293-10
FabrikantMasach Tech
1,71 €
1 Pair
Pair(s)
29.3 x 25.3 x 6.4mm 29.3 mm 25.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3123
Fabrikantnummer2203343
FabrikantPhoenix Contact
39,40 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 826-6810
FabrikantnummerMS384-10
FabrikantMasach Tech
2,49 €
1 Pair
Pair(s)
38.4 x 37.6 x 11mm 38.4 mm 37.6 mm 11 mm Tin Plated Steel - MS - - -
RS-stocknr. 917-1962
FabrikantnummerMS259-10
FabrikantMasach Tech
1,57 €
1 Pair
Pair(s)
25.9 x 25.9 x 3mm 25.9 mm 25.9 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 179-3111
Fabrikantnummer2203330
FabrikantPhoenix Contact
24,34 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 163-4387
Fabrikantnummer36503205
FabrikantWurth Elektronik
3,61 €
Each (In a Tray of 44)
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6310
FabrikantnummerRS01/CFL2T
FabrikantPerancea
12,16 €
Each
Aantal stuks
25 x 50 x 75mm 25 mm 50 mm 75 mm Tin Plated Steel - - - - -
RS-stocknr. 163-4390
Fabrikantnummer36503505
FabrikantWurth Elektronik
5,415 €
Each (In a Tray of 12)
Aantal stuks
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 237-2830
Fabrikantnummer373.16
FabrikantOKW
19,28 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6354
FabrikantnummerFFL2T
FabrikantPerancea
14,44 €
Each
Aantal stuks
25 x 50 x 100mm 25 mm 50 mm 100 mm Tin Plated Steel - - - - -
RS-stocknr. 163-4383
Fabrikantnummer36103205
FabrikantWurth Elektronik
2,527 €
Each (In a Tray of 44)
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6769
FabrikantnummerMS220-10
FabrikantMasach Tech
1,49 €
1 Pair
Pair(s)
22 x 19.3 x 3.3mm 22 mm 19.3 mm 3.3 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3122
Fabrikantnummer2203341
FabrikantPhoenix Contact
40,97 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
Related Products
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that don’t require hermetic seals ...
This RS Pro Aluminium Enclosure is a highly ...
Description:
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact. The threaded screw bosses are provided insude for fitting types of boards ...