PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

61 - 80 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 773-7305
Fabrikantnummer36003300
FabrikantWurth Elektronik
3,52 €
Each
Aantal stuks
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6753
FabrikantnummerMS156-10
FabrikantMasach Tech
1,57 €
1 Pair
Pair(s)
15.6 x 10.6 x 3mm 15.6 mm 10.6 mm 3 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3142
Fabrikantnummer2203451
FabrikantPhoenix Contact
30,13 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 773-7291
Fabrikantnummer36103305
FabrikantWurth Elektronik
3,68 €
Each
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3120
Fabrikantnummer2203338
FabrikantPhoenix Contact
36,56 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 163-4389
Fabrikantnummer36503305
FabrikantWurth Elektronik
4,066 €
Each (In a Tray of 44)
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 163-4388
Fabrikantnummer36503255
FabrikantWurth Elektronik
3,79 €
Each (In a Tray of 44)
Aantal stuks
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 826-6740
FabrikantnummerMS-ENG-KIT21
FabrikantMasach Tech
121,73 €
Each
Aantal stuks
- - - - Tin Plated Steel - MS - - -
RS-stocknr. 529-227
FabrikantnummerPCMC3
FabrikantPerancea
5,65 €
Each
Aantal stuks
30 x 25 x 20mm 30 mm 25 mm 20 mm Steel 8 PCMC 10.5mm - -
RS-stocknr. 826-6762
FabrikantnummerMS233-10
FabrikantMasach Tech
1,49 €
1 Pair
Pair(s)
23.3 x 17.5 x 3.3mm 23.3 mm 17.5 mm 3.3 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3118
Fabrikantnummer2203336
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3149
Fabrikantnummer2203477
FabrikantPhoenix Contact
3,21 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 163-4382
Fabrikantnummer36003500
FabrikantWurth Elektronik
4,389 €
Each (In a Bag of 150)
Aantal stuks
51.8 x 51.8 x 3mm 51.8 mm 51.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 773-7279
Fabrikantnummer36103205
FabrikantWurth Elektronik
2,78 €
Each
Aantal stuks
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3112
Fabrikantnummer2203331
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 917-1990
FabrikantnummerMS737-10
FabrikantMasach Tech
2,34 €
1 Pair
Pair(s)
73.7 x 28.1 x 2.9mm 73.7 mm 28.1 mm 2.9 mm Tin Plated Steel 2 - 27.8mm - EN 10202:2001
RS-stocknr. 163-4384
Fabrikantnummer36103255
FabrikantWurth Elektronik
3,325 €
Each (In a Tray of 44)
Aantal stuks
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6304
FabrikantnummerRS01/CFL1T
FabrikantPerancea
11,23 €
Each
Aantal stuks
15 x 50 x 50mm 15 mm 50 mm 50 mm Tin Plated Steel - - - - -
RS-stocknr. 724-2557
FabrikantnummerEEC-325X4B
FabrikantDeutsch
10,35 €
Each
Aantal stuks
- - - - - - PFL - - -
RS-stocknr. 179-3128
Fabrikantnummer2203398
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
Related Products
Introducing the Bocube ABS enclosures from Bopla. A ...
Description:
Introducing the Bocube ABS enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications for industrial or office environments. Available in either light grey (RAL7035) or graphite grey (RAL7024), these versatile ...
A CAMDENBOSS 2000 EMC is a range of ...
Description:
A CAMDENBOSS 2000 EMC is a range of high-frequency EMC compliant enclosures for shielding electronic equipment. High-durable enclosures are made from high-impact ABS plastic and guarantee IP54 protection class. Lid and Base moulded in ABS Graphite dark grey paint finish ...
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...