PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

41 - 60 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 179-3146
Fabrikantnummer2203456
FabrikantPhoenix Contact
40,97 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3128
Fabrikantnummer2203398
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 163-4385
Fabrikantnummer36103305
FabrikantWurth Elektronik
3,344 €
Each (In a Tray of 44)
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3141
Fabrikantnummer2203450
FabrikantPhoenix Contact
30,13 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 773-7289
Fabrikantnummer36503255
FabrikantWurth Elektronik
4,17 €
Each
Aantal stuks
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 867-1275
Fabrikantnummer431609
FabrikantHammond
33,01 €
Each
Aantal stuks
100 x 82 x 37.8mm 100 mm 82 mm 37.8 mm Aluminium - 431 - - -
RS-stocknr. 627-6427
FabrikantnummerRS01/PFL5T
FabrikantPerancea
13,00 €
Each
Aantal stuks
30 x 30 x 15mm 30 mm 30 mm 15 mm Steel 8 PLF 10.5 mm, 20 mm - -
RS-stocknr. 826-6756
FabrikantnummerMS183-10
FabrikantMasach Tech
1,35 €
1 Pair
Pair(s)
18.3 x 10.5 x 3mm 18.3 mm 10.5 mm 3 mm Tin Plated Steel - MS - - -
RS-stocknr. 529-233
FabrikantnummerPCMC2
FabrikantPerancea
5,04 €
Each
Aantal stuks
25 x 25 x 15mm 25 mm 25 mm 15 mm Steel 8 PCMC 10.5mm - -
RS-stocknr. 179-3132
Fabrikantnummer2203441
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3115
Fabrikantnummer2203333
FabrikantPhoenix Contact
26,66 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 773-7305
Fabrikantnummer36003300
FabrikantWurth Elektronik
3,52 €
Each
Aantal stuks
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 917-1996
FabrikantnummerMS631-10
FabrikantMasach Tech
2,09 €
1 Pair
Pair(s)
63.1 x 35.5 x 2.8mm 63.1 mm 35.5 mm 2.8 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 917-1952
FabrikantnummerMS130-10
FabrikantMasach Tech
1,43 €
1 Pair
Pair(s)
13 x 13 x 5mm 13 mm 13 mm 5 mm Tin Plated Steel 2 - 12.7mm - EN 10202:2001
RS-stocknr. 163-4389
Fabrikantnummer36503305
FabrikantWurth Elektronik
4,066 €
Each (In a Tray of 44)
Aantal stuks
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3140
Fabrikantnummer2203448
FabrikantPhoenix Contact
27,72 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 627-6411
FabrikantnummerRS01/PFL4T
FabrikantPerancea
19,94 €
Each
Aantal stuks
100 x 50 x 25mm 100 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS-stocknr. 179-3118
Fabrikantnummer2203336
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3131
Fabrikantnummer2203404
FabrikantPhoenix Contact
3,09 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 917-1993
FabrikantnummerMS593-20
FabrikantMasach Tech
1,85 €
1 Pair
Pair(s)
59.3 x 20.6 x 5.7mm 59.3 mm 20.6 mm 5.7 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
Related Products
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that don’t require hermetic seals ...
This RS Pro Aluminium Enclosure is a highly ...
Description:
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact. The threaded screw bosses are provided insude for fitting types of boards ...