PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

21 - 40 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 529-223
FabrikantnummerPCMC5
FabrikantPerancea
5,66 €
Each
Aantal stuks
40 x 30 x 15mm 40 mm 30 mm 15 mm Steel 10 PCMC 10.5mm - -
RS-stocknr. 826-6804
FabrikantnummerMS353-20
FabrikantMasach Tech
1,80 €
1 Pair
Pair(s)
35.3 x 22.3 x 6.4mm 35.3 mm 22.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS-stocknr. 627-6360
FabrikantnummerRS01/FFL3T
FabrikantPerancea
20,81 €
Each
Aantal stuks
35 x 100 x 160mm 35 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS-stocknr. 627-6382
FabrikantnummerPFL2T
FabrikantPerancea
12,78 €
Each
Aantal stuks
50 x 25 x 15mm 50 mm 25 mm 15 mm Steel 10 PLF 10.5 mm, 20 mm - -
RS-stocknr. 179-3136
Fabrikantnummer2203444
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3137
Fabrikantnummer2203445
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3116
Fabrikantnummer2203334
FabrikantPhoenix Contact
30,13 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 237-3417
Fabrikantnummer455.15
FabrikantTeko
8,28 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6477
FabrikantnummerRS01/PFL12T
FabrikantPerancea
13,14 €
Each
Aantal stuks
40 x 40 x 15mm 40 mm 40 mm 15 mm Steel 8 1455 20mm - -
RS-stocknr. 179-3109
Fabrikantnummer2203328
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 826-6753
FabrikantnummerMS156-10
FabrikantMasach Tech
1,52 €
1 Pair
Pair(s)
15.6 x 10.6 x 3mm 15.6 mm 10.6 mm 3 mm Tin Plated Steel - MS - - -
RS-stocknr. 179-3134
Fabrikantnummer2203443
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3150
Fabrikantnummer2203479
FabrikantPhoenix Contact
3,21 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 773-7302
Fabrikantnummer36503505
FabrikantWurth Elektronik
5,96 €
Each
Aantal stuks
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS-stocknr. 179-3145
Fabrikantnummer2203455
FabrikantPhoenix Contact
40,97 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3138
Fabrikantnummer2203446
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 917-1984
FabrikantnummerMS593-10
FabrikantMasach Tech
1,85 €
1 Pair
Pair(s)
59.3 x 20.6 x 2.8 mm 59.3 mm 20.6 mm 3 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
RS-stocknr. 627-6483
FabrikantnummerPFL7T
FabrikantPerancea
16,08 €
Each
Aantal stuks
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm - -
RS-stocknr. 917-1968
FabrikantnummerMS233-20
FabrikantMasach Tech
1,41 €
1 Pair
Pair(s)
23.3 x 14.5 x 3mm 23.3 mm 14.5 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 826-6813
FabrikantnummerMS400-10
FabrikantMasach Tech
1,68 €
1 Pair
Pair(s)
40 x 18.3 x 4mm 40 mm 18.3 mm 4 mm Tin Plated Steel - MS - - -
Related Products
Highly durable robust aluminium Diecast boxes with RFI ...
Description:
Highly durable robust aluminium Diecast boxes with RFI shielding properties. Diecast aluminiumLid mounted by four M3 machine screwsTemperature resistant up to 260°C (without gasket)Highly Durable and shock resistant Vertical guides for PCB fixingOptional neoprene gasket for IP65 seal.
This range of hermetically sealed enclosures from our ...
Description:
This range of hermetically sealed enclosures from our trusted and reliable own brand RS PRO provides an airtight electronic enclosure suitable for protecting electrical parts and components. The hermetic enclosure is quick and easy to install and is ideal for ...
Introducing the range of RS PRO General Purpose ...
Description:
Introducing the range of RS PRO General Purpose ABS Enclosures. This two-part enclosure is a high-quality and high-frequency unit and is ideal for shielding electronic equipment. It is also suitable for a range of applications that don’t require hermetic seals ...
This RS Pro Aluminium Enclosure is a highly ...
Description:
This RS Pro Aluminium Enclosure is a highly versatile and economic enclosure that has in-built shielding. The pre-cast lid and base has tooth system, which ensures continuous contact. The threaded screw bosses are provided insude for fitting types of boards ...