PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 179-3112
Fabrikantnummer2203331
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3143
Fabrikantnummer2203453
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3114
Fabrikantnummer2203332
FabrikantPhoenix Contact
27,72 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3118
Fabrikantnummer2203336
FabrikantPhoenix Contact
34,15 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3130
Fabrikantnummer2203401
FabrikantPhoenix Contact
2,32 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3125
Fabrikantnummer2203345
FabrikantPhoenix Contact
41,72 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 UCS 237-195-H-GD 9005 - IP40 -
RS-stocknr. 179-3123
Fabrikantnummer2203343
FabrikantPhoenix Contact
39,40 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3119
Fabrikantnummer2203337
FabrikantPhoenix Contact
32,84 €
Each
Aantal stuks
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3137
Fabrikantnummer2203445
FabrikantPhoenix Contact
25,31 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3150
Fabrikantnummer2203479
FabrikantPhoenix Contact
3,21 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3146
Fabrikantnummer2203456
FabrikantPhoenix Contact
40,97 €
Each
Aantal stuks
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3139
Fabrikantnummer2203447
FabrikantPhoenix Contact
27,72 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3131
Fabrikantnummer2203404
FabrikantPhoenix Contact
3,09 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3117
Fabrikantnummer2203335
FabrikantPhoenix Contact
28,97 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3126
Fabrikantnummer2203395
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3127
Fabrikantnummer2203396
FabrikantPhoenix Contact
1,55 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3149
Fabrikantnummer2203477
FabrikantPhoenix Contact
3,21 €
Each
Aantal stuks
- - - - PA - - - - UL 94
RS-stocknr. 179-3115
Fabrikantnummer2203333
FabrikantPhoenix Contact
26,66 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3109
Fabrikantnummer2203328
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3136
Fabrikantnummer2203444
FabrikantPhoenix Contact
22,90 €
Each
Aantal stuks
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -