Hard Drive Enclosures

Hard Drive Enclosures
A hard drive enclosure is a simple piece of equipment that helps transform a typical internal hard drive into an external hard drive. The drive enclosure also acts as protective equipment, covering and storing the hard drive or an optical drive.
What is a hard drive?
A hard drive enclosure provides drives with superior protection from potential external contamination. Through the use of a hard drive enclosure you can also prevent accidental damage and breakage of the internal hard drive, keeping it safe and fully functional.
Types of hard drive enclosures
Hard drive enclosures can vary, this depends of a few different factors.
• Size - the dimensions of the enclosure will be important, as it'll need to match up with your internal hard disk
• Composition - what the material of the main body is made from
• Connection Type - usually a straight forward connectivity with a USB port
Where can I use my hard drive enclosure?
Many hard drive enclosures are compatible with both windows and Mac drives. A hard drive enclosure is also a great solution for when you are looking to upgrade your laptop but not ready to remove your hard drive, some enclosures can keep your SATA III / SATA HDD / eSATA drive and allow you to use a new external hard drive with an external hard drive enclosure (HDD) as an additional storage system.

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drive Size Drive Interface Port Types Body Material Dimensions Height Length Width
RS-stocknr. 186-1925
FabrikantnummerS251BPU313
FabrikantStartech
39,80 €
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 179-8093
FabrikantnummerS251BRU33
FabrikantStartech
55,03 €
Each
Aantal stuks
2.5in SATA USB 3.0 - 143 x 29 x 112mm 29mm 143mm 112mm
RS-stocknr. 186-1920
FabrikantnummerS251BU31315
FabrikantStartech
46,80 €
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 120 x 21.5 x 75mm 22mm 120mm 75mm
RS-stocknr. 179-8125
FabrikantnummerSM2NGFFMBU33
FabrikantStartech
39,90 €
Each
Aantal stuks
- M.2 SATA USB 3.0 Aluminium 100 x 15 x 35mm 15mm 100mm 35mm
RS-stocknr. 197-5474
FabrikantnummerS252BU313R
FabrikantStartech
137,85 €
Each
Aantal stuks
2.5in SATA USB 3.1 Aluminium 14.8 x 8.1 x 6cm 60mm 148mm 81mm
RS-stocknr. 186-1932
FabrikantnummerUNI251BMU33
FabrikantStartech
48,10 €
Each
Aantal stuks
2.5in IDE/SATA USB 3.0 Aluminium 125 x 16 x 77mm 17mm 125mm 80mm
RS-stocknr. 186-1926
FabrikantnummerS3540BU33E
FabrikantStartech
300,30 €
Each
Aantal stuks
3.5in SATA eSATA - 200 x 143 x 114mm 143mm 200mm 114mm
RS-stocknr. 186-1931
FabrikantnummerS251BU31C3CB
FabrikantStartech
59,80 €
Each
Aantal stuks
2.5in SATA USB C Aluminium, Plastic 138.8 x 15.4 x 82.8mm 15mm 138.8mm 82.8mm
RS-stocknr. 186-1928
FabrikantnummerS352BU33RER
FabrikantStartech
195,00 €
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 - 215 x 118 x 130mm 118mm 215mm 130mm
RS-stocknr. 179-8088
FabrikantnummerS3520BU33ER
FabrikantStartech
128,70 €
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 Aluminium, Plastic 176 x 85 x 113mm 85mm 176mm 113mm
RS-stocknr. 186-1930
FabrikantnummerS251BPU31C3
FabrikantStartech
49,40 €
Each
Aantal stuks
2.5in SATA USB 3.1 Plastic 132 x 15 x 88mm 15mm 132mm 88mm
RS-stocknr. 197-5475
FabrikantnummerS355BU33ERM
FabrikantStartech
340,12 €
Each
Aantal stuks
2.5 inch, 3.5 inch SATA eSATA, USB 3.0 Aluminium 28.1 x 15.1 x 21.5cm 215mm 281mm 151mm
RS-stocknr. 179-8097
FabrikantnummerS2510BPU33
FabrikantStartech
27,20 €
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 131.9 x 9.5 x 88mm 15mm 131.9mm 88mm
RS-stocknr. 179-8086
FabrikantnummerS2510BPU337
FabrikantStartech
27,20 €
Each
Aantal stuks
2.5in SATA USB 3.0 Plastic 126 x 7 x 80mm 10mm 126mm 80mm
RS-stocknr. 179-8095
FabrikantnummerS2510BU33PW
FabrikantStartech
127,80 €
Each
Aantal stuks
2.5in SATA USB 3.0 Steel 123 x 14 x 77mm 14mm 123mm 77mm
RS-stocknr. 179-8114
FabrikantnummerS354SMTB2R
FabrikantStartech
629,30 €
Each
Aantal stuks
- - - - 195 x 158 x 116mm 158mm 195mm 116mm
RS-stocknr. 186-1919
FabrikantnummerS351BMU33ETG
FabrikantStartech
102,70 €
Each
Aantal stuks
3.5in SATA eSATA, USB 3.0 - 210 x 35 x 135mm 35mm 210mm 135mm
RS-stocknr. 186-1947
FabrikantnummerS352BU313R
FabrikantStartech
153,40 €
Each
Aantal stuks
3.5in SATA USB 3.1 Aluminium, Plastic 190 x 125 x 75mm 125mm 190mm 75mm
RS-stocknr. 179-8106
FabrikantnummerSLSODDU33B
FabrikantStartech
27,20 €
Each
Aantal stuks
5.5in SATA USB 3.0 Aluminium, Plastic 150 x 20 x 136mm 20mm 150mm 136mm
RS-stocknr. 186-1945
FabrikantnummerSM22BU31C3R
FabrikantStartech
88,40 €
Each
Aantal stuks
22mm M.2 SATA USB 3.1 Aluminium 165 x 32 x 130mm 32mm 165mm 130mm
Related Products
Now, access your data in record time with ...
Description:
Now, access your data in record time with the superior performance of USB 3.1 Gen 2 (10 Gbps). This single-drive enclosure gives you a powerful external storage solution.Ultra fast, ultra portable data storageThe enclosure turns your 2.5in SATA solid-state or ...