Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

81 - 100 van 316 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 343-8105
Fabrikantnummer27020501
FabrikantRose
58,41 €
Each
Aantal stuks
Polyamide 117 mm 380 mm 68 mm 117 x 380 x 68mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 338-1273
FabrikantnummerA9067109+A9190002
FabrikantOKW
23,42 €
Each
Aantal stuks
ABS 140 mm 63 mm 31 mm 140 x 63 x 31mm Yes IP40 - - Black - Smart case - -
RS-stocknr. 818-0429
Fabrikantnummer1553TTGY
FabrikantHammond
14,30 €
Each
Aantal stuks
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm - IP54 - - Grey - 1553T - -
RS-stocknr. 540-1357
Fabrikantnummer2957-23
FabrikantCAMDENBOSS
5,06 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 2 -
RS-stocknr. 186-6946
Fabrikantnummer34910002
FabrikantBopla
27,58 €
Each
Aantal stuks
ABS 224 mm 106 mm 40 mm 224 x 106 x 40mm - IP65 191g Yes Agate Grey No BOS - -
RS-stocknr. 867-8711
FabrikantnummerA9052117-AL
FabrikantOKW Enclosures
18,30 €
Each
Aantal stuks
ABS 73 mm 117 mm 24 mm 73 x 117 x 24mm Yes IP40 - - Off-White - SOFT-CASE - Fixing Possibilities for PCBs in Top and Bottom Part, Unique Case Construction with "Orientation Towards the Width" in Pocket-Format
RS-stocknr. 513-5325
Fabrikantnummer1553DBKBAT
FabrikantHammond
10,55 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Black - 1553 - -
RS-stocknr. 507-983
FabrikantnummerA9060019
FabrikantOKW
15,33 €
Each
Aantal stuks
ABS 145 mm 80 mm 37 mm 145 x 80 x 37mm Yes - - Yes Black - - - -
RS-stocknr. 513-5274
Fabrikantnummer1553BBKBAT
FabrikantHammond
11,09 €
Each
Aantal stuks
ABS 117.2 mm 79 mm 24 mm 117.24 x 79 x 24mm Yes IP54 - No Black - 1553 - -
RS-stocknr. 284-6397
Fabrikantnummer74802-510-000
FabrikantPactec
8,97 €
Each
Aantal stuks
ABS 111.8 mm 64.8 mm 23.6 mm 111.75 x 64.77 x 23.57mm Yes - - Yes Black - RC - -
RS-stocknr. 705-2121
FabrikantnummerCHH66C2OR
FabrikantCAMDENBOSS
11,89 €
1 Set
Set(s)
PP - - - - - - - - Orange - Grip Case - -
RS-stocknr. 381-0585
FabrikantnummerA9067127
FabrikantOKW
20,38 €
Each
Aantal stuks
ABS 140 mm 62.7 mm 30.5 mm 140 x 62.7 x 30.5mm Yes - - - White - Smart case - -
RS-stocknr. 581-622
Fabrikantnummer34501000
FabrikantBopla
13,64 €
Each
Aantal stuks
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - Yes Black, Transparent No BOS - -
RS-stocknr. 818-0422
Fabrikantnummer1553TTGYBAT
FabrikantHammond
17,17 €
Each
Aantal stuks
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm Yes IP54 - - Grey - 1553T - -
RS-stocknr. 222-301
FabrikantnummerA9404331
FabrikantOKW
11,48 €
Each
Aantal stuks
ABS 85 mm 45 mm 22 mm 85 x 45 x 22mm - IP65 - - White - Shell-Type Case - -
RS-stocknr. 741-7414
Fabrikantnummer1551KFLGY
FabrikantHammond
2,42 €
Each
Aantal stuks
ABS 80 mm 40 mm 20 mm 80 x 40 x 20mm - IP54 - - Grey - 1551FL - -
RS-stocknr. 338-1267
FabrikantnummerA9067109+A9190002
FabrikantOKW
23,42 €
Each
Aantal stuks
ABS 140 mm 63 mm 31 mm 140 x 63 x 31mm Yes IP40 - - White - Smart case - -
RS-stocknr. 338-1239
FabrikantnummerA9066117+A9166001
FabrikantOKW
14,65 €
Each
Aantal stuks
ABS 96 mm 47 mm 24 mm 96 x 47 x 24mm Yes IP40 - - White - Smart case - -
RS-stocknr. 262-6402
Fabrikantnummer1599EBKBAT
FabrikantHammond
8,19 €
Each
Aantal stuks
ABS 170 mm 85 mm 34 mm 170 x 85 x 34mm Yes IP54 - - Black - 1599 - -
RS-stocknr. 343-8032
Fabrikantnummer27010200
FabrikantRose
15,88 €
Each
Aantal stuks
ABS 125 mm 80 mm 28.5 mm 125 x 80 x 28.5mm Yes IP40 - Yes Blue, Green No Taguan - 5-part Enclosure with Top and Base, Data Aquisition and Measurement, Fixing and Enclosure Screws, Head and Shaft Cover, Integrated Battery Compartment and Cover, Open Version incl Display Screen and Punched Seal Version, Optional EMC Version with Internal Coating, With/Without Display Opening
Related Products
Introducing the hand held ABS enclosures from our ...
Description:
Introducing the hand held ABS enclosures from our trusted and reliable own brand RS PRO, a range of high quality enclosures ideal for hand held electrical applications. These lightweight yet durable enclosures are manufactured with ABS plastic, providing shock absorbent ...
Moulded in either flame retardant ABS or general ...
Description:
Moulded in either flame retardant ABS or general purpose ABS plastic.2-piece lap joint constructionDesigned to meet IP54Extra deep top and shallow base sectionsRecessed area on top of case for keypads/displays, etc.Lid is secured with either Philips machine screws, threaded into ...
Miniature key fob cases designed for remote control ...
Description:
Miniature key fob cases designed for remote control applications, with one, two or three button segments. Loop provided for key ring or strap. UL94 HB ratedRigid snap-fit assemblyPCB mounting bosses provided in baseLED view window provided in lid.
The 66 Series Grip Cases from CamdenBoss have ...
Description:
The 66 Series Grip Cases from CamdenBoss have an innovative unique design for quick and easy assembly and feature soft-grip corners for added protection and an ergonomic feel. Moulded in high impact ABS, UL94-V0Screwless assembly via four soft-grip cornersBattery compartment ...