Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

41 - 60 van 316 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 222-799
FabrikantRS PRO
8,27 €
Each
Aantal stuks
ABS 146.1 mm 91.4 mm 32.7 mm 146.1 x 91.4 x 32.7mm Yes - - - White - - - -
RS-stocknr. 194-7494
FabrikantRS PRO
21,12 €
Each
Aantal stuks
ABS 210 mm 110 mm 41 mm 210 x 110 x 41mm Yes IP54 187g Yes Grey - 2970 - -
RS-stocknr. 222-783
FabrikantRS PRO
10,01 €
Each
Aantal stuks
ABS 116.8 mm 69.9 mm 25.4 mm 116.84 x 69.85 x 25.4mm Yes - - - White - - - -
RS-stocknr. 294-892
Fabrikantnummer82803124
FabrikantBopla
26,00 €
Each
Aantal stuks
ABS 209.3 mm 98 mm 34.8 mm 209.3 x 98 x 34.8mm Yes IP40 - No Graphite Grey No BOS-Streamline - -
RS-stocknr. 186-9973
Fabrikantnummer29212000
FabrikantRose
94,44 €
Each
Aantal stuks
Polyamide 85 mm 115 mm 191 mm 85 x 115 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 186-9951
Fabrikantnummer29211000
FabrikantRose
85,44 €
Each
Aantal stuks
Polyamide 85 mm 85 mm 191 mm 85 x 85 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 343-8082
Fabrikantnummer27020200.RS
FabrikantRose
19,98 €
Each
Aantal stuks
Polyamide 187 mm 75 mm 50 mm 187 x 75 x 50mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 540-1458
Fabrikantnummer2955-20R-4
FabrikantCAMDENBOSS
5,05 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 4 -
RS-stocknr. 187-0002
Fabrikantnummer29215000
FabrikantRose
108,65 €
Each
Aantal stuks
Polyamide 85 mm 105 mm 266 mm 85 x 105 x 266mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 705-2077
FabrikantnummerCHH664BGY
FabrikantCAMDENBOSS
26,44 €
Each
Aantal stuks
ABS 185 mm 110 mm 35 mm 185 x 110 x 35mm Yes IP54, IP65 - - Grey - 66 - -
RS-stocknr. 119-4594
FabrikantnummerA9413341
FabrikantOKW
22,21 €
Each
Aantal stuks
ABS 190 mm 138 mm 68 mm 190 x 138 x 68mm - - - - White - Datec-Mobil-Box - -
RS-stocknr. 244-8555
FabrikantnummerCHHMC01BK
FabrikantCAMDENBOSS
5,43 €
Each
Aantal stuks
ABS 105 mm 61 mm 28 mm 105 x 61 x 28mm Yes - - - Black - 2900 - -
RS-stocknr. 613-8381
Fabrikantnummer1455L1201
FabrikantHammond
18,80 €
Each
Aantal stuks
Extruded Aluminium 120 mm 103 mm 30.5 mm 120 x 103 x 30.5mm - IP54 - - Unpainted - - - -
RS-stocknr. 513-5331
Fabrikantnummer1553DGYBAT
FabrikantHammond
10,09 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Grey - 1553 - -
RS-stocknr. 613-8353
Fabrikantnummer1455C801
FabrikantHammond
11,91 €
Each
Aantal stuks
Extruded Aluminium 80 mm 54 mm 23 mm 80 x 54 x 23mm - IP54 - - Unpainted - - - -
RS-stocknr. 540-1420
Fabrikantnummer2955-20R-1
FabrikantCAMDENBOSS
6,07 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 1 -
RS-stocknr. 583-218
FabrikantnummerA9408338+A9109111
FabrikantOKW
23,42 €
Each
Aantal stuks
ABS 158 mm 95 mm 33 mm 158 x 95 x 33mm Yes IP65 - - White - Shell-Type Case - -
RS-stocknr. 540-1341
Fabrikantnummer2957-22
FabrikantCAMDENBOSS
4,93 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 1 -
RS-stocknr. 338-1223
FabrikantnummerA9064109+A9164001
FabrikantOKW
8,42 €
Each
Aantal stuks
ABS 58 mm 36 mm 19 mm 58 x 36 x 19mm Yes IP40 - - Black - Smart case - -
RS-stocknr. 513-5505
Fabrikantnummer1599RFIHBK
FabrikantHammond
25,37 €
Each
Aantal stuks
ABS 110 mm 110 mm 44 mm 220 x 110 x 44mm - IP54 - - Black - 1599 - -
Related Products
The Rose Beluga series of handheld enclosures suitable ...
Description:
The Rose Beluga series of handheld enclosures suitable for use with automation and control systems including MCR and automation engineering. The enclosure has a large internal area allowing you to easily install display fixing systems benefiting displays of various sizes. ...
Extruded aluminium enclosuresHigh quality painted finishIdeal for hand-held ...
Description:
Extruded aluminium enclosuresHigh quality painted finishIdeal for hand-held instrumentsSupplied with two ABS end panelsRecessed areas in case section and end panels for fitting membrane keypads or product labelsInternal guide rails for PCBsEasy assembly by self-tapping screws.
Anodised aluminium front panelsBattery compartment with slide in ...
Description:
Anodised aluminium front panelsBattery compartment with slide in snap locking coverPCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappersStock nos 583-230 and 583-246 accept 100x160 eurocardsBattery connector required for PP3 models, AA ...
Introducing the range of RS PRO ABS hand ...
Description:
Introducing the range of RS PRO ABS hand held enclosures. These two-part enclosures are a high-quality and versatile enclosure solution, ideal for use with hand held electronic devices used for measuring applications. The lightweight, yet ultra-durable ABS enclosure offers a ...