General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Lees meer Lees minder

Filters

1 - 20 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts Hazardous Area Certification
RS-stocknr. 498-6885
FabrikantnummerCRDCGG006
FabrikantCAMDENBOSS
12,31 €
Each
Aantal stuks
ABS 145 x 90 x 45mm 145 mm - 45 mm 90 mm IP65 Grey Grey - 7000 No - -
RS-stocknr. 281-6914
FabrikantnummerBIM2005/15-BLK/BLK
FabrikantCAMDENBOSS
6,60 €
Each
Aantal stuks
ABS 150 x 80 x 50mm 150 mm - 50 mm 80 mm IP54 Black Black - 2000 No - -
RS-stocknr. 508-7355
FabrikantnummerRTM5004/14-BLK
FabrikantCAMDENBOSS
15,87 €
Each
Aantal stuks
Die Cast Aluminium 120 x 66 x 40mm 120 mm - 40 mm 66 mm IP54 Black Black - 5000 Yes - -
RS-stocknr. 226-4111
FabrikantnummerRTM5007/17-NAT
FabrikantCAMDENBOSS
15,83 €
Each
Aantal stuks
Die Cast Aluminium 121 x 95 x 61mm 121 mm - 61 mm 95 mm IP54 Grey Grey - 5000 Yes - -
RS-stocknr. 508-497
FabrikantnummerBIM4004-GY/PG
FabrikantCAMDENBOSS
7,36 €
Each
Aantal stuks
ABS 111 x 71 x 48mm 111 mm - 48 mm 71 mm IP54 Grey - - 4000 No - -
RS-stocknr. 503-105
FabrikantnummerBIM4005-GY/PG
FabrikantCAMDENBOSS
8,26 €
Each
Aantal stuks
ABS, Aluminium 161 x 96 x 59mm 161 mm - 59 mm 96 mm IP54 Grey - - 4000 No - -
RS-stocknr. 281-6920
FabrikantnummerBIM2006/16-BLK/BLK
FabrikantCAMDENBOSS
10,36 €
Each
Aantal stuks
ABS 190 x 110 x 60mm 190 mm - 60 mm 110 mm IP54 Black Black - 2000 No - -
RS-stocknr. 504-710
FabrikantnummerBIM2008/18-GY/GY
FabrikantCAMDENBOSS
3,12 €
Each
Aantal stuks
ABS 55 x 55 x 42mm 55 mm - 42 mm 55 mm IP54 Grey Grey - 2000 No - -
RS-stocknr. 505-577
FabrikantnummerBIM2006/26-GY/GY
FabrikantCAMDENBOSS
12,59 €
Each
Aantal stuks
ABS 190 x 110 x 90mm 190 mm - 90 mm 110 mm IP54 Grey Grey - 2000 No - -
RS-stocknr. 281-6879
FabrikantnummerBIM2001/11-BLK/BLK
FabrikantCAMDENBOSS
5,08 €
Each
Aantal stuks
ABS 85 x 56 x 39mm 85 mm - 39 mm 56 mm IP54 Black Black - 2000 No - -
RS-stocknr. 503-650
FabrikantnummerBIM2009/19-GY/GY
FabrikantCAMDENBOSS
13,44 €
Each
Aantal stuks
ABS 250 x 200 x 64mm 250 mm - 64 mm 200 mm IP54 Grey Grey - 2000 No - -
RS-stocknr. 508-504
FabrikantnummerBIM4003-GY/PG
FabrikantCAMDENBOSS
5,51 €
Each
Aantal stuks
ABS 85 x 56 x 35mm 85 mm - 35 mm 56 mm IP54 Grey - - 4000 No - -
RS-stocknr. 281-6908
FabrikantnummerBIM2004/14-BLK/BLK
FabrikantCAMDENBOSS
6,22 €
Each
Aantal stuks
ABS 120 x 65 x 40mm 120 mm - 40 mm 65 mm IP54 Black Black - 2000 No - -
RS-stocknr. 528-630
FabrikantnummerBIM2001/IP-BLK
FabrikantCAMDENBOSS
6,17 €
Each
Aantal stuks
ABS 105 x 56 x 39mm 105 mm - 39 mm 56 mm IP65 Black Black Yes Series 2000 No - -
RS-stocknr. 503-644
FabrikantnummerBIM2004/24-GY/GY
FabrikantCAMDENBOSS
6,21 €
Each
Aantal stuks
ABS 120 x 65 x 60mm 120 mm - 60 mm 65 mm IP54 Brown Grey - 2000 No - -
RS-stocknr. 501-569
FabrikantnummerBIM2004/14-EMI/RFI
FabrikantCAMDENBOSS
10,73 €
Each
Aantal stuks
ABS 120 x 65 x 40mm 120 mm - 40 mm 65 mm IP54 Grey Grey - 2000 No - -
RS-stocknr. 505-549
FabrikantnummerBIM2002/22-GY/GY
FabrikantCAMDENBOSS
5,06 €
Each
Aantal stuks
ABS 100 x 50 x 40mm 100 mm - 40 mm 50 mm IP54 Grey Grey - 2000 No - -
RS-stocknr. 508-7399
FabrikantnummerRTM5001/11-PAT
FabrikantCAMDENBOSS
8,50 €
Each
Aantal stuks
Die Cast Aluminium 50 x 50 x 31mm 50 mm - 31 mm 50 mm IP54 Hammertone Hammertone - 5000 Yes - -
RS-stocknr. 281-6942
FabrikantnummerBIM2008/18-BLK/BLK
FabrikantCAMDENBOSS
3,21 €
Each
Aantal stuks
ABS 55 x 55 x 42mm 55 mm - 42 mm 55 mm IP54 Black Black - 2000 No - -
RS-stocknr. 502-663
FabrikantnummerBIM2006/16-WH/WH
FabrikantCAMDENBOSS
10,04 €
Each
Aantal stuks
ABS 190 x 110 x 60mm 190 mm - 60 mm 110 mm IP54 Ivory White - 2000 No - -