Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
RS-stocknr. 706-4903
FabrikantnummerNSYSM18640P
695,04 €
Each
Aantal stuks
1 IP55 Spacial SM Welded Steel Grey 1800 x 600 x 400mm 400mm 1800 mm 750 mm - - Opaque
RS-stocknr. 706-4913
FabrikantnummerNSYSM1812402DP
1.071,20 €
Each
Aantal stuks
2 IP55 Spacial SM Welded Steel Grey 1800 x 1200 x 400mm 400mm 1800 mm 1200 mm - - Opaque
RS-stocknr. 123-0646
FabrikantnummerNSYPLA1073G
633,04 €
Each
Aantal stuks
1 IP65 Thalassa PLA Sealed PET Grey 1000 x 750 x 320mm 320mm 1000 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS-stocknr. 123-0647
FabrikantnummerNSYPLA553G
334,96 €
Each
Aantal stuks
1 IP65 Thalassa PLA Sealed PET Grey 500 x 500 x 320mm 320mm 500 mm 500 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS-stocknr. 123-0648
FabrikantnummerNSYPLA773G
564,13 €
Each
Aantal stuks
1 IP65 Thalassa PLA Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS-stocknr. 706-4900
FabrikantnummerNSYSM16840P
718,32 €
Each
Aantal stuks
1 IP55 Spacial SM Welded Steel Grey 1600 x 800 x 400mm 400mm 1600 mm 800 mm - - Opaque
RS-stocknr. 706-4929
FabrikantnummerNSYSM2016402DP
1.602,68 €
Each
Aantal stuks
2 IP55 Spacial SM Welded Steel Grey 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm - - Opaque
RS-stocknr. 706-4922
FabrikantnummerNSYSM1816402DP
1.389,47 €
Each
Aantal stuks
2 IP55 Spacial SM Welded Steel Grey 1800 x 1600 x 400mm 400mm 1800 mm 1600 mm - - Opaque
RS-stocknr. 123-0645
FabrikantnummerNSYPLA10103G
814,63 €
Each
Aantal stuks
2 IP65 Thalassa PLA Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS-stocknr. 706-4925
FabrikantnummerNSYSM2012402DP
1.262,78 €
Each
Aantal stuks
2 IP55 Spacial SM Welded Steel Grey 2000 x 1200 x 400mm 400mm 2000 mm 1200 mm - - Opaque
RS-stocknr. 706-4919
FabrikantnummerNSYSM1810402DP
922,47 €
Each
Aantal stuks
2 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
RS-stocknr. 706-4907
FabrikantnummerNSYSM18840P
747,99 €
Each
Aantal stuks
1 IP55 Spacial SM Welded Steel Grey 1800 x 800 x 400mm 400mm 1800 mm 800 mm - - Opaque
RS-stocknr. 706-4916
FabrikantnummerNSYSM181040P
975,00 €
Each
Aantal stuks
1 IP55 Spacial SM Welded Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
RS-stocknr. 123-0650
FabrikantnummerNSYPLD881G
799,49 €
Each
Aantal stuks
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 785 x 320mm 320mm 850 mm 785 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque
RS-stocknr. 123-0649
FabrikantnummerNSYPLD8500G
516,75 €
Each
Aantal stuks
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 465 x 320mm 320mm 850 mm 465 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque