Arduino Cases

An Arduino case is designed to store and protect an Arduino development board. Arduino boards are a type of printed circuit board containing a microprocessor, a programming interface and a number of additional input and output components, usually push buttons and LEDs (light emitting diodes).

Types of Arduino Cases
Arduino cases come in different sizes in order to hold and protect different versions of Arduino boards such as the Arduino UNO case, Arduino Mega case and Arduino Due case. Arduino cases are usually moulded out of plastic in a range of colours with a number of impressions inside to accommodate the board's component parts including PCB pillar supports to align and position the Arduino development board. Some Arduino cases have a modular construction with removable covers or side panels for design flexibility, allowing more space for installing components and easy access to internal connections. Arduino cases are available for DIN rail mounting for use in applications such as heating control, lighting control and energy metering.

Typical Features of Arduino Cases
• Constructed from metal or robust plastic
• Suitable for Arduino UNO, Arduino Mega and Arduino Due boards
• Internal recesses for development board and components
• PCB pillar supports to align and position the development board
• Ventilation slots for dissipation of heat from the internal components
• Cut-outs for accommodating Ethernet, USB and micro USB ports and power connector
• LED apertures that allow status LEDs to be visible through the case
• Wall mounting or DIN rail mounting features
• Rubber feet

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Colour Series External Dimensions Body Material Cut-Out Type
RS-stocknr. 847-4890
FabrikantnummerM000008
FabrikantArduino
5,87 €
Each
Aantal stuks
Arduino YUN Blue - 100 x 65 x 30mm ABS -
RS-stocknr. 860-7586
Fabrikantnummer25.0406000YUN
FabrikantItaltronic
10,32 €
Each
Aantal stuks
Arduino YUN Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
RS-stocknr. 860-7599
Fabrikantnummer25.0410000.UNO
FabrikantItaltronic
12,98 €
Each
Aantal stuks
Arduino UNO Transparent Modulbox 90.5 x 71.3 x 62mm Polycarbonate -
RS-stocknr. 795-6076
Fabrikantnummer1593HAMMEGAGY
FabrikantHammond
13,87 €
Each
Aantal stuks
Arduino Mega Grey 1593HAM 110 x 75 x 25mm ABS Pin, Power Adapter, USB Type B
RS-stocknr. 144-2602
FabrikantnummerCBARD-BLK
FabrikantDesignSpark
7,14 €
Each
Aantal stuks
Arduino Uno, Ethernet Shield Black - 95 x 57 x 44mm Polystyrene -
Related Products
From Italtronic the DIN (EN 60715) Modulbox mounting ...
Description:
From Italtronic the DIN (EN 60715) Modulbox mounting case designed to enclose and protect your Raspberry Pi Model B+ development board. This DIN Rail mount Raspberry Pi case is designed according to DIN 43880 to meet the requirements of a ...