Spring Kits

Spring kits are a selection of different springs supplied in a compartmented plastic storage case. The kits are available in different spring types, materials and sizes.ApplicationsSprings can be used in a wide range of applications. The type of spring selected depends on the environment and area it is to be used. The three main areas are;Extension springs Extension springs are designed to operate under a tension load. The springs expand or stretch when the load is applied to each end. Typical applications for these springs would be; Garage doors Trampolines White goods ToolsCompression SpringsCompression springs are designed to operate under a compression load. The springs are squeezed together at both ends making the spring shorter. Typical applications for these springs would be; Mattresses Toys Precision tooling PensTorsion SpringsTorsion springs are different to extension and compression springs. The load applied to these types of springs is a tightening or twisting force. Typical applications for these springs would be; Counterbalance weights in garage doors Digital cameras Mouse traps Clothes pegs Vehicle suspensionMaterials Stainless Steel Steel Alloy Zinc plated steel

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Spring Types Spring Quantity Maximum Length Minimum Diameter Minimum Length
RS-stocknr. 684-412
FabrikantRS PRO
77,69 €
Each
Aantal stuks
Stainless Steel Compression 180 71mm 2.41mm 12.7mm
RS-stocknr. 684-428
FabrikantRS PRO
85,73 €
Each
Aantal stuks
Stainless Steel Extension 128 105mm 3.2mm 22.1mm
RS-stocknr. 280-177
FabrikantRS PRO
45,98 €
1 Kit
Kit(s)
Steel Alloy Extension 135 4.0in 3mm 0.687in
RS-stocknr. 684-406
FabrikantRS PRO
92,70 €
Each
Aantal stuks
Stainless Steel Compression, Extension, Torsion 225 13.75 mm, 45 mm, 76.2 mm 2.32 mm, 3.5 mm, 7.5 mm 14 mm, 18.3 mm, 31.75 mm
RS-stocknr. 280-111
FabrikantRS PRO
46,79 €
1 Kit
Kit(s)
Steel Alloy Compression, Extension, Torsion 156 1.75 in, 2.5 in, 3 in 4 mm, 5 mm 0.33 in, 0.9 in, 1.5 in
RS-stocknr. 280-161
FabrikantRS PRO
46,11 €
1 Kit
Kit(s)
Steel Alloy Extension 142 2.84in 6mm 1.4in
RS-stocknr. 280-149
FabrikantRS PRO
45,01 €
1 Kit
Kit(s)
Steel Alloy Compression 149 3.75in 3mm 0.687in
RS-stocknr. 280-133
FabrikantRS PRO
42,45 €
1 Kit
Kit(s)
Steel Alloy Compression 140 2.75in 6mm 1.4in
RS-stocknr. 687-556
FabrikantRS PRO
91,92 €
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension 110 6 in, 8 in 11 mm, 12 mm 1.69 in, 2 in
RS-stocknr. 280-155
FabrikantRS PRO
46,79 €
1 Kit
Kit(s)
Steel Alloy Extension 200 2in 3mm 0.47in
RS-stocknr. 280-127
FabrikantRS PRO
50,38 €
1 Kit
Kit(s)
Steel Alloy Compression 320 1.53in 3mm 0.3in
RS-stocknr. 386-089
FabrikantRS PRO
65,75 €
1 Kit
Kit(s)
Steel Alloy Compression, Extension 342 19.05 mm, 27.2 mm 1.45 mm, 1.6 mm 3.18 mm, 6.35 mm
RS-stocknr. 523-008
FabrikantRS PRO
79,54 €
1 Kit
Kit(s)
Zinc Plated Steel Compression, Extension, Torsion 378 15.9 mm, 25.4 mm, 32 mm 2.2 mm, 2.6 mm, 3.2 mm 6.4 mm, 9.5 mm
Related Products
Designed to deflect water away from the bottom ...
Description:
Designed to deflect water away from the bottom of the door in conjunction with a threshold sill for severe weather conditionsAluminium extrusion, length 838mmSuitable for inward opening doorsMastic channels provided to form water tight seal against doorOpen ended to allow ...
Reverse panel fixing High Grade 304 stainless steel ...
Description:
Reverse panel fixing High Grade 304 stainless steel Suitable for harsh environments where corrosion resistance is essentialTwo handles per packScrews supplied.
Manufactured from high tensile strength piano/music wire, with ...
Description:
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix and looped ends. Attached at both endsSprings absorb and store energyCreate resistance to pulling forceInitial tension manipulation can achieve individual requirementsWound to oppose extension.
Manufactured with proportionately longer forks for greater reach ...
Description:
Manufactured with proportionately longer forks for greater reach or higher working angles, this series spans M5-M12DIN 71752.