Push Plates & Kick Plates

A push or kick plate is a protection plate fixed to a wooden door. Typically rectangular in shape and made from a variety of metals, push plates are primarily used on doors that automatically close or doors that have a handle on the one side.

What does it do?

A push plate is a piece of door hardware designed to protect wooden doors that have no handle. Push plates are fixed to the face of the door panel where opening wear is most likely to occur. Plates can be mounted onto single or double swing doors to suit a variety of applications.

Kick plates, similar to push plates and used to protect a door from excessive use. Unlike push plates, kick plates are typically larger, fitted across the bottom of a door at full width to protect against shoes and other low level object that may push against the door to open it, such as trolleys.

Applications

Push and kick plates can be used on a variety of doors such as automatically closing doors and single or double swinging doors as well as being used on emergency exit doors.

Types
• Steel
• Stainless steel
• Aluminium

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Colour Dimensions Length Width Affixing Method
RS-stocknr. 379-680
FabrikantRS PRO
9,98 €
Each
Aantal stuks
Stainless Steel - 300 x 75mm 300mm 75mm Screw
RS-stocknr. 507-2599
FabrikantRS PRO
33,99 €
Each
Aantal stuks
Stainless Steel - 750 x 150mm 750mm 150mm Screw
RS-stocknr. 894-6948
FabrikantRS PRO
18,72 €
Each
Aantal stuks
Stainless Steel Polished 330 x 75mm 330mm 75mm Screw
RS-stocknr. 894-6939
FabrikantRS PRO
16,90 €
Each
Aantal stuks
Stainless Steel Satin 330 x 75mm 330mm 75mm Screw
RS-stocknr. 447-5234
FabrikantRS PRO
22,07 €
Each
Aantal stuks
Aluminium - 750 x 150mm 750mm 150mm Screw
RS-stocknr. 534-8975
FabrikantRS PRO
5,05 €
Each
Aantal stuks
Aluminium - 300 x 75mm 300mm 75mm Screw
Related Products
Cantilever arms enable horizontal runs of cable tray ...
Description:
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with ...
Cantilever arms enable horizontal runs of cable tray ...
Description:
Cantilever arms enable horizontal runs of cable tray to be mounted to vertical steel, concrete or masonry surfaces or to Swiftrack channel They are available in ten sizes to accommodate all tray widths Cantilever arms are of fabricated construction with ...
Glass reinforced polyester Impact resistant and self extinguishingIntegrated ...
Description:
Glass reinforced polyester Impact resistant and self extinguishingIntegrated hingesDoors with oil and petrol resistant neoprene sealing gasket open 120° and steel hinge pins allow easy removalSlotted polyester door fastening screws.
Doors open 120° and incorporate a foamed-in polyurethane ...
Description:
Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hingesM6 x 15 earth bolts on the body and doorsBoxes greater than 400 mm high have two locksHinges are mounted along height dimensionMaterial 304 / ...