Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for a controlled rotation of one of them. The way they work is simple and based on three main elements: Leaves– Two elements used for mounting both objects together Pin – Pin can also be called a rod and is a part designed to hold leaves and knuckles together. Placed within the knuckle allows a rotation movement. Knuckle – This part is designed to create a joint between leaves. Knuckle secure and hold a pin. What are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check a weight of the gate before mounting.For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads. Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe.For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic. Spring Hinges are a unique type of hinges that allow a rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in automatic open or closed position. How self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge. How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as: A weight of a gate/door (max load) Material (steel, solid brass, zinc plated, vinyl, plastic etc.) Type (concealed, tee, heavy duty, door and butt hinge) Mounting type (Screw, Weld-on etc.) Features such as self-closing or even soft closing Mounting type (Screw, Weld-on etc.)

...
Lees meer Lees minder

Filters

1 - 20 van 422 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style
RS-stocknr. 407-7161
Fabrikantnummer70-A-3303
FabrikantPinet
15,415 €
Each (In a Pack of 2)
Aantal stuks
Steel Concealed Free Swinging 58.6mm 126.5mm 3.6mm - -
RS-stocknr. 917-4573
Fabrikantnummer72-1-4257
FabrikantPinet
9,13 €
Each
Aantal stuks
Aluminium Spring Self Closing 30mm 35mm 3.3mm Screw -
RS-stocknr. 436-5058
FabrikantRS PRO
0,95 €
Each (In a Pack of 2)
Aantal stuks
Steel Butt Free Swinging 75mm 49mm 1.4mm Screw -
RS-stocknr. 721-0746
FabrikantSouthco
21,53 €
Each (In a Pack of 2)
Aantal stuks
Zinc Concealed Free Swinging 50mm 50mm 11mm Screw -
RS-stocknr. 283-4057
5,98 €
Each (In a Pack of 2)
Aantal stuks
PC Pin Free Swinging 40mm 40mm 5mm Screw -
RS-stocknr. 917-4589
Fabrikantnummer72-1-4260
FabrikantPinet
16,885 €
Each (In a Pack of 2)
Aantal stuks
Aluminium Spring Self Closing 67mm 55mm 4.5mm Screw -
RS-stocknr. 347-8591
FabrikantPinet
23,87 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Piano Style Free Swinging 1020mm 30mm 1mm - -
RS-stocknr. 702-7831
FabrikantRS PRO
4,755 €
Each (In a Pack of 2)
Aantal stuks
Nylon Butt Free Swinging 64mm 64mm 13mm Screw -
RS-stocknr. 726-4107
FabrikantRS PRO
11,475 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Butt Free Swinging 60mm 60mm 2mm Screw -
RS-stocknr. 917-4282
Fabrikantnummer70-7-3623
FabrikantPinet
22,94 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Concealed Free Swinging 40mm 67mm 29.5mm Screw -
RS-stocknr. 328-9644
FabrikantPinet
21,18 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Piano Style Free Swinging 1020mm 20mm 0.8mm - -
RS-stocknr. 330-8307
FabrikantPinet
15,07 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Butt Free Swinging 80mm 80mm 2.5mm Screw -
RS-stocknr. 270-2916
FabrikantPinet
12,835 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Free Swinging 80mm 16mm - Weld-on -
RS-stocknr. 770-3006
FabrikantRS PRO
5,59 €
1 Bag of 2
Bag(s)
Glass Reinforced Nylon PA, Stainless Steel Butt Free Swinging 30mm 30mm 3mm Screw -
RS-stocknr. 436-5064
FabrikantRS PRO
1,46 €
Each (In a Pack of 2)
Aantal stuks
Steel Butt Free Swinging 100mm 71mm 1.75mm Screw -
RS-stocknr. 328-9666
FabrikantPinet
28,515 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Piano Style Free Swinging 1020mm 25mm 1mm - -
RS-stocknr. 379-9321
FabrikantRS PRO
12,70 €
Each (In a Pack of 2)
Aantal stuks
Steel Butt Free Swinging 75mm 90mm 6mm Weld-on -
RS-stocknr. 436-5070
FabrikantRS PRO
1,545 €
Each (In a Pack of 2)
Aantal stuks
Steel Butt Free Swinging 75mm 49mm 1.4mm Screw -
RS-stocknr. 917-4576
Fabrikantnummer14-7-3401
FabrikantPinet
3,45 €
Each (In a Pack of 2)
Aantal stuks
Steel Butt Free Swinging 80mm 50mm 1.5mm Screw -
RS-stocknr. 347-8412
FabrikantPinet
14,055 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Butt Free Swinging 80mm 50mm 3mm - -
Related Products
Elesa CFSW Safety Hinges have a built in ...
Description:
Elesa CFSW Safety Hinges have a built in safety multiple switch. The hinges have a positive opening in compliance with IEC EN 60947-5-1 annex K. The separation of the electrical contacts is the direct result of an actuator action on ...
These Polycarbonate hinges are made from PA6 30% ...
Description:
These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows ...
Heavy duty hinges available in High Grade 304 ...
Description:
Heavy duty hinges available in High Grade 304 and 316L stainless steelEach sachet contains 2 complete hinges of same width, one pin and one plugAll hinge types are interchangeable; i.e. flap width 30mm with flap width 80mmPick and mix the ...
These versatile continuous hinges are also known as ...
Description:
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. • 270° opening angle • Easy to align and mount ...