Emergency Exit Hardware

Emergency exit hardware is the section of an emergency exit that allows for quick escape from an emergency.How do they work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for quick escape.Features and benefits: Immediate exit in emergency situations Provide security against any unauthorised entry Powder coated finishes available in a silver Reversible for right or left hand useWhere might I use one? Public buildings such as schools or hospitals Working environments Factories and industrial buildings

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Fire Door Suitable Suitable Door Types Panic Bar Locking System Works with Double Doors Outside Access Device Lock Type Outside Access Device Handle Type Compatible With Door Thickness Maximum Door Thickness Minimum
RS-stocknr. 420-7693
Fabrikantnummer378.R.SE
FabrikantBriton
110,28 €
Each
Aantal stuks
Panic Push Bar Yes Metal - - - - 378M 1300mm -
RS-stocknr. 301-0139
FabrikantnummerPE 13/23AV
FabrikantVachette
168,43 €
Each
Aantal stuks
Outside Access Device - - - - Half Cylinder Lever - - -
RS-stocknr. 187-7160
Fabrikantnummer376.SE
FabrikantBriton
146,33 €
Each
Aantal stuks
Panic Push Bar Yes Metal 2-Point Yes - - 376M - -
RS-stocknr. 749-1901
FabrikantRS PRO
60,63 €
Each
Aantal stuks
Push Pad - - - - - - - - -
RS-stocknr. 749-1905
FabrikantRS PRO
68,38 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 122-1527
Fabrikantnummer1413.LE.SE
FabrikantBriton
174,90 €
Each
Aantal stuks
Outside Access Device Yes - 1-Point Yes Euro Cylinder Lever - 100mm 40mm
RS-stocknr. 103-859
FabrikantnummerCL500PK
FabrikantCodelock
167,53 €
Each
Aantal stuks
Digital Panic Lock - - 1-Point - Keypad Lever - - -
RS-stocknr. 749-1908
FabrikantRS PRO
78,33 €
Each
Aantal stuks
Panic Push Bar - - 2-Point - - - - - -
RS-stocknr. 246-8341
Fabrikantnummer1438.R.SE
FabrikantBriton
143,88 €
Each
Aantal stuks
Panic Push Bar Yes Metal - - - - 1413E 1300mm -
RS-stocknr. 749-1898
FabrikantRS PRO
68,93 €
Each
Aantal stuks
Panic Push Bar - - - - - - - - -
RS-stocknr. 420-7716
Fabrikantnummer377.R.SE
FabrikantBriton
320,81 €
Each
Aantal stuks
Panic Push Bar Yes Metal 2-Point Yes - - 376.R, 378DDS, 378.R 55mm 54mm
RS-stocknr. 122-1526
Fabrikantnummer1413.KE.SE
FabrikantBriton
174,89 €
Each
Aantal stuks
Outside Access Device Yes - 1-Point Yes Euro Cylinder Knob - 100mm 40mm