Drawer Runners

What is a Drawer Runner?A drawer runner, also known as a drawer slide, is a peice of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durabilityDrawer Runner Weight Classifications Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage or industrial workstationsDrawer runners can also be classified on how they mountSide Mount Drawer RunnersThese runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install, provide good visibility of the draw contents and are ideal for use in kitchen cabinetsCentre Mount Drawer RunnersThese runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount fittings cannot be seen from aboveUnder-Mount Side Drawer RunnersThese runners are fitted underneath the draw and are ideal for use in medium duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet designSpecial Drawer RunnersSoft Close Drawer RunnersSoft close runners feature a hydraulic cylinder or other mechanism to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft close feature prevents slamming and any resulting damage.Self-Closing Drawer RunnersSelf-closing runners close on their own by using a built-in spring or other internal element that pulls the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half open

...
Lees meer Lees minder

Filters

1 - 20 van 131 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Closing Type Finish Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
RS-stocknr. 297-8113
FabrikantnummerDB3832-0045
FabrikantAccuride
30,45 €
1 Pair
Pair(s)
Steel - Black Zinc Plated 450mm 457mm 100% 45.7mm 45kg -
RS-stocknr. 297-8185
FabrikantnummerDB2132-0030
FabrikantAccuride
20,51 €
1 Pair
Pair(s)
Steel - Zinc Plated 300mm 205mm 75% 35mm 50kg -
RS-stocknr. 666-4805
FabrikantnummerDZ5321-0090
FabrikantAccuride
180,37 €
1 Pair
Pair(s)
Steel - Zinc Plated 900mm 923.5mm 100% 53.1mm 90kg -
RS-stocknr. 666-4789
FabrikantnummerDB 3832-0055SC
FabrikantAccuride
34,94 €
1 Pair
Pair(s)
Steel - Zinc Plated 550mm 559mm 100% 45.7mm 50kg Yes
RS-stocknr. 297-8236
FabrikantnummerDB2132-0050
FabrikantAccuride
23,16 €
1 Pair
Pair(s)
Steel - Zinc Plated 500mm 376mm 75% 35mm 35kg -
RS-stocknr. 297-8084
FabrikantnummerDB3832-0030
FabrikantAccuride
30,63 €
1 Pair
Pair(s)
Steel - Zinc Plated 300mm 305mm 100% 45.7mm 45kg -
RS-stocknr. 382-6912
FabrikantnummerDZ9301-0032
FabrikantAccuride
201,38 €
1 Pair
Pair(s)
Steel - Zinc Plated 812.8mm 812.8mm 100% 76.2mm 218kg -
RS-stocknr. 382-6928
FabrikantnummerDZ9301-0036
FabrikantAccuride
236,84 €
1 Pair
Pair(s)
Steel - Zinc Plated 914.4mm 914.4mm 100% 76.2mm 209kg -
RS-stocknr. 297-8179
FabrikantnummerDB3832-0070
FabrikantAccuride
39,42 €
1 Pair of 1
Pair(s)
Steel - Black Zinc Plated 700mm 711mm 100% 45.7mm 45kg -
RS-stocknr. 297-8141
FabrikantnummerDB3832-0060
FabrikantAccuride
37,11 €
1 Pair of 1
Pair(s)
Steel - Black Zinc Plated 600mm 610mm 100% 45.7mm 45kg -
RS-stocknr. 382-6906
FabrikantnummerDZ9301-0028
FabrikantAccuride
175,63 €
1 Pair
Pair(s)
Steel - Zinc Plated 711.2mm 711.2mm 100% 76.2mm 227kg -
RS-stocknr. 666-4802
FabrikantnummerDZ5321-0080
FabrikantAccuride
102,82 €
1 Pair
Pair(s)
Steel - Zinc Plated 790mm 803.5mm 100% 53.1mm 100kg -
RS-stocknr. 666-4795
FabrikantnummerDZ5321-0050
FabrikantAccuride
84,61 €
1 Pair
Pair(s)
Steel - Zinc Plated 500mm 523.5mm 100% 53.1mm 180kg -
RS-stocknr. 188-6919
FabrikantnummerDZ9308-0010R
FabrikantAccuride
59,82 €
Each
Aantal stuks
- Self-Closing - 254mm 254mm 100% 76mm 227kg Yes
RS-stocknr. 188-6920
FabrikantnummerDZ9308-0012L
FabrikantAccuride
62,72 €
Each
Aantal stuks
- Self-Closing - 304.8mm 304.8mm 100% 76mm 227kg Yes
RS-stocknr. 188-6897
FabrikantnummerDZ2431-0050
FabrikantAccuride
36,23 €
1 Pair
Pair(s)
Steel Self-Closing Zinc Plated 500mm 526mm 100% 20mm 20kg Yes
RS-stocknr. 407-6893
Fabrikantnummer24-A-3560
FabrikantPinet
11,11 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - Raw 175mm 275mm - 21.7mm 50kg -
Nieuw
RS-stocknr. 190-4169
FabrikantnummerDS3557-0026
FabrikantAccuride
113,60 €
1 Pair
Pair(s)
316 Stainless Steel - - 660mm 686mm 100% 13mm 87kg -
RS-stocknr. 188-6949
FabrikantnummerDZ9308-0060L
FabrikantAccuride
237,84 €
Each
Aantal stuks
- Self-Closing - 1524mm 1524mm 100% 76mm 227kg Yes
RS-stocknr. 188-6929
FabrikantnummerDZ9308-0024L
FabrikantAccuride
94,08 €
Each
Aantal stuks
- Self-Closing - 609.6mm 609.6mm 100% 76mm 227kg Yes
Related Products
Bringing you Accuride’s renowned high-quality performance with a ...
Description:
Bringing you Accuride’s renowned high-quality performance with a very low profile for light-duty industrial hardware, such as tool boxes, laboratory equipment and commercial-grade fixtures. The full extension movement of the 2601 offers full access to all stored items without restriction. ...
Recently enhanced with shock-absorbing ball bearing space bumpers ...
Description:
Recently enhanced with shock-absorbing ball bearing space bumpers that reduce impact noise, the 9301 heavy duty drawer slide will carry its increased load capacity of up to 272kg with quiet ease. The gentle giant of movement solutions, the 9301 provides ...
Load rating up to 120kg100%+ extension20.7mm slide thicknessIdeal ...
Description:
Load rating up to 120kg100%+ extension20.7mm slide thicknessIdeal for environments where mild steel might be subject to corrosionHold-inIncludes easy mount brackets with locator pins.
From Accuride the DB2132 range of telescopic ball ...
Description:
From Accuride the DB2132 range of telescopic ball bearing side mounting drawer runners with a 75% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing ...