Door Stops

Door stops (also known as a door stopper or door wedge) are objects that are used to hold a door open. They provide a practical solution to prevent both walls and doors from being damaged as it acts as a buffer, saving you from any repair work. They are normally made from aluminium, PVC (synthetic thermoplastic), rubber, steel (brass, aluminium, chrome) and stainless steel. Used in the home and across industries such as medical and automotive industries, warehouses and distribution centres where there is a high volume traffic going through doors.

How does a door stop work?

Depending on the style of door stop, it can work in different ways. To prevent doors from opening too far and damaging nearby walls, a rubber dome or a block of rubber-tipped metal is attached to the wall or the floor in the path of the door. Door stops that are attached to the wall are usually a few inches above the ground. The rubber dome or cylinder type door stops are sometimes known as a wall bumper.

Types of door stop

  • Spring door stops
  • Floor mounted door stops
  • Kick down door stops
  • Wall Bumpers
  • Projection door stops

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Material Colour Diameter Length
RS-stocknr. 751-253
FabrikantRS PRO
12,41 €
1 Pair
Pair(s)
- Rubber, Steel Grey 4.5 mm 155mm
RS-stocknr. 894-6894
FabrikantRS PRO
2,648 €
Each (In a Pack of 5)
Aantal stuks
Tubular Aluminium Satin - -
RS-stocknr. 894-6935
FabrikantRS PRO
15,10 €
Each
Aantal stuks
Domed Stainless Steel Satin - -
RS-stocknr. 894-6917
FabrikantRS PRO
1,41 €
Each (In a Pack of 4)
Aantal stuks
PVC PVC Black 32 mm -
RS-stocknr. 894-6932
FabrikantRS PRO
15,81 €
Each
Aantal stuks
Cylinder Stainless Steel Satin - -
RS-stocknr. 894-6904
FabrikantRS PRO
12,17 €
Each
Aantal stuks
Concealed Fix Projection Stainless Steel Satin - -
RS-stocknr. 894-6913
FabrikantRS PRO
2,95 €
Each (In a Pack of 2)
Aantal stuks
Oval Shield Aluminium Satin - -
RS-stocknr. 894-6901
FabrikantRS PRO
2,47 €
Each
Aantal stuks
Tubular Skirting Mounted Aluminium Satin - -
RS-stocknr. 894-6929
FabrikantRS PRO
1,47 €
Each (In a Pack of 4)
Aantal stuks
PVC PVC White 32 mm -
RS-stocknr. 894-6926
FabrikantRS PRO
1,255 €
Each (In a Pack of 4)
Aantal stuks
PVC PVC Black 25 mm -
RS-stocknr. 894-6907
FabrikantRS PRO
9,62 €
Each
Aantal stuks
Concealed Fix Projection Stainless Steel Polished - -
RS-stocknr. 894-6923
FabrikantRS PRO
1,273 €
Each (In a Pack of 4)
Aantal stuks
PVC PVC White 25 mm -
Related Products
Bolt Fix Pull HandleConcealed Fix Pull Handle see ...
Description:
Bolt Fix Pull HandleConcealed Fix Pull Handle see stock numbers 726-4185 and 726-419419mm DiameterSuitable for Commercial Environments8mm Fixing Bolts37mm-57mm Door Thickness45mm Clearance Between the Door and Inside of Pull Handles.
Extension springs are coiled attached by two components ...
Description:
Extension springs are coiled attached by two components from both ends of the spring. When pulled apart the extension springs pull them back together again. The springs tension can be adapted depending on the applications load requirements. Absorb and store ...
Suitable for harsh environments where corrosion resistance is ...
Description:
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc. Zinc plated.
From Camloc, a range of gas struts that ...
Description:
From Camloc, a range of gas struts that are reliable, robust and simple to fit. The Stop and Stay struts are self-contained and maintenance free. Once fitted, smooth fingertip control allows the springs to manoeuvred into the desired position. A ...