Door Seals & Brush Strips

A brush strip is a straight length of extruded aluminium or plastic, known as a carrier or holder. The plastic or aluminium carrier houses a length of filaments or bristles, usually made from black nylon, in the form of a long brush.

What Does a Brush Strip Do?
Brush strips are attached to the bottom of a door and act as draught excluders to prevent draughts and keep in heat. The brush also prevents dust and debris like leaves and litter from entering the threshold of a building or factory from outside.

Types of Brush Strip
Brush strips are available in different lengths and with different door mounting angles 45°, 90° and 180°. The brushes have different bristle lengths and bristle diameters

Where is a Brush Strip Used?
Brush strips can be used in a wide variety of industrial and domestic applications;

INDUSTRIAL USES
• Bottom of revolving doors
• Roller shutters
• Loading bay doors

DOMESTIC USES
• Gates and fences
• Household doors
• Garage doors
• Sheds
• Kennel doors

DOOR SEALS / EDGING STRIPS

What are Door Seals and Edging Strips?
A door seal or edging strip is a channel of rubber or plastic that is available with different shaped profiles.

What Do Door Seals and Edging Strips Do?
Both door seals and edging strips are fitted onto the edges of panels, doors and windows and offer protection from exposed sharp metal or glass edges. Sealing strips and edging also act as draught excluders and help keep in heat when used around doors and windows. Edging strips, when used in electrical installations, protect cables and wires from abrasion to the outer insulation when they are passed through frames or grids.

Type of Door Seal and Edging Strips
Door seals and edging strips are available with different profiles including the most popular U, V and P shapes. Edging and seal materials include EPDM rubber, PVC plastic and foam. Seals are also available with a self-adhesive backing for an easy and secure fit. Some edging strip and seal profiles have added support with internal steel wire inserts.

Fixing Methods
Door seals and edging strips are available with different fixing methods
• Self-gripping - push on
• Self-Adhesive backing

Where are Door Seals and Edging Strips Used?
These are suitable for use in a wide range of applications
• Household doors and windows
• Electrical installation
• Shop fitting
• Joiners
• Fabrication
• Workshops
• Factory floors and machinery
• Automotive production lines

...
Lees meer Lees minder

Filters

1 - 20 van 104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Type Length Width Height Material Colour
RS-stocknr. 619-1506
FabrikantRS PRO
69,05 €
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 6.5mm 9.5mm PVC Black
RS-stocknr. 170-6169
FabrikantnummerRAYRIM-NR9-0-RS-170-6169
FabrikantTE Connectivity
13,17 €
Each
Aantal stuks
Edge Protector 1.2m 6.3mm 15.75mm Polyolefin Black
RS-stocknr. 170-6153
FabrikantnummerRAYRIM-NR8-0-RS-170-6153
FabrikantTE Connectivity
7,66 €
Each
Aantal stuks
Edge Protector 1.2m 4.3mm 9mm Polyolefin Black
RS-stocknr. 619-1512
FabrikantRS PRO
82,47 €
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 9mm 12mm PVC Black
RS-stocknr. 326-9836
FabrikantRS PRO
15,43 €
Each
Aantal stuks
Strip Brush 25mm 7.8mm 7.7mm Aluminium, Nylon Black
RS-stocknr. 326-9814
FabrikantRS PRO
9,74 €
Each
Aantal stuks
Strip Brush 19mm 6mm 6.3mm Aluminium, Nylon Black
RS-stocknr. 619-1528
FabrikantRS PRO
89,60 €
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 10.5mm 14.4mm PVC Black
RS-stocknr. 170-6147
FabrikantnummerRAYRIM-NR7-0-RS-170-6147
FabrikantTE Connectivity
4,96 €
Each
Aantal stuks
Edge Protector 1.2m 3.4mm 6mm Polyolefin Black
RS-stocknr. 326-9959
FabrikantRS PRO
42,85 €
Each
Aantal stuks
Strip Brush 60mm 12mm 13.2mm Aluminium, Nylon Black
RS-stocknr. 444-2571
Fabrikantnummer05RS034010MW
FabrikantStormguard
12,34 €
Each
Aantal stuks
Draught Excluder 10m 5.5mm 9mm EPDM Rubber White
RS-stocknr. 727-6037
FabrikantRS PRO
62,65 €
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 5.6mm 8.5mm PVC Black
RS-stocknr. 444-2537
Fabrikantnummer02RS0190838A
FabrikantStormguard
12,52 €
Each
Aantal stuks
Strip Brush 838mm 6.25mm 17.4mm Aluminium -
RS-stocknr. 619-1607
FabrikantRS PRO
160,31 €
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 21.3mm 16mm EPDM Rubber Black
RS-stocknr. 727-6087
FabrikantRS PRO
59,51 €
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 10mm 7.5mm Rubber Black
RS-stocknr. 619-1708
FabrikantRS PRO
73,37 €
1 Reel of 20 Metre(s)
Reel(s)
Edge Protector 20m 8.5mm 15.6mm Rubber Black
RS-stocknr. 727-6080
FabrikantRS PRO
117,52 €
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 9.5mm 12.4mm Rubber Black
RS-stocknr. 619-1613
FabrikantRS PRO
20,60 €
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 7.3mm 9.5mm EPDM Rubber Black
RS-stocknr. 170-6131
FabrikantnummerRAYRIM-NR6-0-RS-170-6131
FabrikantTE Connectivity
6,09 €
Each
Aantal stuks
Edge Protector 1.2m 1.8mm 4.75mm Polyolefin Black
RS-stocknr. 619-1635
FabrikantRS PRO
67,43 €
1 Reel of 20 Metre(s)
Reel(s)
Sealing Strip 20m 6.8mm 15mm EPDM Rubber Black
RS-stocknr. 619-1736
FabrikantRS PRO
70,02 €
1 Reel of 10 Metre(s)
Reel(s)
Edge Protector 10m 10mm 22mm Rubber Black
Related Products
Flame Retardant Black Rubber with steel wire insert. ...
Description:
Flame Retardant Black Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Temperature range -40 to +120°C.
Manufactured from black Nylon 6 filamentEncased in an ...
Description:
Manufactured from black Nylon 6 filamentEncased in an electrogalvanised mild steel channel and housed in an extruded mill finished aluminium alloy carrierOperating temperature range -50°C to +100°C and resistant to most common solventsAvailable in most thicknesses with different filament lengthsEasily ...
From Stormguard a self-adhesive rubber draught excluder or ...
Description:
From Stormguard a self-adhesive rubber draught excluder or door sealing strip designed for filling in gaps around the edges of hinged doors and windows. This door sealing strip is made from high-quality long life weather proof EPDM rubber with a ...
Designed to deflect water away from the bottom ...
Description:
Designed to deflect water away from the bottom of the door in conjunction with a threshold sill for severe weather conditionsAluminium extrusion, length 838mmSuitable for inward opening doorsMastic channels provided to form water tight seal against doorOpen ended to allow ...