Pressure Catches

Pressure catches are a type of cabinet hardware that allows a cabinet door to shut when force is applied, which is useful when the contents of the cabinet need to be protected.

How do pressure catches work?

Pressure catches have a mechanism that makes the latch close when pressure is applied. This mechanism can be one of many different designs, but broadly speaking there are two parts to the catch, which interlock to cause the door to stay shut. Sometimes the second part is a hole created in the cabinet for the catch to fit into when pressure is added.

Types of pressure catches

Pressure catches differ in the specific way that they work to close a cabinet door. The majority are push-to-close, but there are also pull-up and lift-and-turn mechanisms. Pressure catches can also have different dimensions for the latch body, and can be made of different materials. There are a number of ways that pressure catches can be affixed to the cabinet, such as by using self-adhesive material or by screwing them in.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuation Type Shape Affixing Method Housing Material Latch Body Dimensions Latch Body Depth Latch Body Height Latch Body Width
RS-stocknr. 124-1901
FabrikantRS PRO
20,15 €
Each
Aantal stuks
- - - - - - - -
RS-stocknr. 124-1900
FabrikantRS PRO
28,09 €
Each
Aantal stuks
- Rectangular Screw Die Cast Zinc - 34mm 104.5mm 31.5mm
RS-stocknr. 124-1903
FabrikantRS PRO
16,25 €
Each
Aantal stuks
- Cylindrical - Die Cast Zinc - - - -
RS-stocknr. 254-0257
FabrikantnummerE3-16-15-RS
FabrikantSouthco
23,27 €
Each
Aantal stuks
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS-stocknr. 340-2235
FabrikantnummerE3-19-15
FabrikantSouthco
21,55 €
Each
Aantal stuks
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS-stocknr. 447-5341
FabrikantnummerC2-33-15-3-RS
FabrikantSouthco
22,95 €
Each
Aantal stuks
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS-stocknr. 447-5515
FabrikantnummerC2-32-25-3-RS
FabrikantSouthco
34,45 €
Each
Aantal stuks
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS-stocknr. 227-0986
FabrikantnummerC2-32-15-3-RS
FabrikantSouthco
23,51 €
Each
Aantal stuks
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS-stocknr. 340-2392
FabrikantnummerE3-17-25-RS
FabrikantSouthco
24,03 €
Each
Aantal stuks
- Cylindrical - Steel, Zinc - - 64mm -
RS-stocknr. 340-2207
FabrikantnummerE3-5-15-RS
FabrikantSouthco
3,19 €
Each
Aantal stuks
- - - Steel - - - -
RS-stocknr. 340-2213
FabrikantnummerE3-16-25-RS
FabrikantSouthco
22,91 €
Each
Aantal stuks
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS-stocknr. 258-4796
Fabrikantnummer57-10-201-40-RS
FabrikantSouthco
10,915 €
Each (In a Pack of 2)
Aantal stuks
Push to Close Cylindrical Screw Stainless Steel 58.7 x 17.5 x 35mm 35mm 58.7mm 17.5mm
RS-stocknr. 245-5531
FabrikantnummerE4-10-201-10-RS
FabrikantSouthco
6,99 €
Each
Aantal stuks
Push to Close Rectangular Snap-In Acetal 19 x 13 x 30.3mm 30.3mm 19mm 13mm
RS-stocknr. 288-8492
FabrikantnummerV2-0025-52-RS
FabrikantSouthco
12,315 €
Each (In a Pack of 2)
Aantal stuks
- Rectangular Screw Stainless Steel 82 x 48 x 14.5mm 14.5mm 82mm 48mm
RS-stocknr. 288-9489
Fabrikantnummer44-1-1-0-RS
FabrikantSouthco
10,82 €
Each
Aantal stuks
Push to Close Cylindrical Screw Steel 44.5 x 22.2 x 32.1mm 32.1mm 44.5mm 22.2mm
RS-stocknr. 258-4825
FabrikantnummerF7-52-RS
FabrikantSouthco
8,76 €
Each (In a Pack of 2)
Aantal stuks
Pull Up Rectangular Screw Plastic, Rubber 122 x 25.4 x 31mm 31mm 122mm 25.4mm
RS-stocknr. 278-449
FabrikantnummerXR-100-1-278-449
5,636 €
Each (In a Pack of 5)
Aantal stuks
Push to Close Cylindrical Self-Adhesive Stainless Steel, Thermoplastic 25.5 x 19.2 x 24.5mm 24.5mm 25.5mm 19.2mm
RS-stocknr. 288-8234
FabrikantnummerE3-10-504-50-RS
FabrikantSouthco
27,22 €
Each
Aantal stuks
Pull Up Cylindrical - Die Cast Zinc 47.5 x 37.5 x 22mm 22mm 47.5mm 37.5mm
RS-stocknr. 245-5519
Fabrikantnummer80-202-RS
FabrikantSouthco
2,39 €
Each
Aantal stuks
Push to Close Rectangular Snap-In Acetal 33.5 x 41 x 15mm 15mm 33.5mm 41mm
RS-stocknr. 340-2386
FabrikantnummerE3-17-15-RS
FabrikantSouthco
24,03 €
Each
Aantal stuks
- Cylindrical - Steel, Zinc - - 64mm -
Related Products
The catch is manufactured from fibre reinforced nylon, ...
Description:
The catch is manufactured from fibre reinforced nylon, being durable and corrosion resistantCan be screwed or riveted to door/frameMounts inside enclosureHeavy duty keeperPush to close, pull to openSpring loaded over centre actionAvailable in three pull forces.
For positioning operations on a range of equipmentAvailable ...
Description:
For positioning operations on a range of equipmentAvailable in both standard form and flat plate version for fixing to thinner panels by either screws or rivetsAvailable with or without rest positions. Rest position achieved by rotating head 90 degrees to ...
Suitable for off-shore, high corrosion applications, and equipment ...
Description:
Suitable for off-shore, high corrosion applications, and equipment subject to high temperature and high pressure wash down Made from 316 grade stainless steel with double seals Complies with EN60529 and EN 40050 Independently tested to comply with IP69K requirements Screwdriver ...
Push to release-slam to lock LatchNo receptacle required-just ...
Description:
Push to release-slam to lock LatchNo receptacle required-just a hole in the door frameChrome plated zinc die cast construction11mm max panel thickness25mm max latching depth.