Lock Cases

Lock CasesWhat is a sash lock?A sash lock is a non-locking sprung latch that is operated by a door handle. They require a handle to operate.Where to use a sash lock? Office doors Homes Industrial premises ShedsBenefits of using a sash lock Gives greater flexibility Incorporates a latch and deadbolt feature Use on external and internal doors Fits inside the door

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Lock Mechanism Number of Levers Differs Forend Finish Case Material Case Height Case Depth Forend Dimensions Forend Height Forend Width
RS-stocknr. 247-3905
FabrikantnummerB159NP
FabrikantLegge
16,29 €
Each
Aantal stuks
Sashlock Lever 2 24 Steel Steel 102mm 64mm 152 x 22mm 152mm 22mm
Nieuw
RS-stocknr. 197-0423
FabrikantnummerN5641.SS
FabrikantLegge
30,23 €
Each
Aantal stuks
Deadlock Lever 5 3 Stainless Steel - - - - - -
RS-stocknr. 491-3225
Fabrikantnummer5410.60.S.SS
27,03 €
Each
Aantal stuks
Deadlock Cylinder - - Stainless Steel Steel 165mm 93mm 235 x 20mm 235mm 20mm
RS-stocknr. 436-4998
FabrikantnummerB159PB
15,24 €
Each
Aantal stuks
Sashlock Lever 2 24 Brass Steel 102mm 64mm 152 x 22mm 152mm 22mm
Nieuw
RS-stocknr. 197-0428
FabrikantnummerN5761.SS
FabrikantLegge
30,23 €
Each
Aantal stuks
Deadlock Lever 5 3 Stainless Steel - - - - - -
RS-stocknr. 491-3231
Fabrikantnummer5420.60.S.SS
34,96 €
Each
Aantal stuks
Sashlock Cylinder - - Stainless Steel Steel 165mm 93mm 235 x 20mm 235mm 20mm
Nieuw
RS-stocknr. 197-0425
FabrikantnummerN5642.SS
FabrikantLegge
30,23 €
Each
Aantal stuks
Sashlock Lever 5 3 Stainless Steel - - - - - -
Nieuw
RS-stocknr. 197-0431
FabrikantnummerN5762.PB
FabrikantLegge
30,23 €
Each
Aantal stuks
Sashlock Lever 5 3 Brass - - - - - -
Nieuw
RS-stocknr. 197-0430
FabrikantnummerN5762.SS
FabrikantLegge
30,23 €
Each
Aantal stuks
Sashlock Lever 5 3 Stainless Steel - - - - - -
Nieuw
RS-stocknr. 197-0424
FabrikantnummerN5641.PB
FabrikantLegge
30,23 €
Each
Aantal stuks
Deadlock Lever 5 3 Brass - - - - - -
Nieuw
RS-stocknr. 197-0408
Fabrikantnummer5430.60.S.SS
FabrikantBriton
27,68 €
Each
Aantal stuks
Sashlock Cylinder - - Stainless Steel - - - - - -
Nieuw
RS-stocknr. 197-0429
FabrikantnummerN5761.PB
FabrikantLegge
30,23 €
Each
Aantal stuks
Deadlock Lever 5 3 Brass - - - - - -
Nieuw
RS-stocknr. 197-0426
FabrikantnummerN5642.PB
FabrikantLegge
30,23 €
Each
Aantal stuks
Sashlock Lever 5 3 Brass - - - - - -
Related Products
The Steinbach & Vollman type 4 double ball ...
Description:
The Steinbach & Vollman type 4 double ball catch is a smooth operating utility, which allows you to holds doors, hatches and screens closed. It is made of brass metal with nickel-plated finish. The ball catch has a length of ...
For positioning operations on a range of equipmentAvailable ...
Description:
For positioning operations on a range of equipmentAvailable in both standard form and flat plate version for fixing to thinner panels by either screws or rivetsAvailable with or without rest positions. Rest position achieved by rotating head 90 degrees to ...
The Southco 4.7mm spring load plunger is a ...
Description:
The Southco 4.7mm spring load plunger is a robust device with M7 threading. The aluminium knob provides a quick-release for sliding parts to operate. The user simply has to pull the aluminium knob to retract the steel stud. To hold ...
The Elesa PMT.100 indexing plunger is a robust, ...
Description:
The Elesa PMT.100 indexing plunger is a robust, 45mm, lightweight plunger. Enabled with an M10 thread, this plunger is designed to prevent any change in the locking position because of lateral forces. This special glass-fibre reinforced polyamide-based (pa) super-technopolymer plunger ...