Euro Cylinder Locks

Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors.The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door.Types of euro cylindersHalf cylinders are found on garage doors but can be used on any door where you require a key to open one side.Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides.Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.How does a euro cylinder lock work?A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations.The revolving cam or actuator is made from either a hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt.The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device.On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike.Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti snap helps to prevent lock snapping but primarily leaves enough of the lock in working order.Using fairly simple items, such as a hair pin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock.Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key.Removal and replacementEuro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.It is important to remember that the cylinder has an external and internal side which must be the correct way round when fitting the door lock.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
RS-stocknr. 301-0173
Fabrikantnummer7101 32.5X32.5
FabrikantVachette
203,10 €
Each
Aantal stuks
Euro 32.5 x 32.5mm Brass Nickel - 32.5mm 32.5mm
RS-stocknr. 124-1509
Fabrikantnummer4003318544361
FabrikantABUS
44,16 €
Each
Aantal stuks
Euro 40 x 40mm Brass Dull Matt Brass, Nickel Pearl 61mm 40mm 40mm
RS-stocknr. 301-0094
Fabrikantnummer7100 30X30
FabrikantVachette
24,06 €
Each
Aantal stuks
Euro 30 x 30mm Brass Polished - 30mm 30mm
RS-stocknr. 301-0101
Fabrikantnummer7100 60X30
FabrikantVachette
41,41 €
Each
Aantal stuks
Euro 60 x 30mm Brass Polished - 60mm 30mm
RS-stocknr. 301-0145
Fabrikantnummer5100 30X10
FabrikantVachette
19,70 €
Each
Aantal stuks
Euro - Brass Polished 30mm 30mm -
RS-stocknr. 124-1500
Fabrikantnummer4003318538230
FabrikantABUS
28,35 €
Each
Aantal stuks
Euro 30 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 30mm 30mm
RS-stocknr. 180-6133
Fabrikantnummer0 365 45
FabrikantLegrand
46,64 €
1 Box of 10
Box(es)
- - - - - - -
RS-stocknr. 706-8561
Fabrikantnummer0G300.13.12SD1
FabrikantCISA
25,12 €
Each
Aantal stuks
Euro 35 x 35mm Steel - - 35mm 35mm
RS-stocknr. 124-1501
Fabrikantnummer4003318541612
FabrikantABUS
29,33 €
Each
Aantal stuks
Euro 35 x 35mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 35mm
RS-stocknr. 124-1508
FabrikantnummerKE60NP Z35/K35 KD
FabrikantABUS
42,29 €
Each
Aantal stuks
Euro 35 x 35mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 35mm
RS-stocknr. 124-1503
FabrikantnummerE60NP 40/40 KD
FabrikantABUS
31,21 €
Each
Aantal stuks
Euro 40 x 40mm Brass Dull Matt Brass, Nickel Pearl 80mm 40mm 40mm
RS-stocknr. 706-8570
Fabrikantnummer0G302.13.12 SD1
FabrikantCISA
29,97 €
Each
Aantal stuks
Euro 35 x 35mm Steel - - 35mm 35mm
RS-stocknr. 124-1502
FabrikantnummerE60NP 35/40 KD
FabrikantABUS
30,26 €
Each
Aantal stuks
Euro 35 x 40mm Brass Dull Matt Brass, Nickel Pearl 61mm 35mm 40mm
RS-stocknr. 124-1498
FabrikantnummerE60NP 10/30 KD
FabrikantABUS
24,23 €
Each
Aantal stuks
Euro 10 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 10mm 30mm
RS-stocknr. 124-1507
FabrikantnummerKE60NP Z30/K30 KD
FabrikantABUS
40,43 €
Each
Aantal stuks
Euro 30 x 30mm Brass Dull Matt Brass, Nickel Pearl 61mm 30mm 30mm
RS-stocknr. 124-1506
Fabrikantnummer4003318541728
FabrikantABUS
34,01 €
Each
Aantal stuks
Euro 45 x 50mm Brass Dull Matt Brass, Nickel Pearl 61mm 45mm 50mm
RS-stocknr. 124-1505
FabrikantnummerE60NP 45/45 KD
FabrikantABUS
33,09 €
Each
Aantal stuks
Euro 45 x 45mm Brass Dull Matt Brass, Nickel Pearl 61mm 45mm 45mm
RS-stocknr. 124-1504
FabrikantnummerE60NP 40/50 KD
FabrikantABUS
33,09 €
Each
Aantal stuks
Euro 40 x 50mm Brass Dull Matt Brass, Nickel Pearl 61mm 40mm 50mm
Related Products
4 pin tumbler lockNickel-plated brass housing and insert, ...
Description:
4 pin tumbler lockNickel-plated brass housing and insert, with corrosion resistant internal mechanism and zinc plated and passivate steel tongueKey withdraws in the locked position only75 combinationsLeft and right handed optionsMax panel thickness 7mm.
This system offers latching at the top and ...
Description:
This system offers latching at the top and bottom of the door as well as at the mid-point handle, ensuring the correct fitting of larger doors by the prevention of bowing, improving security and providing all round gasket sealing. The ...
The Codelocks CL100 series digital door lock is ...
Description:
The Codelocks CL100 series digital door lock is a mechanical, lightweight device designed to control door access. The buttons and the base are made from a steel material with a silver-grey finish. It has 8,191 different code combinations of 4 ...
The Unitecnic digital code lock is a surface ...
Description:
The Unitecnic digital code lock is a surface mount mechanical device designed to control door access. The buttons and base are made from a steel material with an aluminium finish. It features pushbuttons from 0 to 9 and X/Y/Z, plus ...