Compression Latches

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Panel Cut Out Maximum Panel Thickness
RS-stocknr. 136-3616
FabrikantRS PRO
34,14 €
Each
Aantal stuks
Stainless Steel - 22.2 x 20.2mm 20mm
RS-stocknr. 136-3615
FabrikantRS PRO
15,76 €
Each
Aantal stuks
Zinc Alloy Chrome Plated 22.2 x 19.2mm 20mm
Related Products
Five grip length latches all with 8mm 'Take ...
Description:
Five grip length latches all with 8mm 'Take Up' to accommodate different latching length requirementsThe stepped cam provides considerable leverage to fully compress and seal gasketsUse key stock no. 341-0236 (available separately)Chrome plated insert and housing, zinc and passivated steel ...
The Southco Vise Action Series knob style compression ...
Description:
The Southco Vise Action Series knob style compression latch is a cylindrical solution with a single-turn latching and compressing action built into each model. At the heart of it all is our vice action design that has proven itself in ...
Lift and turn latches provide consistent, pre-set compression ...
Description:
Lift and turn latches provide consistent, pre-set compression against doors or panels A simple 2 step operation is required to latch: turn the handle to align the positioning pin in the pawl with a slot in the housing, then fold ...
The Southco Vice action series hexagon recess head ...
Description:
The Southco Vice action series hexagon recess head compression latch is cylindrical in shape. The latch has a raised trigger and a push to close mechanism. It applies consistent pressure to gasketing with one-half turn is all that is required ...