Camlocks & Cabinet Locks

Cabinet locks and enclosure locks, also known as cam locks, are designed to mount on the front doors of cabinets, lockers and enclosures to provide a mechanical locking mechanism. Cabinet locks are specially designed to be smaller and more compact than standard door locks, making them ideal for use on equipment such as electrical enclosures, cash registers, safes, filing cabinets and display cabinets.
Lock Types
Cabinet locks are available with various types of locking mechanism to suit a wide range of applications and security types, lock types include:
Key lock
Square pin lock
Triangle pin
Wing nut lock
Bit socket
Cross socket profile

...
Lees meer Lees minder

Filters

1 - 20 van 175 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Unlock Method Panel To Tongue Depth Panel Cut Out Panel Cut Out Diameter Panel Thickness Minimum Panel Thickness Maximum Panel Thickness Panel Cut Out Length Panel Cut Out Width Material Finish Colour
RS-stocknr. 222-963
FabrikantRS PRO
32,25 €
Each
Aantal stuks
Handle Key - - - - - - - - Stainless Steel - -
RS-stocknr. 179-4706
FabrikantRS PRO
45,55 €
Each
Aantal stuks
- Key - - - - - - - - Stainless Steel - -
RS-stocknr. 124-1902
FabrikantRS PRO
14,91 €
Each
Aantal stuks
Cam Key - - - - - - - - Polycarbonate - Black
RS-stocknr. 729-3189
FabrikantRS PRO
55,90 €
Each
Aantal stuks
- Slotted Head 18mm 20.2 x 22.2mm - - - - 20.2mm 22.2mm Stainless Steel - -
RS-stocknr. 146-1811
FabrikantRS PRO
11,36 €
Each
Aantal stuks
Cam Knob 19.5mm 16.2 x 14.2mm - - - - 16.2mm 14.2mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Powder Coated Black (Knob)
RS-stocknr. 146-1795
FabrikantRS PRO
21,38 €
Each
Aantal stuks
Cam Key - - - - - - - - Polyamide Zinc Alloy Black
RS-stocknr. 192-9645
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Double Bit Key - 45mm - - - - - - - Stainless Steel - -
RS-stocknr. 146-1807
FabrikantRS PRO
10,02 €
Each
Aantal stuks
Latch Key 20mm 17.2 x 14.2mm - - - - 17.2mm 14.2mm Die-Cast Zinc Alloy Zinc Alloy -
RS-stocknr. 146-1799
FabrikantRS PRO
7,69 €
Each
Aantal stuks
Triangular Key 13.5mm 16.2 x 14.2mm - - - - 16.2mm 14.2mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Chrome Plated -
RS-stocknr. 146-1812
FabrikantRS PRO
11,36 €
Each
Aantal stuks
Cam Knob 20.5mm 16.2 x 14.2mm - - - - 16.2mm 14.2mm Die-Cast Zinc Alloy (Latch), Zinc Alloy (Housing) Powder Coated Black (Knob)
RS-stocknr. 146-1815
FabrikantRS PRO
13,36 €
Each
Aantal stuks
Cam Key 16.5mm 20.2 x 17.2mm - - - - 20.2mm 17.2mm Die-Cast Zinc Alloy Chrome Plated -
RS-stocknr. 192-9655
FabrikantRS PRO
4,24 €
Each
Aantal stuks
Key Key 40mm - - - - - - - Die Cast Zinc -
RS-stocknr. 146-1796
FabrikantRS PRO
23,38 €
Each
Aantal stuks
Quarter-Turn Lock Key 24.5mm 22.2 x 20.2mm - - - - 22.2mm 20.2mm Die-Cast Zinc Alloy Powder Coated Clear
RS-stocknr. 192-9653
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Triangular - 45mm - - - - - - - Stainless Steel - -
RS-stocknr. 192-9650
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Triangular - 45mm - - - - - - - Stainless Steel - -
Nieuw
RS-stocknr. 192-9646
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Double Bit Key - 45mm - - - - - - - Stainless Steel - -
RS-stocknr. 192-9656
FabrikantRS PRO
2,17 €
Each
Aantal stuks
- - - - - - - - - - Die Cast Zinc -
RS-stocknr. 192-9651
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Triangular - 45mm - - - - - - - Stainless Steel - -
Nieuw
RS-stocknr. 192-9649
FabrikantRS PRO
4,24 €
Each
Aantal stuks
Triangular - 45mm - - - - - - - Die Cast Zinc -
RS-stocknr. 146-1808
FabrikantRS PRO
10,02 €
Each
Aantal stuks
Latch Key 16mm 16.2 x 14.2mm - - - - 16.2mm 14.2mm Die-Cast Zinc Alloy Zinc Alloy -
Related Products
Polystyrene wall housing system for use in measurement, ...
Description:
Polystyrene wall housing system for use in measurement, control and regulation applicationsSuitable for plugging in mounting or PCBs (horizontal/vertical)Crystal-clear polycarbonate coverHousing with crystal-clear cover: protection rating IP65Housing with membrane front: protection rating IP54Hinge side ...
The Steinbach & Vollman pin lock is a ...
Description:
The Steinbach & Vollman pin lock is a high-quality security tool with a 5mm pinhead and 32mm panel to tongue depth. The panel cut-out size is 20.2mm of length and 20.2mm of width. It is suitable for enclosures or equipment ...
Manufactured from stainless steel to withstand harsh environmentsSuitable ...
Description:
Manufactured from stainless steel to withstand harsh environmentsSuitable for use in marine, food, medical and transportation industriesAvailable in a choice of four grip lengthsSupplied fully assemblesCam lead-in ensures compression of sealing gasket.
Standalone mini-lock with mechanical code with surface mounted ...
Description:
Standalone mini-lock with mechanical code with surface mounted deadbolt.1 code available.Opened using 4 → 6 character code.More than 4000 possible combinations.Suitable for doors 25 → 55 mm thick.Reversible - left-handed or right-handed.Interior or exterior installation.