Ball Catches

A ball catch is for use on internal doors and cupboards to ensure that the doors are held shut. They are usually screw mounted to ensure a secure a long lasting fit. Some can be pressed into place. The catch is fixed at the top of the door and fitted in a hole that has been drilled to secure it tightly. A spring loaded ball or roller juts out from the top of the door which holds the door closed when resting in the strike plate of the doorpost above.Material and FinishesCabinet hardware is manufactured in solid, robust materials such as brass to ensure it is and have a long product life. It can then be polished or plated for aesthetic purposes and to increase durability. The plating reduces the requirement of any maintenance and helps to retain its appearance.Catch TypesThe most common types of ball catch used are:Bales catch – Has a spring loaded ball held within a cylinder attached to a flange. The catch is recessed into the edge of the door while the striker plate is recessed into the jamb. It is also referred to as a ball catch'. Double ball catch – Allows for the engagement pressure to be easily adjusted. Inside a casing, there are two balls which hold the striker in place when it is placed in between them. Both the striker plate and the casing can have slotted fixing holes so that both can be adjusted to line up.Roller catch – Similar in design to a Bales catch but with a roller instead of a ball. The roller usually has a slot in it which allows adjustment of how far the roller protrudes from the flange. The roller fitting and sticker plate are recessed into the door and jamb respectively.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Catch Type Material Finish Dimensions Catch Fixing Hole Distance Strike Fixing Hole Distance Length Width Fixing Hole Size
RS-stocknr. 340-2162
FabrikantnummerC3-810-RS
FabrikantSouthco
6,845 €
Each (In a Pack of 2)
Aantal stuks
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 48.3 x 28.2mm 40.6mm 55mm 48.3mm 28.2mm 3.3mm
RS-stocknr. 447-4821
FabrikantnummerC3-310-RS
FabrikantSouthco
6,79 €
Each
Aantal stuks
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 43 x 17mm 55mm 55mm 43mm 17mm 4.3mm
RS-stocknr. 341-0343
7,94 €
Each
Aantal stuks
Double Ball Brass Nickel Plated 50 x 9.5mm 41mm 20mm 50mm 9.5mm M4
RS-stocknr. 341-0371
17,26 €
Each
Aantal stuks
Double Ball Brass Nickel Plated 70 x 12.5mm 57mm 30mm 70mm 12.5mm M4
RS-stocknr. 293-7831
Fabrikantnummer16-1-3594
FabrikantPinet
2,035 €
Each (In a Pack of 2)
Aantal stuks
Roller Plastic White 53 x 14mm 44mm - 53mm 14mm 3.2mm
RS-stocknr. 341-0337
6,93 €
Each
Aantal stuks
Double Ball Brass Nickel Plated 43 x 8.5mm 35mm 18mm 43mm 8.5mm M4
RS-stocknr. 227-0920
FabrikantnummerC3-805-RS
FabrikantSouthco
6,91 €
Each
Aantal stuks
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 48.3 x 28.2mm 40.6mm 55mm 48.3mm 28.2mm 3.3mm
RS-stocknr. 293-7847
FabrikantPinet
1,335 €
Each (In a Pack of 2)
Aantal stuks
Roller Plastic White 34 x 10mm - 21.3mm 34mm 10mm 3.4mm
RS-stocknr. 183-1616
Fabrikantnummer1673469
FabrikantPinet
9,60 €
1 Pair
Pair(s)
Double Ball - Brass 49.9 x 11.4mm 40mm 20.2mm 49.9mm 11.4mm 4 mm, 4.3 mm
RS-stocknr. 161-1953
FabrikantRS PRO
4,88 €
Each
Aantal stuks
Grabber ABS, PC Black 23.5 x 11.4 x 72 mm, 38.2 x 17 x 43 mmin 38.2mm 55mm 23.5 mm, 38.2 mm 11.4 mm, 17 mm 4.3 x 8.3mm
RS-stocknr. 340-2156
FabrikantnummerC3-803-RS
FabrikantSouthco
6,885 €
Each (In a Pack of 2)
Aantal stuks
Grabber Fibreglass Reinforced Nylon, Mineral Filled Nylon, PC/ABS Black 48.3 x 28.2mm 40.6mm 55mm 48.3mm 28.2mm 3.3mm
RS-stocknr. 183-1623
Fabrikantnummer1674212
FabrikantPinet
26,80 €
1 Pair
Pair(s)
Double Ball - Chrome Plated 50 x 10mm 40mm 20mm 50mm 10mm 4.2mm
RS-stocknr. 183-1624
Fabrikantnummer1674213
FabrikantPinet
46,00 €
1 Pair
Pair(s)
Double Ball - Chrome Plated 70 x 17.5mm 60mm 30mm 70mm 17.5mm 4.2mm
RS-stocknr. 341-0359
12,57 €
Each
Aantal stuks
Double Ball Brass Nickel Plated 60 x 11.5mm 50mm 27mm 60mm 12mm M4
RS-stocknr. 183-1617
Fabrikantnummer1673471
FabrikantPinet
18,80 €
1 Pair
Pair(s)
Double Ball - Brass 70 x 17.3mm 57mm 34mm 70mm 17.3mm 3.5 mm, 4.3 mm
RS-stocknr. 161-1954
FabrikantRS PRO
6,12 €
Each (In a Bag of 2)
Aantal stuks
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
RS-stocknr. 161-1956
FabrikantRS PRO
6,15 €
Each (In a Bag of 2)
Aantal stuks
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
RS-stocknr. 161-1955
FabrikantRS PRO
4,82 €
Each
Aantal stuks
Grabber Fibreglass Reinforced Nylon Black 23.5 x 11.4 x 74 mm, 28 x 13.5 x 48 mmin 40.5mm 55mm 23.5 mm, 28 mm 11.4 mm, 13.5 mm 3.4 mm, 3.4 x 8.4 mm, 4.3 x 8.3 mm
Related Products
The IR Security and Safety 9160.PB brass push ...
Description:
The IR Security and Safety 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light ...
The IR Security and Safety N5641.PB 5 lever ...
Description:
The IR Security and Safety N5641.PB 5 lever 64mm brass deadlock offer exceptional levels of attack resistance making them an ideal choice for domestic and commercial applications. Supplied with 3 keys as standardAnti-pick and anti-drill protection“Pull and twist” reversible latchbolt. ...
RS PRO rectangular shape screw-on magnetic catches with ...
Description:
RS PRO rectangular shape screw-on magnetic catches with counter plate and features an 8 kg force and has a high temperature resistance.Magnetic catches are a simple and effective way to hold cupboard doors in cabinets and enclosures closed. The catch ...
Designed to provide a simple but reliable panel ...
Description:
Designed to provide a simple but reliable panel fastening which is easy to installAluminium, plated steel constructionJust remove the protective paper from the adhesive and position the catch on the panel.