L Brackets

L brackets are also known as L corner braces. They are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture and picture frames.How do flat L brackets work?Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. What are flat l brackets used for?L Brackets are designed to provide support, stabilise and strengthen objects. The L shaped corner brace is often used when fitting kitchens, repairing furniture and strengthening pieces of timber.These plates can be used on both interior and exterior applications.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Number of Holes Slotted Length A Length B Finish Material
RS-stocknr. 397-4976
FabrikantRS PRO
1,50 €
1 Bag of 2
Bag(s)
50 x 50mm 13mm - 4 No 50mm 50mm Zinc Plated Steel
RS-stocknr. 666-4815
FabrikantAccuride
8,70 €
1 Pair
Pair(s)
14.7 x 35.7mm 396.7mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel
RS-stocknr. 666-4824
FabrikantAccuride
8,96 €
1 Pair
Pair(s)
14.7 x 35.7mm 446.8mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel
RS-stocknr. 666-4821
FabrikantAccuride
9,86 €
1 Pair
Pair(s)
14.7 x 35.7mm 546.8mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel
Related Products
Suitable for a wide range of heavier duty ...
Description:
Suitable for a wide range of heavier duty applicationsZinc plated steelLeg sizes 200 & 250mm6 fixing points per bracketFixings included.
These Cornell-Dubilier durable steel clamps are used to ...
Description:
These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
These Cornell-Dubilier durable steel clamps are used to ...
Description:
These Cornell-Dubilier durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Zinc plated steelFlat brackets in straight, L and ...
Description:
Zinc plated steelFlat brackets in straight, L and T configurationStraight bracket 75x20.7mmL shape 50x50x13mmT shape 76x76x19mm.