Angle Brackets

Angle BracketsWhat is an Angle Bracket?An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket.Typically made of steel and stainless steel they are used to join two parts at a 90 degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications.Braced brackets are typically stronger than standard L-shaped brackets due to their additional support strut. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape. Some brackets will feature countersunk holes for a clean and smooth finish.

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Thickness Number of Holes Material Finish Slotted Length A Length B
RS-stocknr. 176-179
FabrikantnummerP 1325
FabrikantUnistrut
2,708 €
Each (In a Pack of 5)
Aantal stuks
104 x 89mm 40mm - 4 Steel Steel - 89mm 104mm
RS-stocknr. 176-113
FabrikantnummerP 1068
FabrikantUnistrut
1,275 €
Each (In a Pack of 10)
Aantal stuks
57 x 41mm 40mm - 2 Steel Steel - 41mm 57mm
RS-stocknr. 176-107
FabrikantnummerP 1026
FabrikantUnistrut
1,526 €
Each (In a Pack of 10)
Aantal stuks
47 x 50mm 40mm - 2 Steel Steel - 50mm 47mm
RS-stocknr. 767-719
FabrikantnummerP 1325 SS
FabrikantUnistrut
11,366 €
Each (In a Pack of 5)
Aantal stuks
104 x 89mm 41mm - 4 Stainless Steel Stainless Steel - 89mm 104mm
RS-stocknr. 767-646
FabrikantnummerP 1026 SS
FabrikantUnistrut
5,664 €
Each (In a Pack of 10)
Aantal stuks
47 x 50mm 41mm - 2 Stainless Steel Stainless Steel - 50mm 47mm
RS-stocknr. 767-652
FabrikantnummerP 1068 SS
FabrikantUnistrut
6,664 €
Each (In a Pack of 10)
Aantal stuks
41 x 57mm 41mm - 2 Stainless Steel Stainless Steel - 57mm 41mm
RS-stocknr. 767-703
FabrikantnummerP 1346 SS
FabrikantUnistrut
8,408 €
Each (In a Pack of 5)
Aantal stuks
98 x 47mm 41mm - 3 Stainless Steel Stainless Steel - 47mm 98mm
RS-stocknr. 176-163
FabrikantnummerP 1346
FabrikantUnistrut
3,186 €
Each (In a Pack of 5)
Aantal stuks
98 x 47mm 40mm - 3 Steel Steel - 47mm 98mm