Server Rack Drawers

A server rack drawer, also known as rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data center environment.The industry standard rack cabinet is 42U tall. The rack drawer height must fit within the rack unit (U) and is defined as 44.5 mm (1.75 in). The drawer heights are usually 1U to 8U, with the equipment that fits into these drawers being anywhere between 1U and 8U high. Most rack-mountable computers are either 1U, 2U, 3U and 4U rack drawer high. Rack mounting equipment is usually assembled by bolting or clipping the front panel to the rack. Rackmount storage equipment will usually need to be screwed or bolted to secure it.Rack drawer slides are used for heavier equipment which needs to be accessible for servicing. The rail slides are mounted directly onto the rack and the equipment then slides along these rails. These rails can lock in various positions to prevent any movement of the equipment.Non-locking rack drawers are ideal for keeping items out of the way but allowing for easy access at all times. Lockable rack mount drawers enable the user to lock away any items where increased security is needed. Some of these lock rack drawers are rail sliding whereas others are front mounting. Spring latch drawers come with a spring loaded latch and ideal when you need the storage but you want to ensure the drawer does not slide open.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rack Units Depth Ventilated Material Maximum Load Height Width Compatible Rack Size Extension Type Material Thickness Colour
RS-stocknr. 721-2821
Fabrikantnummer20110055
133,50 €
Each
Aantal stuks
2U 450mm Yes Steel 15kg 73mm 439mm - - - Grey
RS-stocknr. 223-764
FabrikantRS PRO
207,26 €
Each
Aantal stuks
1U 456mm - Steel - - 483mm 1U Sliding - Grey
RS-stocknr. 802-0267
FabrikantRS PRO
174,68 €
Each
Aantal stuks
2U 500mm Yes Steel 35kg 88mm 483mm - - 1.5mm Grey
RS-stocknr. 283-5965
FabrikantnummerDK7281035
FabrikantRittal
274,54 €
Each
Aantal stuks
2U 390mm - Steel - - 430mm - - - Grey
RS-stocknr. 223-758
FabrikantRS PRO
286,03 €
Each
Aantal stuks
1U 400mm - Steel - 44mm 483mm 1U Sliding - Grey
RS-stocknr. 721-2825
Fabrikantnummer20110056
185,53 €
Each
Aantal stuks
3U 450mm - Steel 15kg 117mm 439mm - - - Grey
RS-stocknr. 144-0207
FabrikantRS PRO
364,49 €
Each
Aantal stuks
2U 250mm - Aluminium - - 427mm - - - Grey
RS-stocknr. 305-6905
FabrikantnummerDK7283035
FabrikantRittal
309,04 €
Each
Aantal stuks
3U 390mm Yes Steel - - 430mm - - - Grey
RS-stocknr. 802-0276
FabrikantRS PRO
246,42 €
Each
Aantal stuks
3U 500mm Yes Steel 35kg 133mm 483mm - - - Grey
Related Products
The 4UDRAWER 4U Black Steel Storage Drawer for ...
Description:
The 4UDRAWER 4U Black Steel Storage Drawer for 19in Racks and Cabinets helps to efficiently organize your mission critical computer hardware and accessories with the capacity to hold up to 25 kg (55 lbs). This TAA compliant product adheres to ...
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...
Introducing the excellent quality Front Server Rack Cabinet ...
Description:
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment ...