Server Cabinets

What are server cabinets?
Server cabinets, sometimes called data cabinets or server rack cabinets, are a type of storage for rack mount servers. The majority can house 19” server racks (industry standard sizing). Server cabinets are offered in a range of heights to suit the number of racks you want to mount and can be open frame or enclosed.

Why choose a server cabinet?
One of the key benefits to mounting your server rack into a cabinet is security. Safeguarding your network and data is essential and using a server cabinet helps to protect the hardware on which your network is built.

Rack cabinets often have a number of integrated features including power management and distribution, cable management and network connectivity. This means that when you need to expand your network it is simply a case of mounting a new server into the existing cabinet.

Some server cabinets provide special features such as soundproofing. Soundproof server cabinets can be utilised within office space without the need for a separate room, as the noise generated by servers will be reduced. This means you can utilise office space in any way you want without negatively disturbing your workforce.

Open frame rack cabinet or closed frame?
Open frame cabinets offer superior cooling with greater air flow and circulation. However, enclosed cabinets are much more secure and provide more protection to the racks inside. They often have lockable and removable doors and some feature a glass front. Closed frame cabinets tend to have a mesh design to still allow for air flow.

Sizes
Rack units are commonly abbreviated to just U and are the measure of server size. Each unit is 1.75 inches or 44.5 mm tall. Individual server racks are typically 1U, 2U, 3U or 4U high. Some units are supplied as half racks, where they are the same height but half the width of a standard unit.

When choosing the cabinet for your application you should consider the number of server racks you want to mount.
• Small data cabinets cater for servers from 1U up to 10U
• Medium data cabinets accommodate 11U servers to 25U servers
• Large date cabinets accommodate 26U servers and above

Mounting types
The most common mounting types of network cabinets are wall mount, floor standing or desktop. Wall mount data cabinets and desktop data cabinets are ideal for smaller network installations. Freestanding data cabinets tend to house a much higher number of network installations that require more space.

...
Lees meer Lees minder

Filters

1 - 20 van 243 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rack Units Cabinet Size Type External Height External Width External Depth Internal Depth External Dimensions Series Colour External Case Material
RS-stocknr. 802-0327
FabrikantRS PRO
167,94 €
Each
Aantal stuks
6U - Wall Mount 366 mm 600 mm 400mm - 366 x 600 x 400mm - Grey Steel
RS-stocknr. 754-0757
Fabrikantnummer16230005
436,26 €
Each
Aantal stuks
16U - Floor Standing 767 mm 553 mm 600mm - 767 x 553 x 600mm Novastar Grey Steel
RS-stocknr. 810-4396
Fabrikantnummer14826307
96,76 €
Each
Aantal stuks
3U - - 133 mm 444 mm 310mm - 133 x 444 x 310mm Interscale M Grey Steel
RS-stocknr. 495-7657
Fabrikantnummer806-3634595
FabrikantAPW
1.252,54 €
Each
Aantal stuks
37U - Floor Standing 1731 mm 600 mm 800mm - 1731 x 600 x 800mm Imrack 1400 Grey Glass, Steel
RS-stocknr. 439-7667
Fabrikantnummer968-695448
FabrikantAPW
524,10 €
Each
Aantal stuks
12U - Basic Extension 664 mm 600 mm 600mm - 664 x 600 x 600mm Imnet610 Grey Steel
RS-stocknr. 454-9593
Fabrikantnummer10225615
290,50 €
Each
Aantal stuks
6U - - 299 mm 520 mm 400mm - 299 x 520 x 400mm Comptec Grey, White Aluminium, Steel
RS-stocknr. 754-0766
Fabrikantnummer16230009
566,06 €
Each
Aantal stuks
25U - Floor Standing 1167 mm 553 mm 600mm - 1167 x 553 x 600mm Novastar Grey Steel
RS-stocknr. 439-7695
Fabrikantnummer968-695450
FabrikantAPW
609,67 €
Each
Aantal stuks
22U - Basic Extension 1108 mm 600 mm 600mm - 1108 x 600 x 600mm Imnet610 Grey Steel
RS-stocknr. 810-4321
Fabrikantnummer14821307
84,45 €
Each
Aantal stuks
3U - - 133 mm 444 mm 310mm - 133 x 444 x 310mm Interscale M Grey Steel
RS-stocknr. 779-9726
FabrikantCAMDENBOSS
529,35 €
Each
Aantal stuks
15U - Wall Mount 784 mm 580 mm 521mm - 784 x 580 x 521mm CamRack QX Grey Steel
RS-stocknr. 754-0760
Fabrikantnummer16230010
FabrikantSchroff
616,45 €
Each
Aantal stuks
25U - Floor Standing 1167 mm 553 mm 800mm - 1167 x 553 x 800mm Novastar Grey Steel
RS-stocknr. 802-0320
FabrikantRS PRO
181,97 €
Each
Aantal stuks
6U - Wall Mount 366 mm 600 mm 560mm - 366 x 600 x 560mm - Grey Steel
RS-stocknr. 754-0744
Fabrikantnummer16230003
376,00 €
Each
Aantal stuks
12U - Floor Standing 589 mm 553 mm 600mm - 589 x 553 x 600mm Novastar Grey Steel
RS-stocknr. 802-0324
FabrikantRS PRO
188,97 €
Each
Aantal stuks
9U - Wall Mount 488 mm 600 mm 400mm - 488 x 600 x 400mm - Grey Steel
RS-stocknr. 810-4387
Fabrikantnummer14826207
84,62 €
Each
Aantal stuks
2U - - 88 mm 444 mm 310mm - 88 x 444 x 310mm Interscale M Grey Steel
RS-stocknr. 819-4043
FabrikantnummerM6219649
FabrikantMETCASE
190,36 €
Each
Aantal stuks
6U - - 262.6 mm 482.6 mm 265mm - 262.6 x 482.6 x 265mm Combimet Black Aluminium
RS-stocknr. 774-3704
FabrikantRS PRO
306,03 €
Each
Aantal stuks
12U - Wall Mount 574 mm 540 mm 500mm - 574 x 540 x 500mm - Black Steel
RS-stocknr. 754-0748
Fabrikantnummer16230004
395,00 €
Each
Aantal stuks
16U - Floor Standing 767 mm 553 mm 500mm - 767 x 553 x 500mm Novastar Grey Steel
RS-stocknr. 454-9672
Fabrikantnummer10225626
368,40 €
Each
Aantal stuks
6U - - 299 mm 520 mm 500mm - 299 x 520 x 500mm Comptec Grey, White Aluminium, Steel
RS-stocknr. 810-4292
Fabrikantnummer14820395
63,33 €
Each
Aantal stuks
3U - - 133 mm 399 mm 221mm - 133 x 399 x 221mm Interscale M Grey Steel
Related Products
1.5 mm-thick steel sheet wall-mounted distribution units with ...
Description:
1.5 mm-thick steel sheet wall-mounted distribution units with a 482.6 mm (19") mounting bezel whose depth may be continuously adjusted, mounted on C rails.These units are ideal for small networks or to serve as a stage splitter.Logical and orderly input ...
The IMRACK® 310 is a fast assembed strong ...
Description:
The IMRACK® 310 is a fast assembed strong yet lightweight enclosure. Supplied flat packed19in and ETSI mounting methodsCable access top and bottomFully ventilatedMaximum static load 40kgCan be bayed above or adjacent to, to expand network, no additional baying kit requiredSimple ...
The IMRACK® 410 is fully welded wall mounted ...
Description:
The IMRACK® 410 is fully welded wall mounted enclosure designed as the best and most cost-effective solution to overcome the problems of overheating, damaged data cabling, stressed fibre and illegal tampering. Inset mounting brackets provide cable management space in front ...
Welded framework construction, powder coated RAL 7016, 1.2mm ...
Description:
Welded framework construction, powder coated RAL 7016, 1.2mm galvanised steel. Top and base area prepared for cable insertionLockable tinted safety glass door (EN60950) with rapid hinged locks to allow easy door stop changingCan support up to 250kgAssembly rails height adjustableTop ...