Server Cabinet Accessories

What are server cabinet accessories?

Server cabinet accessories are a range of different products that can be used to customise and enhance your server cabinet. Some accessories also enable easier installation of servers and equipment into server cabinets. Data cabinet accessories help to keep equipment secured on the rack, well organised and at a controlled temperature. They can also help with maintenance, as they can provide you with easier access to the equipment within a server rack cabinet.

Where are the accessories used?
Rack accessories are used in various industries like server installations, telecommunications, broadcasting, lighting systems, audio systems and scientific lab equipment.

What types of accessories are there?
While a wide range of products can fit into the remit of rack accessories, these can be classified by their use:
Fastening accessories: Fastening accessories allow you to secure and mount equipment. Example accessories include screws, mounting brackets, tie bars and plates.
Cooling accessories: Fan expansion kits, ventilation covers, mesh panels and vented grills can help with airflow and prevent overheating.
Organisational accessories: Stacking kits and identification strips can help you to organise your rack cabinet.
Structural support accessories: earthing bars, clamps and tray offer additional support within you data cabinet.
Sliding support accessories: Card guides, DIN rail clips and slide rails allow you to easily mount 19 inch server racks within the cabinet. They may installation quick and easy.
Additional hardware: Additional hardware allows you to personalise server cabinets. Example accessories include rack shelves, feet, casters, doors, handles, side plates and enhanced security solutions such as locks.

...
Lees meer Lees minder

Filters

1 - 20 van 470 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Dimensions For Use With Material Height U Width HP Shielding Number of Louvers Hole Pattern Finish Fixing Centres Load Capacity Number of Fans Quantity
RS-stocknr. 484-8418
Fabrikantnummer24560-351
FabrikantnVent Schroff
5,45 €
1 Bag of 10
Bag(s)
Card Guide - Plug In Unit and Module PBT - - - - - - - - - -
RS-stocknr. 826-2906
Fabrikantnummer2094200
FabrikantRittal
0,468 €
Each (In a Pack of 50)
Aantal stuks
Caged Nuts Kit - TS IT Cabinet - - - - - - - - - - -
RS-stocknr. 826-2903
Fabrikantnummer7094100
FabrikantRittal
0,07 €
Each (In a Pack of 50)
Aantal stuks
Screw Pack - TS IT Cabinet - - - - - - - - - - -
RS-stocknr. 542-4956
Fabrikantnummer21100-464
FabrikantSchroff
9,06 €
1 Box of 100 Kit(s)
Box(es)
Sleeve - EuropacPRO Subrack Polyamide - - - - - - - - - -
RS-stocknr. 484-8424
Fabrikantnummer24560-353
FabrikantSchroff
6,49 €
1 Bag of 10
Bag(s)
Card Guide - Plug In Unit and Module PBT - - - - - - - - - -
RS-stocknr. 259-9120
Fabrikantnummer20860108
FabrikantSchroff
20,47 €
Each
Aantal stuks
Chassis Plate 403 x 210 x 12mm 19-Inch Chassis Aluminium - - - - - - - - - -
RS-stocknr. 469-1206
Fabrikantnummer20860257
FabrikantSchroff
21,73 €
Each
Aantal stuks
Front Handle 40 x 10 x 69mm 19-Inch Desktop Case Aluminium 2U - - - - - - - - -
RS-stocknr. 291-8644
Fabrikantnummer21100435
FabrikantSchroff
5,54 €
Each
Aantal stuks
Assembly Screw Pack - 19-Inch Enclosure, 19-Inch Front Panel - - - - - - - - - - -
RS-stocknr. 875-3547
Fabrikantnummer34560540
FabrikantSchroff
12,30 €
Each
Aantal stuks
Guide Rail - Europac PRO Subracks Aluminium - 40HP - - - - - - - -
RS-stocknr. 469-1256
Fabrikantnummer30860510
FabrikantSchroff
17,30 €
Each
Aantal stuks
Ventilated Cover - - Aluminium - 84 TE - - - - - - - -
RS-stocknr. 810-4532
Fabrikantnummer24820002
FabrikantSchroff
15,50 €
1 Pair
Pair(s)
DIN Rail Clip - 35 mm DIN Horizontal Mounting Rail Aluminium - - - - - - - - - -
RS-stocknr. 487-703
Fabrikantnummer21100-660
FabrikantSchroff
41,65 €
1 Bag of 100
Bag(s)
Sleeve - EuropacPRO Subrack Brass - - - - - - - - - 100
RS-stocknr. 826-2868
Fabrikantnummer7113000
FabrikantRittal
30,11 €
Each
Aantal stuks
Earthing Bar 450 X 15 X 5mm TS IT Cabinet - - - - - - - - - - -
RS-stocknr. 810-4529
Fabrikantnummer24827027
57,69 €
Each
Aantal stuks
PCB Support - 310 mm Case Depth Mounting Plate Aluminium - - - - - - - - - -
RS-stocknr. 348-7337
FabrikantRS PRO
4,22 €
Each
Aantal stuks
Ventilation Grill 127 x 67 x 0.7mm Ventilation Fan Stainless Steel - - - 3 - - - - - -
RS-stocknr. 495-7708
Fabrikantnummer806-3634599
FabrikantAPW
83,72 €
Each
Aantal stuks
Braked Castor - 1400 Cabinet - - - - - - - - - - -
RS-stocknr. 348-7321
FabrikantRS PRO
5,47 €
Each
Aantal stuks
Ventilation Grill 127 x 115 x 0.7mm Ventilation Fan Stainless Steel - - - 6 - - - - - -
RS-stocknr. 875-3503
Fabrikantnummer20848666
FabrikantSchroff
26,46 €
Each
Aantal stuks
Shielded Front Panel - - Aluminium (Plate), Plastic (Handle) - - EMC - - - - - - -
RS-stocknr. 875-3147
Fabrikantnummer64560091
FabrikantSchroff
1,75 €
Each
Aantal stuks
Guide Rail with Coding - Compact PCI Series, VME64x Series PBT - - - - - - - - - -
RS-stocknr. 469-1234
Fabrikantnummer30860502
FabrikantSchroff
15,28 €
Each
Aantal stuks
Cover Plate - - - - - - - - - - - - -
Related Products
These components are for the easy-to-assemble KM6-II sub-rack ...
Description:
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC ...
A lever handle with push button for doors ...
Description:
A lever handle with push button for doors with single point locking. • To open press push‐button• For installation instead of key lock insert• DIN profile half cylinder retrofitable• RoHS compliant.
This server rack cable-management panel keeps your rack ...
Description:
This server rack cable-management panel keeps your rack cables neatly bundled and guided, for tidier rack space. The 1U cable organizer features a combination of D-ring hooks and pass-through holes that enable you to run cables to and from your ...
A range of standard rear panels and rear ...
Description:
A range of standard rear panels and rear panels with a cable ducting frame for use with the NOVASTAR 19in. cabinet. Twist-locking catch (Torx T30, with 1/4 turn)Light grey colour (RAL 7035).