Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Lees meer Lees minder

Filters

1 - 20 van 142 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS-stocknr. 547-7499
FabrikantnummerDZ3832-7019
FabrikantAccuride
35,84 €
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 600mm 12.7mm 45.7mm 600mm 100+% Yes - - - - DZ3832
RS-stocknr. 454-9739
Fabrikantnummer30225090
5,32 €
Each
Aantal stuks
Slide Rail 10kg Anodized, Extruded Aluminium 400mm - - - - - - - - - -
RS-stocknr. 647-2962
Fabrikantnummer802-561010
FabrikantAPW
19,07 €
1 Pair
Pair(s)
Chassis Support 50kg Steel 470mm 37mm 44mm 470mm - - - - - Grey -
RS-stocknr. 172-990
Fabrikantnummer3685.271
FabrikantRittal
10,86 €
1 Pair
Pair(s)
Connector Rail - Clear Chromate Conversion Coating, Extruded Aluminium - 3mm 21.5mm - - - - - 84HP - -
RS-stocknr. 310-4975
FabrikantnummerDZ3307-0016
FabrikantAccuride
73,35 €
1 Pair
Pair(s)
Telescopic Slide 67kg Steel 432mm 12.7mm 50.8mm 406mm 100+% - Yes - - - DZ3307
RS-stocknr. 524-874
Fabrikantnummer3687.832
FabrikantRittal
4,63 €
Each
Aantal stuks
Guide Rail - PC 160mm - - - - - - - 4HP Green -
RS-stocknr. 227-1967
FabrikantnummerDZ2601-0030
FabrikantAccuride
61,20 €
1 Pair
Pair(s)
Telescopic Slide 32kg Steel 308mm 12.7mm 26.3mm 300mm 100% Yes - - - - DZ2601
RS-stocknr. 547-7433
FabrikantnummerDZ3832-7014
FabrikantAccuride
30,60 €
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 350mm 12.7mm 45.7mm 350mm 100+% Yes - - - - DZ3832
RS-stocknr. 487-735
Fabrikantnummer24560-362
6,55 €
1 Bag of 10
Bag(s)
Guide Rail - PBT 220mm 2mm - 220mm - - - - - Red -
RS-stocknr. 358-7960
Fabrikantnummer34560384
FabrikantnVent-Schroff
8,40 €
Each
Aantal stuks
Front Rail - Anodized, Extruded Aluminium - 40.5mm 10mm 431.8mm - - - 84U - - -
RS-stocknr. 207-872
FabrikantnummerCAXCSG345
FabrikantCAMDENBOSS
26,91 €
1 Pair
Pair(s)
Support Guide - Dichromate, Steel 345mm 44.5mm 44.5mm 650mm - - - - - - -
RS-stocknr. 487-729
Fabrikantnummer24560-361
FabrikantSchroff
5,75 €
1 Bag of 10
Bag(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - - - Red -
RS-stocknr. 547-7405
FabrikantnummerDZ2907-0028
FabrikantAccuride
113,90 €
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 762mm 9.6mm 41.1mm 711mm 100+% - Yes - - - DZ2907
RS-stocknr. 291-8600
Fabrikantnummer20119080
FabrikantSchroff
34,30 €
Each
Aantal stuks
Slide Rail 40kg Zinc Plated Steel 300mm 42mm 56mm - - - - - - - -
RS-stocknr. 472-5220
FabrikantnummerDZ63450-4
FabrikantAccuride
36,74 €
Each
Aantal stuks
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020
RS-stocknr. 547-7477
FabrikantnummerDZ3832-7017
FabrikantAccuride
32,96 €
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS-stocknr. 876-5960
FabrikantnummerDB3832-0050EC-B-RS
FabrikantAccuride
33,02 €
1 Pair
Pair(s)
- 45kg - - 12.7 mm, 12.7 46mm 500mm 100% - - - - - DB3832
RS-stocknr. 437-1918
Fabrikantnummer20822048
FabrikantSchroff
27,29 €
1 Bag of 4
Bag(s)
Connector Bar - Aluminium, Clear Chromate Conversion Coating 427mm - - 431.8mm - - - - 84HP - -
RS-stocknr. 547-7461
FabrikantnummerDZ3832-7016
FabrikantAccuride
32,24 €
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 450mm 12.7mm 45.7mm 450mm 100+% Yes - - - - DZ3832
RS-stocknr. 454-9767
Fabrikantnummer30225092
FabrikantSchroff
7,62 €
Each
Aantal stuks
Slide Rail 10kg Anodized, Extruded Aluminium 600mm - - - - - - - - - -
Related Products
A range of RS Pro flexible metric racks ...
Description:
A range of RS Pro flexible metric racks made from Duracon, aluminium fixing rails and clamping plates and screws (Sold Separately). These racks can be mounted directly onto the application surface or by using the aluminium fixing rails. • Racks ...
Extras/Upgrades for the Ripac ECO and Vario sub-rack ...
Description:
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Pack quantity 100.
• To slot into the 19 in slide ...
Description:
• To slot into the 19 in slide mounts• Static load-carrying capacity 15 kg per pair• Support for heavy 19 in chassis• 1.5 mm steel with aluminium zinc finish• RoHS compliant.
Strong steel construction, 35.3mm high, electro zinc plated ...
Description:
Strong steel construction, 35.3mm high, electro zinc plated and clear chromatePrecision high performance bearingsMounting brackets and fittings supplied separatelyRecommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85Front disconnect and lockout features available for Models ...