Rack Cable Management

What is rack cable management?Rack cable management covers a range of products used to manage and organise network cables within a server rack cabinet. Why do you need cable management?This range of 19 rack accessories prevents any cables from accidentally being unplugged or pulled out of servers and protects the integrity of your network. Sprawling cables can also be a trip hazard.Organising your cables enables you to easily and quickly make changes to existing rack servers, maintain your hardware or install new hardware. You can do all of this without having to unplug anything or navigate through tangled cables.Typical SolutionsCable organiserA cable organiser, sometimes referred to as a cable manager, cable carrier or cable tidy can be horizontal or vertical. They help to bundle and route cables. This provides easy access to the cables and you can easily identify cables within the bundle. Many cable tidies feature rings that cables can be fed through, helping you to keep cabling neat. The rings can be made from plastic, metal or velcro. Cable managers offer extra support to cables, preventing strain and enhancing the lifespan of your network cables.Cable TrayCables can be rested on cable trays and routed around the server cabinet. These do not normally have a ring or loop like cable managers, but are often have gaps or vents that help to prevent overheating.Cable Entry PanelA cable entry panel sometimes called a cable entry seal or brush strip seal is an additional way of protecting your network hardware. Cables are run through the opening of the panel which prevents dust and dirt from entering the data cabinet with the cable. They contain a brush that removes contaminants and prevents contaminants from entering the server cabinet. Some feature an internal latch that cannot be opened without a key. This means that even if you use a cable entry seal, the integrity of a sealed cabinet is not compromised in any way.Cable Management ArmCable management arms can be attached to the racking within your server cabinet. They provide you with enough cable slack to pull running equipment out of a 19 inch rack without the need to unplug or remove any cables. Cable management arms can help to remove the stress on cables, enhancing their lifespan. They tend to be hinged or bent to offer flexibility to be used with different racking. Some are compatible with square hole racks or round hole racks, whereas some models are suitable for both types.

...
Lees meer Lees minder

Filters

1 - 20 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Dimensions For Use With Material Height U Number of Rings
RS-stocknr. 249-5573
FabrikantRS PRO
42,34 €
Each
Aantal stuks
Cable Management Panel - 19-Inch Rack - 1U 4
RS-stocknr. 738-8681
FabrikantRS PRO
10,16 €
Each
Aantal stuks
Cable Entry Seal 337 x 78 x 10mm 19-Inch Rack PP - -
RS-stocknr. 802-0285
FabrikantRS PRO
21,88 €
Each
Aantal stuks
Cable Entry Panel 483 mm x 10 mm x 1 Uin 1U Rack Unit Steel 1U -
RS-stocknr. 826-2852
Fabrikantnummer5502255
FabrikantRittal
31,57 €
Each
Aantal stuks
Cable Entry Panel 390 mm x 20 mm x 1 Uin Enclosure Type TS IT Steel 1U -
RS-stocknr. 839-0067
Fabrikantnummer854-09233 WMB1H
FabrikantHellermannTyton
56,71 €
Each
Aantal stuks
Cable Organiser Single Sided 482.6 x 76.2 x 76.2mm Cable Management Plastic 2U -
RS-stocknr. 826-2846
Fabrikantnummer7111000
FabrikantRittal
7,266 €
Each (In a Pack of 10)
Aantal stuks
Cable Shunting Ring - TS IT Cabinet Carbon Steel - -
RS-stocknr. 826-2849
Fabrikantnummer7112000
FabrikantRittal
6,643 €
Each (In a Pack of 10)
Aantal stuks
Cable Shunting Ring - TS IT Cabinet Carbon Steel - -
RS-stocknr. 839-0055
Fabrikantnummer854-09207 THCO1
FabrikantHellermannTyton
37,12 €
Each
Aantal stuks
Cable Organizer with Metal Ring - Cable Management - 1U -
RS-stocknr. 802-0289
FabrikantRS PRO
29,79 €
Each
Aantal stuks
Cable Entry Panel 483 mm x 10 mm x 2 Uin 2U Rack Unit Steel 2U -
RS-stocknr. 721-2834
Fabrikantnummer20118706
42,85 €
Each
Aantal stuks
Cable Support w/o Return Spring 424.5 x 24 x 61.5mm 19-Inch Cabinet Steel - -
RS-stocknr. 779-4137
FabrikantnummerAR8429
FabrikantAPC
49,99 €
Each
Aantal stuks
Cable Organiser 483 x 44 x 15mm InfraStruXure, ISX Racks Steel - -
RS-stocknr. 243-1866
FabrikantRS PRO
63,92 €
Each
Aantal stuks
Cable Entry Panel - 19-Inch Panel Steel 2U -
RS-stocknr. 802-0298
FabrikantRS PRO
11,73 €
Each
Aantal stuks
Cable Entry Panel 483 mm x 9 mm x 1 Uin 1U Rack Unit Steel 1U -
RS-stocknr. 738-8685
FabrikantRS PRO
10,16 €
Each
Aantal stuks
Cable Entry Seal 337 x 78 x 10mm 19-Inch Rack PP - -
RS-stocknr. 826-2837
Fabrikantnummer8908084
FabrikantRittal
63,36 €
Each
Aantal stuks
Cable Tray - TS IT Cabinet Steel - -
RS-stocknr. 779-4119
FabrikantnummerAR7511
FabrikantAPC
40,24 €
Each
Aantal stuks
Cable Organiser 60 x 10 x 1930mm NetShelter SX Enclosure - - -
RS-stocknr. 802-0291
FabrikantRS PRO
22,72 €
Each
Aantal stuks
Cable Entry Panel 483 mm x 9 mm x 2 Uin 2U Rack Unit Steel 2U -
RS-stocknr. 666-0504
FabrikantnummerVT390-786032
FabrikantAPW
46,01 €
Each
Aantal stuks
Cable Tray Kit - IMAGE Versatile Multi-Application Enclosure Steel 43U -
RS-stocknr. 580-168
FabrikantnummerDZCC5AD
FabrikantAccuride
44,72 €
Each
Aantal stuks
Cable Carrier 412.5 x 63.5 x 22.4mm 2 U and Above High Unit Steel - -
RS-stocknr. 826-2843
Fabrikantnummer7111900
FabrikantRittal
7,497 €
Each (In a Pack of 10)
Aantal stuks
Cable Shunting Ring - TS IT Cabinet Carbon Steel - -
Related Products
RS PRO open slot industrial narrow trunking comes ...
Description:
RS PRO open slot industrial narrow trunking comes in grey PVC, giving that clean modern finish to any work area. Advantages to PVC cable trunking include high impact, warp-proof, self-extinguishing and the ability to wipe clean. The flat back allows ...
The E1012 has an IP66-rated front and built-in ...
Description:
The E1012 has an IP66-rated front and built-in support for alarm-handling, multi-language and recipe management. Communication ports for RS232/422/485 are built-in and can also connect via Ethernet. The panels are equipped with monochrome FSTN displays and offer resolutions of 160x32 ...
Just like the larger E1000 panels, the E1022 ...
Description:
Just like the larger E1000 panels, the E1022 has an IP66-rated front and built-in support for alarm-handling, Multilanguage and recipe management. Communication ports for RS232/422/485 are built-in. The panels are equipped with monochrome FSTN displays and offer resolutions of 240x64 ...
The E1032 has an IP66-rated front and built-in ...
Description:
The E1032 has an IP66-rated front and built-in support for alarm-handling, Multilanguage and recipe management. Communication ports for RS232/422/485 are built-in and can also connect via USB or Ethernet. The panels are equipped with monochrome FSTN displays and offer resolutions ...