Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Lees meer Lees minder

Filters

1 - 20 van 1180 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Height External Width External Depth External Dimensions Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit
RS-stocknr. 798-2003
FabrikantnummerARCA 403015 cabinet
FabrikantFibox
75,95 €
Each
Aantal stuks
400 mm 300 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No
RS-stocknr. 798-2000
FabrikantnummerARCA 302015 cabinet
FabrikantFibox
60,33 €
Each
Aantal stuks
300 mm 200 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No
RS-stocknr. 701-8411
FabrikantnummerNSYS3D4420P
81,90 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 289-5995
FabrikantnummerCAB PC 203018 G cabinet
FabrikantFibox
83,05 €
Each
Aantal stuks
200 mm 300 mm 180mm - Polycarbonate No IP65 No Latch No Grey - CAB PC Yes
RS-stocknr. 701-8402
FabrikantnummerNSYS3D3415P
67,50 €
Each
Aantal stuks
300 mm 400 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 775-5801
FabrikantRS PRO
61,80 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
RS-stocknr. 775-5325
FabrikantRS PRO
63,40 €
Each
Aantal stuks
400 mm 400 mm 210mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
RS-stocknr. 775-5788
FabrikantRS PRO
34,86 €
Each
Aantal stuks
300 mm 200 mm 150mm - Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes
RS-stocknr. 701-8443
FabrikantnummerNSYS3D8630P
215,10 €
Each
Aantal stuks
800 mm 600 mm 300mm - Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 701-8405
FabrikantnummerNSYS3D3215P
58,50 €
Each
Aantal stuks
300 mm 200 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes
RS-stocknr. 186-5000
FabrikantnummerNSYS3X7525
430,78 €
Each
Aantal stuks
700 mm 500 mm 250mm - 304 Stainless Steel No IK10, IP66 No Double Bar No Steel - Spacial S3X No
RS-stocknr. 769-6125
FabrikantRS PRO
103,46 €
Each
Aantal stuks
330 mm 250 mm 130mm - ABS No IP65 Yes Double Lock System No Grey - - Yes
RS-stocknr. 783-9379
FabrikantnummerNSYSBMC306012
99,07 €
Each
Aantal stuks
300 mm 600 mm 120mm - Steel No IP55 No - Yes Grey - Spacial SBM No
RS-stocknr. 253-9134
Fabrikantnummer1005600
FabrikantRittal
230,11 €
Each
Aantal stuks
380 mm 300 mm 210mm - 304 Stainless Steel No IP66 Yes Cam No Unpainted - AE No
RS-stocknr. 707-9135
FabrikantnummerNSYCRN44200
70,70 €
Each
Aantal stuks
400 mm 400 mm 200mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No
RS-stocknr. 775-5344
FabrikantRS PRO
123,77 €
Each
Aantal stuks
600 mm 600 mm 300mm - Steel No IP66 Yes Double Lock System Yes RAL 7032 - - Yes
RS-stocknr. 111-2336
FabrikantnummerM400300210GE
FabrikantnVent Hoffman
55,04 €
Each
Aantal stuks
400 mm 300 mm 210mm - Steel No IP66 No Quarter Turn No Grey - GL66 No
RS-stocknr. 798-2025
FabrikantnummerArca 203015 cabinet
FabrikantFibox
63,93 €
Each
Aantal stuks
200 mm 300 mm 150mm - Polycarbonate No IP66 Yes Key No Grey - ARCA No
RS-stocknr. 783-9338
FabrikantnummerNSYSBM306012
68,53 €
Each
Aantal stuks
300 mm 600 mm 120mm - Steel No IK10, IP66 No Screw No Grey RAL 7035 Spacial SBM No
RS-stocknr. 707-9113
FabrikantnummerNSYCRN325150
53,52 €
Each
Aantal stuks
300 mm 250 mm 150mm - Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No