Power Supply Cases

Power supply cases are robust and have been specially designed to house transformers and other components in a safe manner. Some power supply cases include a brass earth pins or plastic pins for connecting a power supply. Power supply cases are available in a multitude of sizes depending on the components they need to enclose. They are popular in most industries because of their safety features:

  • Corrosion and abrasion resistance
  • Cooling fins for heat extraction
  • Secures the components
  • Made from sturdy materials

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs External Dimensions Body Material Colour Finish IP Rating External Height External Length External Width Plug Type Series
RS-stocknr. 280-9584
FabrikantnummerA9021665
FabrikantOKW
22,10 €
Each
Aantal stuks
120 x 65 x 65mm ABS White - - 65 mm 120 mm 65 mm - -
RS-stocknr. 583-426
FabrikantnummerA9021665
FabrikantOKW
24,39 €
Each
Aantal stuks
120 x 65 x 65mm ABS Grey - - 65 mm 120 mm 65 mm - -
RS-stocknr. 583-404
FabrikantnummerA9011665
FabrikantOKW
19,25 €
Each
Aantal stuks
100 x 50 x 40mm ABS Grey - - 40 mm 100 mm 50 mm Male 2P+T -
RS-stocknr. 779-0769
FabrikantnummerBGUK 1
FabrikantBlock
77,66 €
Each
Aantal stuks
130 x 140 x 170mm Steel Blue Powder Coated IP20 170 mm 130 mm 140 mm - BGUK
RS-stocknr. 583-432
FabrikantnummerA9022465
FabrikantOKW
29,49 €
Each
Aantal stuks
120 x 65 x 55mm ABS Grey, White - - 55 mm 120 mm 65 mm - -
RS-stocknr. 779-0775
FabrikantnummerBGUK 10
FabrikantBlock
223,50 €
Each
Aantal stuks
200 x 320 x 265mm Steel Blue Powder Coated IP23 265 mm 200 mm 320 mm - BGUK
RS-stocknr. 507-466
Fabrikantnummer516-0010
FabrikantHammond
183,73 €
Each
Aantal stuks
366 x 221 x 241mm Aluminium Grey Powder Paint - 241 mm 366 mm 221 mm - 516
RS-stocknr. 779-0763
FabrikantnummerBGUK2
FabrikantBlock
63,23 €
Each
Aantal stuks
130 x 140 x 170mm Steel Blue Powder Coated IP20 170 mm 130 mm 140 mm - BGUK
RS-stocknr. 779-0772
FabrikantnummerBGUK 3
FabrikantBlock
92,90 €
Each
Aantal stuks
210 x 230 x 270mm Steel Blue Powder Coated IP20 270 mm 210 mm 230 mm - BGUK
RS-stocknr. 779-0779
FabrikantnummerBGUK 20
FabrikantBlock
243,29 €
Each
Aantal stuks
230 x 420 x 365mm Steel Blue Powder Coated IP23 365 mm 230 mm 420 mm - BGUK