Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lid Material External Dimensions Wall Thickness Colour External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS-stocknr. 225-0061
FabrikantnummerRX2005/S-5
FabrikantCAMDENBOSS
2,108 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 34 x 24 x 16mm 1.8mm Black 16 mm 34 mm 24 mm +60°C -10°C - - -
RS-stocknr. 104-1787
FabrikantnummerAS052810
FabrikantOKW
2,67 €
Each
Aantal stuks
- Thermoplastic 30 x 20 x 15mm 0.8mm Black 15 mm 30 mm 20 mm - - - - -
RS-stocknr. 314-5213
FabrikantnummerRX2009/S-5
FabrikantCAMDENBOSS
2,484 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 64 x 44 x 25mm 1.8mm Black 25 mm 64 mm 44 mm +60°C -10°C - - -
RS-stocknr. 509-018
FabrikantnummerRTM107-BLK
FabrikantCAMDENBOSS
1,034 €
Each (In a Pack of 10)
Aantal stuks
- ABS 40 x 40 x 20mm 1mm Black 20 mm 40 mm 40 mm +94°C -20°C - - -
RS-stocknr. 457-4303
FabrikantnummerRX2KL06/S-5
FabrikantCAMDENBOSS
1,718 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 58 x 28 x 18mm 1.8mm Black 18 mm 58 mm 28 mm +60°C -10°C - - -
RS-stocknr. 457-4325
FabrikantnummerRTM103-BLK
FabrikantCAMDENBOSS
1,21 €
Each (In a Pack of 10)
Aantal stuks
- ABS 40 x 35 x 20mm 1mm Black 20 mm 40 mm 35 mm +94°C -20°C - - -
RS-stocknr. 457-4296
FabrikantnummerRX2KL05/S-5
FabrikantCAMDENBOSS
1,576 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 49 x 24 x 16mm 1.8mm Black 16 mm 49 mm 24 mm +60°C -10°C - - -
RS-stocknr. 509-024
FabrikantnummerRTM102-BLK
FabrikantCAMDENBOSS
0,827 €
Each (In a Pack of 10)
Aantal stuks
- ABS 30 x 20 x 15mm 1mm Black 15 mm 30 mm 20 mm +94°C -20°C - - -
RS-stocknr. 457-4319
FabrikantnummerRX2KL07/S-5
FabrikantCAMDENBOSS
1,958 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 67 x 32 x 20mm 1.8mm Black 20 mm 67 mm 32 mm +60°C -10°C - - -
RS-stocknr. 509-002
FabrikantnummerRTM108-BLK
FabrikantCAMDENBOSS
1,321 €
Each (In a Pack of 10)
Aantal stuks
- ABS 50 x 50 x 30mm 1mm Black 30 mm 50 mm 50 mm +94°C -20°C - - -
RS-stocknr. 225-0083
FabrikantnummerRX2006/S-FIVES
FabrikantCAMDENBOSS
1,894 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 40 x 28 x 18mm 1.8mm Black 18 mm 40 mm 28 mm +94°C -20°C - - -
RS-stocknr. 225-0099
FabrikantnummerRX2007/S-FIVE
FabrikantCAMDENBOSS
2,136 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 46 x 32 x 20mm 1.8mm Black 20 mm 46 mm 32 mm +94°C -20°C - - -
RS-stocknr. 508-992
FabrikantnummerRTM105-BLK
FabrikantCAMDENBOSS
1,462 €
Each (In a Pack of 10)
Aantal stuks
- ABS 75 x 50 x 35mm 1.4mm Black 35 mm 75 mm 50 mm +94°C -20°C - - -
RS-stocknr. 104-1822
FabrikantnummerAS052813
FabrikantOKW
3,42 €
Each
Aantal stuks
- Thermoplastic 45 x 30 x 25mm 1mm Black 25 mm 45 mm 30 mm - - - - -
RS-stocknr. 225-0112
FabrikantnummerRX2008/S-5
FabrikantCAMDENBOSS
2,17 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 54 x 38 x 23mm 1.8mm Black 23 mm 54 mm 38 mm +60°C -10°C - - -
RS-stocknr. 457-4274
FabrikantnummerRX2KL04/S-5
FabrikantCAMDENBOSS
1,474 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 42 x 21 x 15mm 1.8mm Black 15 mm 42 mm 21 mm +60°C -10°C - - -
RS-stocknr. 457-4369
FabrikantnummerRTM110-BLK
FabrikantCAMDENBOSS
0,794 €
Each (In a Pack of 10)
Aantal stuks
- ABS 22 x 14 x 9mm 0.5mm Black 9 mm 22 mm 14 mm +94°C -20°C - - -
RS-stocknr. 127-0579
Fabrikantnummer400-013
FabrikantCAMDENBOSS
1,81 €
Each
Aantal stuks
Yes ABS 65 x 38 x 27mm - Black 27 mm 65 mm 38 mm +70°C - Yes 400 DIN 53495
RS-stocknr. 314-5229
FabrikantnummerRX2010/S-5
FabrikantCAMDENBOSS
2,522 €
Each (In a Pack of 5)
Aantal stuks
Yes ABS 74 x 50 x 28mm 1.8mm Black 28 mm 74 mm 50 mm +60°C -10°C - - -
RS-stocknr. 508-986
FabrikantnummerRTM106-BLK
FabrikantCAMDENBOSS
1,842 €
Each (In a Pack of 10)
Aantal stuks
- ABS 100 x 60 x 25mm 1.5mm Black 25 mm 100 mm 60 mm +94°C -20°C - - -