PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Lees meer Lees minder

Filters

1 - 20 van 312 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS-stocknr. 826-6750
FabrikantnummerMS210-10
FabrikantMasach Tech
1,51 €
1 Pair
Pair(s)
21 x 12 x 5mm 21 mm 12 mm 5 mm Tin Plated Steel - MS - - -
RS-stocknr. 237-3489
Fabrikantnummer372.16
FabrikantTeko
13,33 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 627-6326
FabrikantnummerRS01/CFL4T
FabrikantPerancea
19,86 €
Each
Aantal stuks
50 x 100 x 160mm 50 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS-stocknr. 724-2551
FabrikantnummerEEC-325X4B-E016
FabrikantDeutsch
28,96 €
Each
Aantal stuks
135 x 118 x 36mm 133 mm 118 mm 36 mm - - PFL - - -
RS-stocknr. 237-2824
Fabrikantnummer371.16
FabrikantTeko
9,85 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 773-7298
Fabrikantnummer36003250
FabrikantWurth Elektronik
2,70 €
Each
Aantal stuks
26.8 x 26.8 x 3mm 26.8 mm 26.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS-stocknr. 627-6461
FabrikantnummerPFL11T
FabrikantPerancea
11,53 €
Each
Aantal stuks
25 x 25 x 10mm 25 mm 25 mm 10 mm Steel 4 1455 20mm - -
RS-stocknr. 627-6376
FabrikantnummerRS01/FFL4T
FabrikantPerancea
29,85 €
Each
Aantal stuks
50 x 100 x 220mm 50 mm 100 mm 220 mm Tin Plated Steel - - - - -
RS-stocknr. 627-6455
FabrikantnummerRS01/PFL9T
FabrikantPerancea
15,96 €
Each
Aantal stuks
75 x 50 x 15mm 75 mm 50 mm 15 mm Steel 12 1455 20mm - -
RS-stocknr. 627-6348
FabrikantnummerRS01/FFL1T
FabrikantPerancea
16,37 €
Each
Aantal stuks
15 x 50 x 50mm 15 mm 50 mm 50 mm Tin Plated Steel - - - - -
RS-stocknr. 826-6804
FabrikantnummerMS353-20
FabrikantMasach Tech
1,80 €
1 Pair
Pair(s)
35.3 x 22.3 x 6.4mm 35.3 mm 22.3 mm 6.4 mm Tin Plated Steel - MS - - -
RS-stocknr. 826-6832
FabrikantnummerMS511-20
FabrikantMasach Tech
8,71 €
1 Pair
Pair(s)
51.1 x 38.4 x 6.5mm 51.1 mm 38.4 mm 6.5 mm Tin Plated Steel - MS - - -
RS-stocknr. 627-6398
FabrikantnummerRS01/PFL1T
FabrikantPerancea
11,05 €
Each
Aantal stuks
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm - -
RS-stocknr. 237-2852
Fabrikantnummer392.16
FabrikantTeko
13,04 €
Each
Aantal stuks
- - - - - - - - - -
RS-stocknr. 529-223
FabrikantnummerPCMC5
FabrikantPerancea
6,65 €
Each
Aantal stuks
40 x 30 x 15mm 40 mm 30 mm 15 mm Steel 10 PCMC 10.5mm - -
RS-stocknr. 529-211
FabrikantnummerPCMC6
FabrikantPerancea
6,75 €
Each
Aantal stuks
40 x 35 x 20mm 40 mm 35 mm 20 mm Steel 12 PCMC 10.5mm - -
RS-stocknr. 917-1956
FabrikantnummerMS220-20
FabrikantMasach Tech
0,65 €
1 Pair
Pair(s)
22 x 17.7 x 3mm 22 mm 17.7 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS-stocknr. 179-3116
Fabrikantnummer2203334
FabrikantPhoenix Contact
32,95 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS-stocknr. 179-3140
Fabrikantnummer2203448
FabrikantPhoenix Contact
30,31 €
Each
Aantal stuks
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
Nieuw
RS-stocknr. 225-8404
Fabrikantnummer36715116
FabrikantWurth Elektronik
4,47 €
Each
Aantal stuks
51.1 x 38.4 x 4mm 51 mm 38 mm 4 mm Tin Plated Steel - WE-SCH - - -