Hand Held Enclosures

Hand Held Enclosures are devices that are available in all shapes and sizes and are protective cases for controllers and electronic instruments. Used for simple mobile controls, data recording, control and instrumentation as well as heavy-duty electronics, the ergonomic designs are practical and comfortable to hold. Made from various material the range is available different lengths suiting a wide range of assemblies including PCBs.

Our range of enclosures allows you to choose from Hand Held Enclosures with or without keypad recesses, push buttons, membrane keypads, display windows and integral battery compartments.

Features and benefits of Hand Held Enclosures

Designed to mount digital or analogue LCD display modules, hand-held enclosures can have an acrylic window that protects the display. Various connection and plug points are available plus some models have a tilt foot allowing desktop operation. An example of some features and benefits include

  • Ergonomic design.
  • Battery compartments for C, AA and 9 V cells.
  • Snap-in battery compartment lids.
  • Easy battery replacement.
  • Internal screw pillars for PCB mounting.
  • Made from – ABS, Aluminium, zinc, PC, PP, PS and polyamide.
  • Industry standards and certification.
  • Various colours and sizes.
  • Enclosure connection points.
  • Excellent for use with wireless communication.
  • Indoor and outdoor use

What are Hand Held Enclosures used for?

Handheld enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, voltmeters, field intensity meters, digital thermometers and flow meters.


...
Lees meer Lees minder

Filters

1 - 20 van 300 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS-stocknr. 294-892
Fabrikantnummer82803124
FabrikantBopla
24,64 €
Each
Aantal stuks
ABS 209.3 mm 98 mm 34.8 mm 209.3 x 98 x 34.8mm Yes IP40 - No Grey No BOS-Streamline - -
RS-stocknr. 186-9973
Fabrikantnummer29212000
FabrikantRose
76,29 €
Each
Aantal stuks
Polyamide 85 mm 115 mm 191 mm 85 x 115 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 186-9951
Fabrikantnummer29211000
FabrikantRose
69,01 €
Each
Aantal stuks
Polyamide 85 mm 85 mm 191 mm 85 x 85 x 191mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 540-1458
Fabrikantnummer2955-20R-4
FabrikantCAMDENBOSS
4,80 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 4 -
RS-stocknr. 187-0002
Fabrikantnummer29215000
FabrikantRose
87,76 €
Each
Aantal stuks
Polyamide 85 mm 105 mm 266 mm 85 x 105 x 266mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 343-8082
Fabrikantnummer27020200.RS
FabrikantRose
31,42 €
Each
Aantal stuks
Polyamide 187 mm 75 mm 50 mm 187 x 75 x 50mm - IP65 - Yes Black, Grey No Beluga - Double-Skinned, Fastening and Enclosure Screws, Fixing Domes, MCR and Automation Engineering, Optional EMC Version with Internal Coating and EMC-Seal, Prepared for Keypads/Silicone Switch Mats, Top and Base Unit, With or Without Display Opening
RS-stocknr. 705-2077
FabrikantnummerCHH664BGY
FabrikantCAMDENBOSS
27,76 €
Each
Aantal stuks
ABS 185 mm 110 mm 35 mm 185 x 110 x 35mm Yes IP54, IP65 - - Grey - 66 - -
RS-stocknr. 222-834
FabrikantRS PRO
17,21 €
Each
Aantal stuks
ABS 190.5 mm 101.6 mm 57.2 mm 190.5 x 101.6 x 57.2mm Yes - - Yes Grey - - - -
RS-stocknr. 119-4594
FabrikantnummerA9413341
FabrikantOKW
24,08 €
Each
Aantal stuks
ABS 190 mm 138 mm 68 mm 190 x 138 x 68mm - - - - White - Datec-Mobil-Box - -
RS-stocknr. 613-8381
Fabrikantnummer1455L1201
FabrikantHammond
18,80 €
Each
Aantal stuks
Aluminium 120 mm 103 mm 30.5 mm 120 x 103 x 30.5mm No IP54 201g No Silver Anodised No 1455 - -
RS-stocknr. 540-1420
Fabrikantnummer2955-20R-1
FabrikantCAMDENBOSS
5,77 €
Each
Aantal stuks
ABS 57 mm 35 mm 12 mm 57 x 35 x 12mm Yes - - - Black Yes 2955 1 -
RS-stocknr. 222-777
FabrikantRS PRO
7,96 €
Each
Aantal stuks
ABS 96.5 mm 61 mm 25.5 mm 96.5 x 61 x 25.5mm Yes - - - White - - - -
RS-stocknr. 540-1341
Fabrikantnummer2957-22
FabrikantCAMDENBOSS
5,18 €
Each
Aantal stuks
ABS 57 mm 36 mm 16 mm 57 x 36 x 16mm Yes - - - Black Yes 2957 1 -
RS-stocknr. 613-8353
Fabrikantnummer1455C801
FabrikantHammond
11,91 €
Each
Aantal stuks
Aluminium 80 mm 54 mm 23 mm 80 x 54 x 23mm No IP54 74g No Silver Anodised No 1455 - -
RS-stocknr. 244-8555
FabrikantnummerCHHMC01BK
FabrikantCAMDENBOSS
5,42 €
Each
Aantal stuks
ABS 105 mm 61 mm 28 mm 105 x 61 x 28mm Yes - - - Black - 2900 - -
RS-stocknr. 513-5331
Fabrikantnummer1553DGYBAT
FabrikantHammond
10,09 €
Each
Aantal stuks
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 107g No Grey No 1553 - -
RS-stocknr. 583-218
FabrikantnummerA9408338+A9109111
FabrikantOKW
26,27 €
Each
Aantal stuks
ABS 158 mm 95 mm 33 mm 158 x 95 x 33mm Yes IP65 - - White - Shell-Type Case - -
RS-stocknr. 186-9989
Fabrikantnummer29213000
FabrikantRose
76,29 €
Each
Aantal stuks
Polyamide 85 mm 85 mm 221 mm 85 x 85 x 221mm - IP65 - Yes Yellow No 2921 - Automation and Control Engineering, Cable Gland M 20 x 1.5, Front Panel Screws, Front Plate, Handle, Integrated Cable Entry, Large Fitting Space, Wall Holder
RS-stocknr. 581-616
Fabrikantnummer34500000
FabrikantBopla
13,08 €
Each
Aantal stuks
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - Yes Black, Transparent No BOS - -
RS-stocknr. 244-8577
FabrikantnummerCHHMC02BK
FabrikantCAMDENBOSS
7,63 €
Each
Aantal stuks
ABS 145 mm 80 mm 34 mm 145 x 80 x 34mm Yes - - - Black - 2900 - -